CAP CER 0.01UF 20% 630V X7R 1812 - 1812CC103MAT3A\SB - Capacitors

Digi-Key Part Number 1812CC103MAT3A\SB-ND
Price Break
4000
Unit Price
0.33105
Extended Price
1324.20
Manufacturer Part Number1812CC103MAT3A\SB
Product DescriptionCAP CER 0.01UF 20% 630V X7R 1812
Quantity Available Non-Stock
All prices are in GBP

CAP CER 0.01UF 20% 630V X7R 1812 - 1812CC103MAT3A\SB - Capacitors Details
Technical/Catalog Information1812CC103MAT3A\SB
VendorAVX Corporation
CategoryCapacitors
Capacitance10000pF
Voltage - Rated630V
Tolerance±20%
Package / Case1812 (4532 metric)
Temperature CoefficientX7R
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1812CC103MAT3A\SB
1812CC103MAT3A\SB

Purchase CAP CER 0.01UF 20% 630V X7R 1812 - 1812CC103MAT3A\SB - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 0.01UF 20% 630V X7R 1812 - 1812CC103MAT3A\SB
Capacitors

CAP CER 0.01UF 20% 630V X7R 1812 - 1812CC103MAT3A\SB (1812CC103MAT3A\SB-ND)

Related parts Capacitors :
CAP CER 0.01UF 20% 630V X7R 1812 - 1812CC103MAT3A\SB
 Order CAP CER 0.01UF 20% 630V X7R 1812-1812CC103MAT3A\SB online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812CC103MAT3A\SB-ND.
CAP CER 0.01UF 20% 630V X7R 1812 - 1812CC103MAT1A\SB
 Order CAP CER 0.01UF 20% 630V X7R 1812-1812CC103MAT1A\SB online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812CC103MAT1A\SB-ND.
CAP CER 1000PF 20% 630V X7R 1812 - 1812CC102MAT1A\SB
 Order CAP CER 1000PF 20% 630V X7R 1812-1812CC102MAT1A\SB online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812CC102MAT1A\SB-ND.
CAP CER 1000PF 20% 630V X7R 1812 - 1812CC102MAT3A\SB
 Order CAP CER 1000PF 20% 630V X7R 1812-1812CC102MAT3A\SB online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812CC102MAT3A\SB-ND.
CAP CER 0.01UF 5% 630V X7R 1812 - 1812CC103JAT1A\SB
 Order CAP CER 0.01UF 5% 630V X7R 1812-1812CC103JAT1A\SB online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812CC103JAT1A\SB-ND.
CAP CER 0.01UF 10% 630V X7R 1812 - 1812CC103KAT1A\SB
 Order CAP CER 0.01UF 10% 630V X7R 1812-1812CC103KAT1A\SB online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812CC103KAT1A\SB-ND.
CAP CER 0.01UF 10% 630V X7R 1812 - 1812CC103KAT3A\SB
 Order CAP CER 0.01UF 10% 630V X7R 1812-1812CC103KAT3A\SB online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812CC103KAT3A\SB-ND.
CAP CER 0.01UF 20% 630V X7R 1812 - 1812CC103MATBE
 Order CAP CER 0.01UF 20% 630V X7R 1812-1812CC103MATBE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812CC103MATBE-ND.
CAP CER 0.01UF 20% 630V X7R 1812 - 1812CC103MATME
 Order CAP CER 0.01UF 20% 630V X7R 1812-1812CC103MATME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812CC103MATME-ND.
CAP CER 0.01UF 20% 630V X7R 1812 - 1812CC103MATRE
 Order CAP CER 0.01UF 20% 630V X7R 1812-1812CC103MATRE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812CC103MATRE-ND.
CAP CER 0.01UF 20% 630V X7R 1812 - 1812CC103MAT1A
 Order CAP CER 0.01UF 20% 630V X7R 1812-1812CC103MAT1A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812CC103MAT1A-ND.
CAP CER 0.01UF 20% 630V X7R 1812 - 1812CC103MAT1Q
 Order CAP CER 0.01UF 20% 630V X7R 1812-1812CC103MAT1Q online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812CC103MAT1Q-ND.
CAP CER 0.01UF 20% 630V X7R 1812 - 1812CC103MAT9A
 Order CAP CER 0.01UF 20% 630V X7R 1812-1812CC103MAT9A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812CC103MAT9A-ND.
CAP CER 0.01UF 20% 630V X7R 1812 - 1812CC103MA1ME
 Order CAP CER 0.01UF 20% 630V X7R 1812-1812CC103MA1ME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812CC103MA1ME-ND.
CAP CER 0.01UF 20% 630V X7R 1812 - 1812CC103MA11A
 Order CAP CER 0.01UF 20% 630V X7R 1812-1812CC103MA11A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812CC103MA11A-ND.