CAP CER 2200PF 1KV X7R 1812 - 1812AC222ZATME - Capacitors

Digi-Key Part Number 1812AC222ZATME-ND
Price Break
2000
Unit Price
0.36373
Extended Price
727.46
Manufacturer Part Number1812AC222ZATME
Product DescriptionCAP CER 2200PF 1KV X7R 1812
Quantity Available Non-Stock
All prices are in GBP

CAP CER 2200PF 1KV X7R 1812 - 1812AC222ZATME - Capacitors Details
Technical/Catalog Information1812AC222ZATME
VendorAVX Corporation
CategoryCapacitors
Capacitance2200pF
Voltage - Rated1000V (1kV)
Tolerance-20%, +80%
Package / Case1812 (4532 metric)
Temperature CoefficientX7R
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1812AC222ZATME
1812AC222ZATME

Purchase CAP CER 2200PF 1KV X7R 1812 - 1812AC222ZATME - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 2200PF 1KV X7R 1812 - 1812AC222ZATME
Capacitors

CAP CER 2200PF 1KV X7R 1812 - 1812AC222ZATME (1812AC222ZATME-ND)

Related parts Capacitors :
CAP CER 2200PF 1KV X7R 1812 - 1812AC222ZATME
 Order CAP CER 2200PF 1KV X7R 1812-1812AC222ZATME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AC222ZATME-ND.
CAP CER 2200PF 1KV X7R 1812 - 1812AC222ZAT1A
 Order CAP CER 2200PF 1KV X7R 1812-1812AC222ZAT1A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AC222ZAT1A-ND.
CAP CER 2200PF 1KV X7R 1210 - 1210AC222ZA1ME
 Order CAP CER 2200PF 1KV X7R 1210-1210AC222ZA1ME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210AC222ZA1ME-ND.
CAP CER 1000PF 1KV X7R 1812 - 1812AC102ZAT1A
 Order CAP CER 1000PF 1KV X7R 1812-1812AC102ZAT1A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AC102ZAT1A-ND.
CAP CER 10000PF 1KV X7R 1812 - 1812AC103ZATME
 Order CAP CER 10000PF 1KV X7R 1812-1812AC103ZATME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AC103ZATME-ND.
CAP CER 2200PF 630V X7R 1812 - 1812CC222ZATME
 Order CAP CER 2200PF 630V X7R 1812-1812CC222ZATME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812CC222ZATME-ND.
CAP CER 2200PF 630V X7R 1812 - 1812CC222ZAT1A
 Order CAP CER 2200PF 630V X7R 1812-1812CC222ZAT1A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812CC222ZAT1A-ND.
CAP CER 2200PF 2KV X7R 1812 - 1812GC222ZATME
 Order CAP CER 2200PF 2KV X7R 1812-1812GC222ZATME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812GC222ZATME-ND.
CAP CER 2200PF 2KV X7R 1812 - 1812GC222ZAT1A
 Order CAP CER 2200PF 2KV X7R 1812-1812GC222ZAT1A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812GC222ZAT1A-ND.
CAP CER 2200PF 3KV X7R 1812 - 1812HC222ZATME
 Order CAP CER 2200PF 3KV X7R 1812-1812HC222ZATME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812HC222ZATME-ND.
CAP CER 2200PF 3KV X7R 1812 - 1812HC222ZAT1A
 Order CAP CER 2200PF 3KV X7R 1812-1812HC222ZAT1A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812HC222ZAT1A-ND.
CAP CER 2200PF 500V X7R 1812 - 18127C222KAT2A
 Order CAP CER 2200PF 500V X7R 1812-18127C222KAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 18127C222KAT2A-ND.
CAP CER 2200PF 3KV X7R 10% 1812 - 1812HC222KAT1A
 Order CAP CER 2200PF 3KV X7R 10% 1812-1812HC222KAT1A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4733-2-ND.
CAP CER 2200PF 3KV X7R 10% 1812 - 1812HC222KAT1A
 Order CAP CER 2200PF 3KV X7R 10% 1812-1812HC222KAT1A online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4733-1-ND.
CAP CER 2200PF 3KV X7R 10% 1812 - 1812HC222KAT1A
 Order CAP CER 2200PF 3KV X7R 10% 1812-1812HC222KAT1A online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4733-6-ND.