CAP CER 1000PF 2500V X7R 1808 - 1808WC102MATBE - Capacitors

Digi-Key Part Number 1808WC102MATBE-ND
Price Break
2000
Unit Price
0.29106
Extended Price
582.12
Manufacturer Part Number1808WC102MATBE
Product DescriptionCAP CER 1000PF 2500V X7R 1808
Quantity Available 0
All prices are in GBP

CAP CER 1000PF 2500V X7R 1808 - 1808WC102MATBE - Capacitors Details
Technical/Catalog Information1808WC102MATBE
VendorAVX Corporation
CategoryCapacitors
Capacitance1000pF
Voltage - Rated2500V (2.5kV)
Tolerance±20%
Package / Case1808 (4520 metric)
Temperature CoefficientX7R
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1808WC102MATBE
1808WC102MATBE

Purchase CAP CER 1000PF 2500V X7R 1808 - 1808WC102MATBE - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 1000PF 2500V X7R 1808 - 1808WC102MATBE
Capacitors

CAP CER 1000PF 2500V X7R 1808 - 1808WC102MATBE (1808WC102MATBE-ND)

Related parts Capacitors :
CAP CER 1000PF 2500V X7R 1808 - 1808WC102MATBE
 Order CAP CER 1000PF 2500V X7R 1808-1808WC102MATBE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808WC102MATBE-ND.
CAP CER 1000PF 2500V X7R 1808 - 1808WC102KATBE
 Order CAP CER 1000PF 2500V X7R 1808-1808WC102KATBE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808WC102KATBE-ND.
CAP CER 1000PF 2500V X7R 1808 - 1808WC102KATME
 Order CAP CER 1000PF 2500V X7R 1808-1808WC102KATME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808WC102KATME-ND.
CAP CER 1000PF 2500V X7R 1808 - 1808WC102KATRE
 Order CAP CER 1000PF 2500V X7R 1808-1808WC102KATRE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808WC102KATRE-ND.
CAP CER 1000PF 2500V X7R 1808 - 1808WC102KA1RE
 Order CAP CER 1000PF 2500V X7R 1808-1808WC102KA1RE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808WC102KA1RE-ND.
CAP CER 1000PF 2500V X7R 1808 - 1808WC102KA11A
 Order CAP CER 1000PF 2500V X7R 1808-1808WC102KA11A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808WC102KA11A-ND.
CAP CER 1000PF 2500V X7R 1808 - 1808WC102KA13A
 Order CAP CER 1000PF 2500V X7R 1808-1808WC102KA13A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808WC102KA13A-ND.
CAP CER 1000PF 2500V X7R 1808 - 1808WC102KA19A
 Order CAP CER 1000PF 2500V X7R 1808-1808WC102KA19A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808WC102KA19A-ND.
CAP CER 1000PF 2500V X7R 1808 - 1808WC102MATME
 Order CAP CER 1000PF 2500V X7R 1808-1808WC102MATME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808WC102MATME-ND.
CAP CER 1000PF 2500V X7R 1808 - 1808WC102MAT1A
 Order CAP CER 1000PF 2500V X7R 1808-1808WC102MAT1A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808WC102MAT1A-ND.
CAP CER 1000PF 2500V X7R 1808 - 1808WC102MAT1AJ
 Order CAP CER 1000PF 2500V X7R 1808-1808WC102MAT1AJ online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808WC102MAT1AJ-ND.
CAP CER 1000PF 2500V X7R 1808 - 1808WC102MAT3A
 Order CAP CER 1000PF 2500V X7R 1808-1808WC102MAT3A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808WC102MAT3A-ND.
CAP CER 1000PF 2500V X7R 1808 - 1808WC102MAT9A
 Order CAP CER 1000PF 2500V X7R 1808-1808WC102MAT9A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808WC102MAT9A-ND.
CAP CER 1000PF 2500V X7R 1808 - 1808WC102MA11A
 Order CAP CER 1000PF 2500V X7R 1808-1808WC102MA11A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808WC102MA11A-ND.
CAP CER 1000PF 2500V X7R 1808 - 1808WC102ZAT1A
 Order CAP CER 1000PF 2500V X7R 1808-1808WC102ZAT1A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808WC102ZAT1A-ND.