CAP CER 1000PF 1500V X7R 1808 - 1808SC102MAT1A

Digi-Key Part Number 1808SC102MAT1A-ND
Price Break
2000
Unit Price
0.25423
Extended Price
508.46
Manufacturer Part Number1808SC102MAT1A
Product DescriptionCAP CER 1000PF 1500V X7R 1808
Quantity Available 0
All prices are in GBP

CAP CER 1000PF 1500V X7R 1808 - 1808SC102MAT1A Details
Technical/Catalog Information1808SC102MAT1A
VendorAVX Corporation
CategoryCapacitors
Capacitance1000pF
Voltage - Rated1500V (1.5kV)
Tolerance±20%
Package / Case1808 (4520 metric)
Temperature CoefficientX7R
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1808SC102MAT1A
1808SC102MAT1A

Purchase CAP CER 1000PF 1500V X7R 1808 - 1808SC102MAT1A
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 1000PF 1500V X7R 1808 - 1808SC102MAT1A
CAP CER 1000PF 1500V X7R 1808 - 1808SC102MAT1A

CAP CER 1000PF 1500V X7R 1808 - 1808SC102MAT1A (1808SC102MAT1A-ND)

Related parts :
CAP CER 1000PF 1500V X7R 1808 - 1808SC102MAT1A
 Order CAP CER 1000PF 1500V X7R 1808-1808SC102MAT1A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808SC102MAT1A-ND.
CAP CER 1000PF 1500V X7R 1808 - LD08SC102MAB1A
 Order CAP CER 1000PF 1500V X7R 1808-LD08SC102MAB1A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD08SC102MAB1A-ND.
CAP CER 1000PF 1500V X7R 1808 - 1808SC102KATBE
 Order CAP CER 1000PF 1500V X7R 1808-1808SC102KATBE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808SC102KATBE-ND.
CAP CER 1000PF 1500V X7R 1808 - 1808SC102KATME
 Order CAP CER 1000PF 1500V X7R 1808-1808SC102KATME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808SC102KATME-ND.
CAP CER 1000PF 1500V X7R 1808 - 1808SC102KATRE
 Order CAP CER 1000PF 1500V X7R 1808-1808SC102KATRE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808SC102KATRE-ND.
CAP CER 1000PF 1500V X7R 1808 - 1808SC102KA1RE
 Order CAP CER 1000PF 1500V X7R 1808-1808SC102KA1RE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808SC102KA1RE-ND.
CAP CER 1000PF 1500V X7R 1808 - 1808SC102KA11A
 Order CAP CER 1000PF 1500V X7R 1808-1808SC102KA11A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808SC102KA11A-ND.
CAP CER 1000PF 1500V X7R 1808 - 1808SC102KA19A
 Order CAP CER 1000PF 1500V X7R 1808-1808SC102KA19A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808SC102KA19A-ND.
CAP CER 1000PF 1500V X7R 1808 - 1808SC102MAJ1A
 Order CAP CER 1000PF 1500V X7R 1808-1808SC102MAJ1A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808SC102MAJ1A-ND.
CAP CER 1000PF 1500V X7R 1808 - 1808SC102MATBE
 Order CAP CER 1000PF 1500V X7R 1808-1808SC102MATBE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808SC102MATBE-ND.
CAP CER 1000PF 1500V X7R 1808 - 1808SC102MATME
 Order CAP CER 1000PF 1500V X7R 1808-1808SC102MATME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808SC102MATME-ND.
CAP CER 1000PF 1500V X7R 1808 - 1808SC102MAT1AJ
 Order CAP CER 1000PF 1500V X7R 1808-1808SC102MAT1AJ online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808SC102MAT1AJ-ND.
CAP CER 1000PF 1500V X7R 1808 - 1808SC102MAT3A
 Order CAP CER 1000PF 1500V X7R 1808-1808SC102MAT3A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808SC102MAT3A-ND.
CAP CER 1000PF 1500V X7R 1808 - 1808SC102MAT9A
 Order CAP CER 1000PF 1500V X7R 1808-1808SC102MAT9A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808SC102MAT9A-ND.
CAP CER 1000PF 1500V X7R 1808 - 1808SC102ZAT1A
 Order CAP CER 1000PF 1500V X7R 1808-1808SC102ZAT1A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808SC102ZAT1A-ND.