FUSE 5.00A 32V FAST THIN 0612 - F0612D5R00FWTR - Over Voltage, Current, Temperature Devices

Digi-Key Part Number F0612D5R00FWTR-ND
Price Break
3000
Unit Price
0.264
Extended Price
792.00
Manufacturer Part NumberF0612D5R00FWTR
Product DescriptionFUSE 5.00A 32V FAST THIN 0612
Quantity Available 0
All prices are in GBP

FUSE 5.00A 32V FAST THIN 0612 - F0612D5R00FWTR - Over Voltage, Current, Temperature Devices Details
Technical/Catalog InformationF0612D5R00FWTR
VendorAVX Corporation
CategoryOver Voltage, Current, Temperature Devices
Current5A
Voltage - Rated32V
Package / Case0612 (1632 metric)
Fuse TypeFast Acting, Short Time Lag
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names F0612D5R00FWTR
F0612D5R00FWTR

Purchase FUSE 5.00A 32V FAST THIN 0612 - F0612D5R00FWTR - Over Voltage, Current, Temperature Devices
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of FUSE 5.00A 32V FAST THIN 0612 - F0612D5R00FWTR
Over Voltage, Current, Temperature Devices

FUSE 5.00A 32V FAST THIN 0612 - F0612D5R00FWTR (F0612D5R00FWTR-ND)

Related parts Over Voltage, Current, Temperature Devices :
FUSE 5.00A 32V FAST THIN 0612 - F0612D5R00FWTR
 Order FUSE 5.00A 32V FAST THIN 0612-F0612D5R00FWTR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number F0612D5R00FWTR-ND.
FUSE 4.00A 32V FAST THIN 0612 - F0612D4R00FWTR
 Order FUSE 4.00A 32V FAST THIN 0612-F0612D4R00FWTR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number F0612D4R00FWTR-ND.
FUSE 0.25A 32V FAST THIN 0402 - F0402E0R25FWTR
 Order FUSE 0.25A 32V FAST THIN 0402-F0402E0R25FWTR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number F0402E0R25FWTR-ND.
FUSE 0.50A 32V FAST THIN 0402 - F0402E0R50FWTR
 Order FUSE 0.50A 32V FAST THIN 0402-F0402E0R50FWTR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number F0402E0R50FWTR-ND.
FUSE 0.75A 32V FAST THIN 0402 - F0402E0R75FWTR
 Order FUSE 0.75A 32V FAST THIN 0402-F0402E0R75FWTR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number F0402E0R75FWTR-ND.
FUSE 1.00A 32V FAST THIN 0402 - F0402E1R00FWTR
 Order FUSE 1.00A 32V FAST THIN 0402-F0402E1R00FWTR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number F0402E1R00FWTR-ND.
FUSE 1.25A 32V FAST THIN 0402 - F0402E1R25FWTR
 Order FUSE 1.25A 32V FAST THIN 0402-F0402E1R25FWTR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number F0402E1R25FWTR-ND.
FUSE 1.50A 32V FAST THIN 0402 - F0402E1R50FWTR
 Order FUSE 1.50A 32V FAST THIN 0402-F0402E1R50FWTR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number F0402E1R50FWTR-ND.
FUSE 2.00A 32V FAST THIN 0402 - F0402E2R00FWTR
 Order FUSE 2.00A 32V FAST THIN 0402-F0402E2R00FWTR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number F0402E2R00FWTR-ND.
FUSE 0.25A 32V FAST THIN 0603 - F0603E0R25FWTR
 Order FUSE 0.25A 32V FAST THIN 0603-F0603E0R25FWTR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number F0603E0R25FWTR-ND.
FUSE 0.50A 32V FAST THIN 0603 - F0603E0R50FWTR
 Order FUSE 0.50A 32V FAST THIN 0603-F0603E0R50FWTR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number F0603E0R50FWTR-ND.
FUSE 0.75A 32V FAST THIN 0603 - F0603E0R75FWTR
 Order FUSE 0.75A 32V FAST THIN 0603-F0603E0R75FWTR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number F0603E0R75FWTR-ND.
FUSE 1.00A 32V FAST THIN 0603 - F0603E1R00FWTR
 Order FUSE 1.00A 32V FAST THIN 0603-F0603E1R00FWTR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number F0603E1R00FWTR-ND.
FUSE 1.25A 32V FAST THIN 0603 - F0603E1R25FWTR
 Order FUSE 1.25A 32V FAST THIN 0603-F0603E1R25FWTR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number F0603E1R25FWTR-ND.
FUSE 1.50A 32V FAST THIN 0603 - F0603E1R50FWTR
 Order FUSE 1.50A 32V FAST THIN 0603-F0603E1R50FWTR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number F0603E1R50FWTR-ND.