CAP ACCU-P CHIP 50V 2.9PF 1210 - 12105J2R9ABTTR - Capacitors

Digi-Key Part Number 12105J2R9ABTTR-ND
Price Break
3000
Unit Price
1.3068
Extended Price
3920.40
Manufacturer Part Number12105J2R9ABTTR
Product DescriptionCAP ACCU-P CHIP 50V 2.9PF 1210
Quantity Available Non-Stock
All prices are in GBP

CAP ACCU-P CHIP 50V 2.9PF 1210 - 12105J2R9ABTTR - Capacitors Details
Technical/Catalog Information12105J2R9ABTTR
VendorAVX Corporation
CategoryCapacitors
Capacitance2.9pF
Voltage - Rated50V
Tolerance±0.05pF
SeriesAccu-P®
Package / Case1210 (3225 metric)
PackagingTape & Reel (TR)
FeaturesThin Film
Maximum Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 12105J2R9ABTTR
12105J2R9ABTTR

Purchase CAP ACCU-P CHIP 50V 2.9PF 1210 - 12105J2R9ABTTR - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP ACCU-P CHIP 50V 2.9PF 1210 - 12105J2R9ABTTR
Capacitors

CAP ACCU-P CHIP 50V 2.9PF 1210 - 12105J2R9ABTTR (12105J2R9ABTTR-ND)

Related parts Capacitors :
CAP ACCU-P CHIP 50V 2.9PF 1210 - 12105J2R9ABTTR
 Order CAP ACCU-P CHIP 50V 2.9PF 1210-12105J2R9ABTTR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12105J2R9ABTTR-ND.
CAP ACCU-P CHIP 50V 2.9PF 0603 - 06035J2R9CBTTR
 Order CAP ACCU-P CHIP 50V 2.9PF 0603-06035J2R9CBTTR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J2R9CBTTR-ND.
CAP ACCU-P CHIP 50V 2.9PF 0603 - 06035J2R9QBTTR
 Order CAP ACCU-P CHIP 50V 2.9PF 0603-06035J2R9QBTTR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J2R9QBTTR-ND.
CAP ACCU-P CHIP 50V 0.1PF 1210 - 12105J0R1ABTTR
 Order CAP ACCU-P CHIP 50V 0.1PF 1210-12105J0R1ABTTR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12105J0R1ABTTR-ND.
CAP ACCU-P CHIP 50V 0.2PF 1210 - 12105J0R2ABTTR
 Order CAP ACCU-P CHIP 50V 0.2PF 1210-12105J0R2ABTTR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12105J0R2ABTTR-ND.
CAP ACCU-P CHIP 50V 0.3PF 1210 - 12105J0R3ABTTR
 Order CAP ACCU-P CHIP 50V 0.3PF 1210-12105J0R3ABTTR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12105J0R3ABTTR-ND.
CAP ACCU-P CHIP 50V 0.4PF 1210 - 12105J0R4ABTTR
 Order CAP ACCU-P CHIP 50V 0.4PF 1210-12105J0R4ABTTR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12105J0R4ABTTR-ND.
CAP ACCU-P CHIP 50V 0.5PF 1210 - 12105J0R5ABTTR
 Order CAP ACCU-P CHIP 50V 0.5PF 1210-12105J0R5ABTTR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12105J0R5ABTTR-ND.
CAP ACCU-P CHIP 50V 0.6PF 1210 - 12105J0R6ABTTR
 Order CAP ACCU-P CHIP 50V 0.6PF 1210-12105J0R6ABTTR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12105J0R6ABTTR-ND.
CAP ACCU-P CHIP 50V 0.7PF 1210 - 12105J0R7ABTTR
 Order CAP ACCU-P CHIP 50V 0.7PF 1210-12105J0R7ABTTR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12105J0R7ABTTR-ND.
CAP ACCU-P CHIP 50V 0.8PF 1210 - 12105J0R8ABTTR
 Order CAP ACCU-P CHIP 50V 0.8PF 1210-12105J0R8ABTTR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12105J0R8ABTTR-ND.
CAP ACCU-P CHIP 50V 0.9PF 1210 - 12105J0R9ABTTR
 Order CAP ACCU-P CHIP 50V 0.9PF 1210-12105J0R9ABTTR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12105J0R9ABTTR-ND.
CAP ACCU-P CHIP 50V 1.0PF 1210 - 12105J1R0ABTTR
 Order CAP ACCU-P CHIP 50V 1.0PF 1210-12105J1R0ABTTR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12105J1R0ABTTR-ND.
CAP ACCU-P CHIP 50V 1.2PF 1210 - 12105J1R2ABTTR
 Order CAP ACCU-P CHIP 50V 1.2PF 1210-12105J1R2ABTTR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12105J1R2ABTTR-ND.
CAP ACCU-P CHIP 50V 1.5PF 1210 - 12105J1R5ABTTR
 Order CAP ACCU-P CHIP 50V 1.5PF 1210-12105J1R5ABTTR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12105J1R5ABTTR-ND.