CAP ACCU-P CHIP 100V 1.0PF 1210 - 12101K1R0BBTTR - Capacitors

Digi-Key Part Number 12101K1R0BBTTR-ND
Price Break
3000
Unit Price
1.0098
Extended Price
3029.40
Manufacturer Part Number12101K1R0BBTTR
Product DescriptionCAP ACCU-P CHIP 100V 1.0PF 1210
Quantity Available Non-Stock
All prices are in GBP

CAP ACCU-P CHIP 100V 1.0PF 1210 - 12101K1R0BBTTR - Capacitors Details
Technical/Catalog Information12101K1R0BBTTR
VendorAVX Corporation
CategoryCapacitors
Capacitance1.0pF
Voltage - Rated100V
Tolerance±0.10pF
SeriesAccu-P®
Package / Case1210 (3225 metric)
PackagingTape & Reel (TR)
FeaturesThin Film
Maximum Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 12101K1R0BBTTR
12101K1R0BBTTR

Purchase CAP ACCU-P CHIP 100V 1.0PF 1210 - 12101K1R0BBTTR - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP ACCU-P CHIP 100V 1.0PF 1210 - 12101K1R0BBTTR
Capacitors

CAP ACCU-P CHIP 100V 1.0PF 1210 - 12101K1R0BBTTR (12101K1R0BBTTR-ND)

Related parts Capacitors :
CAP ACCU-P CHIP 100V 1.0PF 1210 - 12101K1R0BBTTR
 Order CAP ACCU-P CHIP 100V 1.0PF 1210-12101K1R0BBTTR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12101K1R0BBTTR-ND.
CAP ACCU-P CHIP 100V 1.0PF 1210 - 12101J1R0CBTTR
 Order CAP ACCU-P CHIP 100V 1.0PF 1210-12101J1R0CBTTR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12101J1R0CBTTR-ND.
CAP ACCU-P CHIP 100V 10PF 1210 - 12101J100CBTTR
 Order CAP ACCU-P CHIP 100V 10PF 1210-12101J100CBTTR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12101J100CBTTR-ND.
CAP ACCU-P CHIP 100V 10PF 1210 - 12101K100GBTTR
 Order CAP ACCU-P CHIP 100V 10PF 1210-12101K100GBTTR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12101K100GBTTR-ND.
CAP ACCU-F CHIP 100V 1.0PF 0603 - 06031J1R0BAWTR
 Order CAP ACCU-F CHIP 100V 1.0PF 0603-06031J1R0BAWTR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031J1R0BAWTR-ND.
CAP ACCU-F CHIP 100V 1.0PF 0603 - 06031J1R0BAWTR\3
 Order CAP ACCU-F CHIP 100V 1.0PF 0603-06031J1R0BAWTR\3 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031J1R0BAWTR\3-ND.
CAP ACCU-P CHIP 100V 1.0PF 0603 - 06031J1R0BBTTR
 Order CAP ACCU-P CHIP 100V 1.0PF 0603-06031J1R0BBTTR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031J1R0BBTTR-ND.
CAP ACCU-F CHIP 100V 1.0PF 0603 - 06031K1R0BAWTR
 Order CAP ACCU-F CHIP 100V 1.0PF 0603-06031K1R0BAWTR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031K1R0BAWTR-ND.
CAP ACCU-P CHIP 100V 10PF 0603 - 06031K100GBTTR
 Order CAP ACCU-P CHIP 100V 10PF 0603-06031K100GBTTR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031K100GBTTR-ND.
CAP ACCU-P CHIP 100V 1.0PF 0805 - 08051J1R0ABTTR
 Order CAP ACCU-P CHIP 100V 1.0PF 0805-08051J1R0ABTTR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051J1R0ABTTR-ND.
CAP ACCU-P CHIP 100V 1.0PF 0805 - 08051J1R0ABTTR\500
 Order CAP ACCU-P CHIP 100V 1.0PF 0805-08051J1R0ABTTR\500 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051J1R0ABTTR\500-ND.
CAP ACCU-F CHIP 100V 1.0PF 0805 - 08051J1R0BAWTR
 Order CAP ACCU-F CHIP 100V 1.0PF 0805-08051J1R0BAWTR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051J1R0BAWTR-ND.
CAP ACCU-P CHIP 100V 1.0PF 0805 - 08051J1R0BBTTR
 Order CAP ACCU-P CHIP 100V 1.0PF 0805-08051J1R0BBTTR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051J1R0BBTTR-ND.
CAP ACCU-P CHIP 100V 1.0PF 0805 - 08051J1R0CBTTR
 Order CAP ACCU-P CHIP 100V 1.0PF 0805-08051J1R0CBTTR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051J1R0CBTTR-ND.
CAP ACCU-P CHIP 100V 1.0PF 0805 - 08051J1R0PBTTR\500
 Order CAP ACCU-P CHIP 100V 1.0PF 0805-08051J1R0PBTTR\500 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051J1R0PBTTR\500-ND.