CAP ACCU-P CHIP 25V 5.6PF 0805 - 08053J5R6BBTTR - Capacitors

Digi-Key Part Number 08053J5R6BBTTR-ND
Price Break
3000
Unit Price
0.44649
Extended Price
1339.47
Manufacturer Part Number08053J5R6BBTTR
Product DescriptionCAP ACCU-P CHIP 25V 5.6PF 0805
Quantity Available Non-Stock
All prices are in GBP

CAP ACCU-P CHIP 25V 5.6PF 0805 - 08053J5R6BBTTR - Capacitors Details
Technical/Catalog Information08053J5R6BBTTR
VendorAVX Corporation
CategoryCapacitors
Capacitance5.6pF
Voltage - Rated25V
Tolerance±0.10pF
SeriesAccu-P®
Package / Case0805 (2012 metric)
PackagingTape & Reel (TR)
FeaturesThin Film
Maximum Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 08053J5R6BBTTR
08053J5R6BBTTR

Purchase CAP ACCU-P CHIP 25V 5.6PF 0805 - 08053J5R6BBTTR - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP ACCU-P CHIP 25V 5.6PF 0805 - 08053J5R6BBTTR
Capacitors

CAP ACCU-P CHIP 25V 5.6PF 0805 - 08053J5R6BBTTR (08053J5R6BBTTR-ND)

Related parts Capacitors :
CAP ACCU-P CHIP 25V 5.6PF 0805 - 08053J5R6BBTTR
 Order CAP ACCU-P CHIP 25V 5.6PF 0805-08053J5R6BBTTR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08053J5R6BBTTR-ND.
CAP ACCU-P CHIP 25V 56PF 0805 - 08053K560FBTTR
 Order CAP ACCU-P CHIP 25V 56PF 0805-08053K560FBTTR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08053K560FBTTR-ND.
CAP ACCU-F CHIP 25V 56PF 0805 - 08053K560GAWTR
 Order CAP ACCU-F CHIP 25V 56PF 0805-08053K560GAWTR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08053K560GAWTR-ND.
CAP ACCU-F CHIP 25V 56PF 0805 - 08053K560JAWTR
 Order CAP ACCU-F CHIP 25V 56PF 0805-08053K560JAWTR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08053K560JAWTR-ND.
CAP ACCU-P CHIP 25V 5.6PF 0402 - 04023J5R6ABWTR
 Order CAP ACCU-P CHIP 25V 5.6PF 0402-04023J5R6ABWTR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023J5R6ABWTR-ND.
CAP ACCU-P CHIP 25V 5.6PF 0402 - 04023J5R6BBSTR\500
 Order CAP ACCU-P CHIP 25V 5.6PF 0402-04023J5R6BBSTR\500 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023J5R6BBSTR\500-ND.
CAP ACCU-P CHIP 25V 5.6PF 0402 - 04023J5R6BBWTR\500
 Order CAP ACCU-P CHIP 25V 5.6PF 0402-04023J5R6BBWTR\500 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023J5R6BBWTR\500-ND.
CAP ACCU-P CHIP 25V 5.6PF 0402 - 04023J5R6CBWTR
 Order CAP ACCU-P CHIP 25V 5.6PF 0402-04023J5R6CBWTR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023J5R6CBWTR-ND.
CAP ACCU-P CHIP 25V 5.6PF 0603 - 06033J5R6ABTTR
 Order CAP ACCU-P CHIP 25V 5.6PF 0603-06033J5R6ABTTR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06033J5R6ABTTR-ND.
CAP ACCU-P CHIP 25V 5.6PF 0603 - 06033J5R6CBTTR
 Order CAP ACCU-P CHIP 25V 5.6PF 0603-06033J5R6CBTTR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06033J5R6CBTTR-ND.
CAP ACCU-P CHIP 100V 5.6PF 0805 - 08051J5R6ABTTR
 Order CAP ACCU-P CHIP 100V 5.6PF 0805-08051J5R6ABTTR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051J5R6ABTTR-ND.
CAP ACCU-F CHIP 100V 5.6PF 0805 - 08051K5R6AAWTR
 Order CAP ACCU-F CHIP 100V 5.6PF 0805-08051K5R6AAWTR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051K5R6AAWTR-ND.
CAP ACCU-P CHIP 100V 5.6PF 0805 - 08051K5R6BBTTR
 Order CAP ACCU-P CHIP 100V 5.6PF 0805-08051K5R6BBTTR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051K5R6BBTTR-ND.
CAP ACCU-F CHIP 100V 5.6PF 0805 - 08051K5R6CAWTR
 Order CAP ACCU-F CHIP 100V 5.6PF 0805-08051K5R6CAWTR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051K5R6CAWTR-ND.
CAP ACCU-P CHIP 100V 5.6PF 0805 - 08051K5R6CBTTR
 Order CAP ACCU-P CHIP 100V 5.6PF 0805-08051K5R6CBTTR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051K5R6CBTTR-ND.