CAP ACCU-F CHIP 50V 3.3PF 0603 - 06035K3R3CAWTR - Capacitors

Digi-Key Part Number 06035K3R3CAWTR-ND
Price Break
3000
Unit Price
0.16632
Extended Price
498.96
Manufacturer Part Number06035K3R3CAWTR
Product DescriptionCAP ACCU-F CHIP 50V 3.3PF 0603
Quantity Available 0
All prices are in GBP

CAP ACCU-F CHIP 50V 3.3PF 0603 - 06035K3R3CAWTR - Capacitors Details
Technical/Catalog Information06035K3R3CAWTR
VendorAVX Corporation
CategoryCapacitors
Capacitance3.3pF
Voltage - Rated50V
Tolerance±0.25pF
SeriesAccu-F®
Package / Case0603 (1608 metric)
PackagingTape & Reel (TR)
FeaturesThin Film
Maximum Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 06035K3R3CAWTR
06035K3R3CAWTR

Purchase CAP ACCU-F CHIP 50V 3.3PF 0603 - 06035K3R3CAWTR - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP ACCU-F CHIP 50V 3.3PF 0603 - 06035K3R3CAWTR
Capacitors

CAP ACCU-F CHIP 50V 3.3PF 0603 - 06035K3R3CAWTR (06035K3R3CAWTR-ND)

Related parts Capacitors :
CAP ACCU-F CHIP 50V 0.5PF 0603 - 06035J0R5AAWTR\3
 Order CAP ACCU-F CHIP 50V 0.5PF 0603-06035J0R5AAWTR\3 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J0R5AAWTR\3-ND.
CAP ACCU-F CHIP 50V 0.8PF 0603 - 06035J0R8AAWTR\3
 Order CAP ACCU-F CHIP 50V 0.8PF 0603-06035J0R8AAWTR\3 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J0R8AAWTR\3-ND.
CAP ACCU-P CHIP 50V 10PF 0603 - 06035J100FBTTR\3
 Order CAP ACCU-P CHIP 50V 10PF 0603-06035J100FBTTR\3 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J100FBTTR\3-ND.
CAP ACCU-F CHIP 50V 18PF 0603 - 06035J180GAWTR\3
 Order CAP ACCU-F CHIP 50V 18PF 0603-06035J180GAWTR\3 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J180GAWTR\3-ND.
CAP ACCU-P CHIP 50V 5.1PF 0603 - 06035J5R1ABTTR\3
 Order CAP ACCU-P CHIP 50V 5.1PF 0603-06035J5R1ABTTR\3 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J5R1ABTTR\3-ND.
CAP ACCU-F CHIP 50V 5.6PF 0603 - 06035J5R6BAWTR\3
 Order CAP ACCU-F CHIP 50V 5.6PF 0603-06035J5R6BAWTR\3 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J5R6BAWTR\3-ND.
CAP ACCU-P CHIP 50V 8.2PF 0603 - 06035J8R2BBTTR\3
 Order CAP ACCU-P CHIP 50V 8.2PF 0603-06035J8R2BBTTR\3 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J8R2BBTTR\3-ND.
CAP ACCU-F CHIP 50V 3.3PF 0603 - 06035K3R3CAWTR
 Order CAP ACCU-F CHIP 50V 3.3PF 0603-06035K3R3CAWTR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035K3R3CAWTR-ND.
CAP ACCU-P CHIP 50V .15PF 0603 - 06035JR15ABTTR
 Order CAP ACCU-P CHIP 50V .15PF 0603-06035JR15ABTTR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035JR15ABTTR-ND.
CAP ACCU-P CHIP 50V .16PF 0603 - 06035JR16PBTTR
 Order CAP ACCU-P CHIP 50V .16PF 0603-06035JR16PBTTR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035JR16PBTTR-ND.
CAP ACCU-P CHIP 50V .18PF 0603 - 06035JR18PBTTR
 Order CAP ACCU-P CHIP 50V .18PF 0603-06035JR18PBTTR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035JR18PBTTR-ND.
CAP ACCU-F CHIP 50V 0.1PF 0603 - 06035J0R1AAWTR
 Order CAP ACCU-F CHIP 50V 0.1PF 0603-06035J0R1AAWTR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J0R1AAWTR-ND.
CAP ACCU-P CHIP 50V 0.1PF 0603 - 06035J0R1ABTTR
 Order CAP ACCU-P CHIP 50V 0.1PF 0603-06035J0R1ABTTR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J0R1ABTTR-ND.
CAP ACCU-F CHIP 50V 0.1PF 0603 - 06035J0R1BAWTR
 Order CAP ACCU-F CHIP 50V 0.1PF 0603-06035J0R1BAWTR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J0R1BAWTR-ND.
CAP ACCU-P CHIP 50V 0.1PF 0603 - 06035J0R1BBTTR
 Order CAP ACCU-P CHIP 50V 0.1PF 0603-06035J0R1BBTTR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J0R1BBTTR-ND.