CAP ACCU-F CHIP 50V 2.7PF 0603 - 06035K2R7BAWTR - Capacitors

Digi-Key Part Number 06035K2R7BAWTR-ND
Price Break
3000
Unit Price
0.231
Extended Price
693.00
Manufacturer Part Number06035K2R7BAWTR
Product DescriptionCAP ACCU-F CHIP 50V 2.7PF 0603
Quantity Available 0
All prices are in GBP

CAP ACCU-F CHIP 50V 2.7PF 0603 - 06035K2R7BAWTR - Capacitors Details
Technical/Catalog Information06035K2R7BAWTR
VendorAVX Corporation
CategoryCapacitors
Capacitance2.7pF
Voltage - Rated50V
Tolerance±0.10pF
SeriesAccu-F®
Package / Case0603 (1608 metric)
PackagingTape & Reel (TR)
FeaturesThin Film
Maximum Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 06035K2R7BAWTR
06035K2R7BAWTR

Purchase CAP ACCU-F CHIP 50V 2.7PF 0603 - 06035K2R7BAWTR - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP ACCU-F CHIP 50V 2.7PF 0603 - 06035K2R7BAWTR
Capacitors

CAP ACCU-F CHIP 50V 2.7PF 0603 - 06035K2R7BAWTR (06035K2R7BAWTR-ND)

Related parts Capacitors :
CAP ACCU-F CHIP 50V 2.7PF 0603 - 06035K2R7BAWTR
 Order CAP ACCU-F CHIP 50V 2.7PF 0603-06035K2R7BAWTR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035K2R7BAWTR-ND.
CAP ACCU-P CHIP 50V .15PF 0603 - 06035JR15ABTTR
 Order CAP ACCU-P CHIP 50V .15PF 0603-06035JR15ABTTR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035JR15ABTTR-ND.
CAP ACCU-P CHIP 50V .16PF 0603 - 06035JR16PBTTR
 Order CAP ACCU-P CHIP 50V .16PF 0603-06035JR16PBTTR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035JR16PBTTR-ND.
CAP ACCU-P CHIP 50V .18PF 0603 - 06035JR18PBTTR
 Order CAP ACCU-P CHIP 50V .18PF 0603-06035JR18PBTTR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035JR18PBTTR-ND.
CAP ACCU-F CHIP 50V 0.1PF 0603 - 06035J0R1AAWTR
 Order CAP ACCU-F CHIP 50V 0.1PF 0603-06035J0R1AAWTR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J0R1AAWTR-ND.
CAP ACCU-P CHIP 50V 0.1PF 0603 - 06035J0R1ABTTR
 Order CAP ACCU-P CHIP 50V 0.1PF 0603-06035J0R1ABTTR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J0R1ABTTR-ND.
CAP ACCU-F CHIP 50V 0.1PF 0603 - 06035J0R1BAWTR
 Order CAP ACCU-F CHIP 50V 0.1PF 0603-06035J0R1BAWTR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J0R1BAWTR-ND.
CAP ACCU-P CHIP 50V 0.1PF 0603 - 06035J0R1BBTTR
 Order CAP ACCU-P CHIP 50V 0.1PF 0603-06035J0R1BBTTR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J0R1BBTTR-ND.
CAP ACCU-P CHIP 50V 0.1PF 0603 - 06035J0R1PBTTR\500
 Order CAP ACCU-P CHIP 50V 0.1PF 0603-06035J0R1PBTTR\500 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J0R1PBTTR\500-ND.
CAP ACCU-F CHIP 50V 0.2PF 0603 - 06035J0R2AAWTR
 Order CAP ACCU-F CHIP 50V 0.2PF 0603-06035J0R2AAWTR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J0R2AAWTR-ND.
CAP ACCU-P CHIP 50V 0.2PF 0603 - 06035J0R2ABTTR
 Order CAP ACCU-P CHIP 50V 0.2PF 0603-06035J0R2ABTTR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J0R2ABTTR-ND.
CAP ACCU-F CHIP 50V 0.2PF 0603 - 06035J0R2BAWTR
 Order CAP ACCU-F CHIP 50V 0.2PF 0603-06035J0R2BAWTR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J0R2BAWTR-ND.
CAP ACCU-P CHIP 50V 0.2PF 0603 - 06035J0R2BBTTR
 Order CAP ACCU-P CHIP 50V 0.2PF 0603-06035J0R2BBTTR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J0R2BBTTR-ND.
CAP ACCU-P CHIP 50V 0.2PF 0603 - 06035J0R2PBTTR\500
 Order CAP ACCU-P CHIP 50V 0.2PF 0603-06035J0R2PBTTR\500 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J0R2PBTTR\500-ND.
CAP ACCU-P CHIP 50V 0.2PF 0603 - 06035J0R2QBTTR
 Order CAP ACCU-P CHIP 50V 0.2PF 0603-06035J0R2QBTTR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J0R2QBTTR-ND.