CAP ACCU-P CHIP 50V 2.4PF 0603 - 06035J2R4QBTTR - Capacitors

Digi-Key Part Number 06035J2R4QBTTR-ND
Price Break
3000
Unit Price
0.41382
Extended Price
1241.46
Manufacturer Part Number06035J2R4QBTTR
Product DescriptionCAP ACCU-P CHIP 50V 2.4PF 0603
Quantity Available Non-Stock
All prices are in GBP

CAP ACCU-P CHIP 50V 2.4PF 0603 - 06035J2R4QBTTR - Capacitors Details
Technical/Catalog Information06035J2R4QBTTR
VendorAVX Corporation
CategoryCapacitors
Capacitance2.4pF
Voltage - Rated50V
Tolerance±0.035pF
SeriesAccu-P®
Package / Case0603 (1608 metric)
PackagingTape & Reel (TR)
FeaturesThin Film
Maximum Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 06035J2R4QBTTR
06035J2R4QBTTR

Purchase CAP ACCU-P CHIP 50V 2.4PF 0603 - 06035J2R4QBTTR - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP ACCU-P CHIP 50V 2.4PF 0603 - 06035J2R4QBTTR
Capacitors

CAP ACCU-P CHIP 50V 2.4PF 0603 - 06035J2R4QBTTR (06035J2R4QBTTR-ND)

Related parts Capacitors :
CAP ACCU-P CHIP 50V 2.4PF 0603 - 06035J2R4QBTTR
 Order CAP ACCU-P CHIP 50V 2.4PF 0603-06035J2R4QBTTR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J2R4QBTTR-ND.
CAP ACCU-F CHIP 50V 2.4PF 0603 - 06035J2R4AAWTR
 Order CAP ACCU-F CHIP 50V 2.4PF 0603-06035J2R4AAWTR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J2R4AAWTR-ND.
CAP ACCU-P CHIP 50V 2.4PF 0603 - 06035J2R4ABTTR
 Order CAP ACCU-P CHIP 50V 2.4PF 0603-06035J2R4ABTTR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J2R4ABTTR-ND.
CAP ACCU-P CHIP 50V 2.4PF 0603 - 06035J2R4ABTTR\500
 Order CAP ACCU-P CHIP 50V 2.4PF 0603-06035J2R4ABTTR\500 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J2R4ABTTR\500-ND.
CAP ACCU-F CHIP 50V 2.4PF 0603 - 06035J2R4BAWTR
 Order CAP ACCU-F CHIP 50V 2.4PF 0603-06035J2R4BAWTR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J2R4BAWTR-ND.
CAP ACCU-P CHIP 50V 2.4PF 0603 - 06035J2R4CBTTR
 Order CAP ACCU-P CHIP 50V 2.4PF 0603-06035J2R4CBTTR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J2R4CBTTR-ND.
CAP ACCU-F CHIP 50V 24PF 0603 - 06035K240GAWTR
 Order CAP ACCU-F CHIP 50V 24PF 0603-06035K240GAWTR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035K240GAWTR-ND.
CAP ACCU-F CHIP 100V 2.4PF 0603 - 06031J2R4AAWTR
 Order CAP ACCU-F CHIP 100V 2.4PF 0603-06031J2R4AAWTR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031J2R4AAWTR-ND.
CAP ACCU-F CHIP 100V 2.4PF 0603 - 06031J2R4BAWTR
 Order CAP ACCU-F CHIP 100V 2.4PF 0603-06031J2R4BAWTR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031J2R4BAWTR-ND.
CAP ACCU-P CHIP 100V 2.4PF 0603 - 06031J2R4BBTTR
 Order CAP ACCU-P CHIP 100V 2.4PF 0603-06031J2R4BBTTR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031J2R4BBTTR-ND.
CAP ACCU-F CHIP 100V 2.4PF 0603 - 06031K2R4CAWTR
 Order CAP ACCU-F CHIP 100V 2.4PF 0603-06031K2R4CAWTR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031K2R4CAWTR-ND.
CAP ACCU-P CHIP 25V 2.4PF 0603 - 06033J2R4BBTTR
 Order CAP ACCU-P CHIP 25V 2.4PF 0603-06033J2R4BBTTR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06033J2R4BBTTR-ND.
CAP ACCU-P CHIP 25V 24PF 0603 - 06033J240GBTTR
 Order CAP ACCU-P CHIP 25V 24PF 0603-06033J240GBTTR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06033J240GBTTR-ND.
CAP ACCU-F CHIP 25V 24PF 0603 - 06033K240FAWTR
 Order CAP ACCU-F CHIP 25V 24PF 0603-06033K240FAWTR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06033K240FAWTR-ND.
CAP ACCU-F CHIP 25V 24PF 0603 - 06033K240FAWTR\MKG
 Order CAP ACCU-F CHIP 25V 24PF 0603-06033K240FAWTR\MKG online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06033K240FAWTR\MKG-ND.