STANDOFF HEX FLA-RET 4-40 .375" - 8440B

Digi-Key Part Number 8440BK-ND
Price Break
10
100
500
1000
2500
Unit Price
0.582
0.5277
0.34852
0.22091
0.20524
Extended Price
5.82
52.77
174.26
220.91
513.10
Manufacturer Part Number8440B
Product DescriptionSTANDOFF HEX FLA-RET 4-40 .375"
Quantity Available 3210
All prices are in GBP

STANDOFF HEX FLA-RET 4-40 .375" - 8440B Details
Technical/Catalog Information8440B
VendorKeystone Electronics
CategoryHardware, Fasteners, Accessories
MaterialNylon - Flame Retardant
Thread/Screw/Hole Size4-40 Thread Size
Length0.375" (9.5mm)
TypeHex Threaded, Female/Female
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 8440B
8440B
8440BK ND
8440BKND
8440BK

Purchase STANDOFF HEX FLA-RET 4-40 .375" - 8440B
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of STANDOFF HEX FLA-RET 4-40 .375" - 8440B
STANDOFF HEX FLA-RET 4-40 .375" - 8440B

STANDOFF HEX FLA-RET 4-40 .375" - 8440B (8440BK-ND)

Related parts :
STANDOFF HEX FLA-RET 4-40 .375" - 8440B
 Order STANDOFF HEX FLA-RET 4-40 .375"-8440B online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8440BK-ND.
STANDOFF HEX FLA-RET 4-40 1.000" - 8440G
 Order STANDOFF HEX FLA-RET 4-40 1.000"-8440G online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8440GK-ND.
STANDOFF HEX FLA-RET 4-40 .500" - 8440C
 Order STANDOFF HEX FLA-RET 4-40 .500"-8440C online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8440CK-ND.
STANDOFF HEX FLA-RET 4-40 .625" - 8440D
 Order STANDOFF HEX FLA-RET 4-40 .625"-8440D online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8440DK-ND.
STANDOFF HEX FLA-RET 4-40 .750" - 8440E
 Order STANDOFF HEX FLA-RET 4-40 .750"-8440E online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8440EK-ND.
STANDOFF HEX FLA-RET 4-40 .250" - 8440A
 Order STANDOFF HEX FLA-RET 4-40 .250"-8440A online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8440AK-ND.
STANDOFF HEX FLA-RET 4-40 .875" - 8440F
 Order STANDOFF HEX FLA-RET 4-40 .875"-8440F online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8440FK-ND.
STANDOFF HEX FLA-RET 6-32 .375" - 8441B
 Order STANDOFF HEX FLA-RET 6-32 .375"-8441B online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8441BK-ND.
STANDOFF HEX M/F 4-40 .375" ALUM - 8400
 Order STANDOFF HEX M/F 4-40 .375" ALUM-8400 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8400K-ND.
STANDOFF HEX FLA-RET 8-32 .375" - 8442B
 Order STANDOFF HEX FLA-RET 8-32 .375"-8442B online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8442BK-ND.
STANDOFF HEX FLA-RET 6-32 .250" - 8441A
 Order STANDOFF HEX FLA-RET 6-32 .250"-8441A online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8441AK-ND.
STANDOFF HEX FLA-RET 6-32 .500" - 8441C
 Order STANDOFF HEX FLA-RET 6-32 .500"-8441C online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8441CK-ND.
STANDOFF HEX FLA-RET 6-32 .625" - 8441D
 Order STANDOFF HEX FLA-RET 6-32 .625"-8441D online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8441DK-ND.
STANDOFF HEX FLA-RET 6-32 .750" - 8441E
 Order STANDOFF HEX FLA-RET 6-32 .750"-8441E online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8441EK-ND.
STANDOFF HEX FLA-RET 6-32 .875" - 8441F
 Order STANDOFF HEX FLA-RET 6-32 .875"-8441F online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8441FK-ND.