CAP ACCU-F CHIP 50V 1.2PF 0603 - 06035J1R2AAWTR - Capacitors

Digi-Key Part Number 06035J1R2AAWTR-ND
Price Break
3000
Unit Price
0.34848
Extended Price
1045.44
Manufacturer Part Number06035J1R2AAWTR
Product DescriptionCAP ACCU-F CHIP 50V 1.2PF 0603
Quantity Available Non-Stock
All prices are in GBP

CAP ACCU-F CHIP 50V 1.2PF 0603 - 06035J1R2AAWTR - Capacitors Details
Technical/Catalog Information06035J1R2AAWTR
VendorAVX Corporation
CategoryCapacitors
Capacitance1.2pF
Voltage - Rated50V
Tolerance±0.05pF
SeriesAccu-F®
Package / Case0603 (1608 metric)
PackagingTape & Reel (TR)
FeaturesThin Film
Maximum Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 06035J1R2AAWTR
06035J1R2AAWTR

Purchase CAP ACCU-F CHIP 50V 1.2PF 0603 - 06035J1R2AAWTR - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP ACCU-F CHIP 50V 1.2PF 0603 - 06035J1R2AAWTR
Capacitors

CAP ACCU-F CHIP 50V 1.2PF 0603 - 06035J1R2AAWTR (06035J1R2AAWTR-ND)

Related parts Capacitors :
CAP ACCU-F CHIP 50V 1.2PF 0603 - 06035J1R2AAWTR
 Order CAP ACCU-F CHIP 50V 1.2PF 0603-06035J1R2AAWTR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J1R2AAWTR-ND.
CAP ACCU-P CHIP 50V 1.2PF 0603 - 06035J1R2ABTTR
 Order CAP ACCU-P CHIP 50V 1.2PF 0603-06035J1R2ABTTR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J1R2ABTTR-ND.
CAP ACCU-P CHIP 50V 1.2PF 0603 - 06035J1R2ABTTR\500
 Order CAP ACCU-P CHIP 50V 1.2PF 0603-06035J1R2ABTTR\500 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J1R2ABTTR\500-ND.
CAP ACCU-F CHIP 50V 1.2PF 0603 - 06035J1R2BAWTR
 Order CAP ACCU-F CHIP 50V 1.2PF 0603-06035J1R2BAWTR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J1R2BAWTR-ND.
CAP ACCU-P CHIP 50V 1.2PF 0603 - 06035J1R2PBSTR
 Order CAP ACCU-P CHIP 50V 1.2PF 0603-06035J1R2PBSTR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J1R2PBSTR-ND.
CAP ACCU-P CHIP 50V 1.2PF 0603 - 06035J1R2PBTTR
 Order CAP ACCU-P CHIP 50V 1.2PF 0603-06035J1R2PBTTR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J1R2PBTTR-ND.
CAP ACCU-P CHIP 50V 1.2PF 0603 - 06035J1R2YBTTR
 Order CAP ACCU-P CHIP 50V 1.2PF 0603-06035J1R2YBTTR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J1R2YBTTR-ND.
CAP ACCU-F CHIP 50V 12PF 0603 - 06035J120FAWTR
 Order CAP ACCU-F CHIP 50V 12PF 0603-06035J120FAWTR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J120FAWTR-ND.
CAP ACCU-P CHIP 50V 12PF 0603 - 06035J120FBTTR
 Order CAP ACCU-P CHIP 50V 12PF 0603-06035J120FBTTR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J120FBTTR-ND.
CAP ACCU-F CHIP 50V 12PF 0603 - 06035J120GAWTR
 Order CAP ACCU-F CHIP 50V 12PF 0603-06035J120GAWTR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J120GAWTR-ND.
CAP ACCU-P CHIP 50V 12PF 0603 - 06035J120GBTTR\500
 Order CAP ACCU-P CHIP 50V 12PF 0603-06035J120GBTTR\500 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J120GBTTR\500-ND.
CAP ACCU-F CHIP 50V 12PF 0603 - 06035J120JAWTR
 Order CAP ACCU-F CHIP 50V 12PF 0603-06035J120JAWTR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J120JAWTR-ND.
CAP ACCU-P CHIP 50V 1.2PF 0603 - 06035K1R2PBSTR
 Order CAP ACCU-P CHIP 50V 1.2PF 0603-06035K1R2PBSTR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035K1R2PBSTR-ND.
CAP ACCU-F CHIP 50V 12PF 0603 - 06035K120GAWTR
 Order CAP ACCU-F CHIP 50V 12PF 0603-06035K120GAWTR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035K120GAWTR-ND.
CAP ACCU-F CHIP 100V 1.2PF 0603 - 06031J1R2BAWTR
 Order CAP ACCU-F CHIP 100V 1.2PF 0603-06031J1R2BAWTR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031J1R2BAWTR-ND.