CAP ACCU-F CHIP 100V 6.8PF 0603 - 06031K6R8BAWTR - Capacitors

Digi-Key Part Number 06031K6R8BAWTR-ND
Price Break
3000
Unit Price
0.27225
Extended Price
816.75
Manufacturer Part Number06031K6R8BAWTR
Product DescriptionCAP ACCU-F CHIP 100V 6.8PF 0603
Quantity Available Non-Stock
All prices are in GBP

CAP ACCU-F CHIP 100V 6.8PF 0603 - 06031K6R8BAWTR - Capacitors Details
Technical/Catalog Information06031K6R8BAWTR
VendorAVX Corporation
CategoryCapacitors
Capacitance6.8pF
Voltage - Rated100V
Tolerance±0.10pF
SeriesAccu-F®
Package / Case0603 (1608 metric)
PackagingTape & Reel (TR)
FeaturesThin Film
Maximum Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 06031K6R8BAWTR
06031K6R8BAWTR

Purchase CAP ACCU-F CHIP 100V 6.8PF 0603 - 06031K6R8BAWTR - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP ACCU-F CHIP 100V 6.8PF 0603 - 06031K6R8BAWTR
Capacitors

CAP ACCU-F CHIP 100V 6.8PF 0603 - 06031K6R8BAWTR (06031K6R8BAWTR-ND)

Related parts Capacitors :
CAP ACCU-F CHIP 100V 6.8PF 0603 - 06031K6R8BAWTR
 Order CAP ACCU-F CHIP 100V 6.8PF 0603-06031K6R8BAWTR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031K6R8BAWTR-ND.
CAP ACCU-P CHIP 100V 6.8PF 0603 - 06031K6R8BBTTR
 Order CAP ACCU-P CHIP 100V 6.8PF 0603-06031K6R8BBTTR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031K6R8BBTTR-ND.
CAP ACCU-F CHIP 100V 6.8PF 0603 - 06031K6R8CAWTR
 Order CAP ACCU-F CHIP 100V 6.8PF 0603-06031K6R8CAWTR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031K6R8CAWTR-ND.
CAP ACCU-F CHIP 100V 0.1PF 0603 - 06031J0R1BAWTR
 Order CAP ACCU-F CHIP 100V 0.1PF 0603-06031J0R1BAWTR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031J0R1BAWTR-ND.
CAP ACCU-F CHIP 100V 0.2PF 0603 - 06031J0R2AAWTR
 Order CAP ACCU-F CHIP 100V 0.2PF 0603-06031J0R2AAWTR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031J0R2AAWTR-ND.
CAP ACCU-P CHIP 100V 0.2PF 0603 - 06031J0R2BAWTR
 Order CAP ACCU-P CHIP 100V 0.2PF 0603-06031J0R2BAWTR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031J0R2BAWTR-ND.
CAP ACCU-P CHIP 100V 0.2PF 0603 - 06031J0R2BBTTR
 Order CAP ACCU-P CHIP 100V 0.2PF 0603-06031J0R2BBTTR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031J0R2BBTTR-ND.
CAP ACCU-P CHIP 100V 0.3PF 0603 - 06031J0R3ABTTR
 Order CAP ACCU-P CHIP 100V 0.3PF 0603-06031J0R3ABTTR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031J0R3ABTTR-ND.
CAP ACCU-F CHIP 100V 0.3PF 0603 - 06031J0R3BAWTR
 Order CAP ACCU-F CHIP 100V 0.3PF 0603-06031J0R3BAWTR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031J0R3BAWTR-ND.
CAP ACCU-F CHIP 100V 0.4PF 0603 - 06031J0R4AAWTR
 Order CAP ACCU-F CHIP 100V 0.4PF 0603-06031J0R4AAWTR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031J0R4AAWTR-ND.
CAP ACCU-F CHIP 100V 0.4PF 0603 - 06031J0R4BAWTR
 Order CAP ACCU-F CHIP 100V 0.4PF 0603-06031J0R4BAWTR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031J0R4BAWTR-ND.
CAP ACCU-F CHIP 100V 0.5PF 0603 - 06031J0R5AAWTR
 Order CAP ACCU-F CHIP 100V 0.5PF 0603-06031J0R5AAWTR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031J0R5AAWTR-ND.
CAP ACCU-F CHIP 100V 0.5PF 0603 - 06031J0R5AAWTR\3
 Order CAP ACCU-F CHIP 100V 0.5PF 0603-06031J0R5AAWTR\3 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031J0R5AAWTR\3-ND.
CAP ACCU-P CHIP 100V 0.5PF 0603 - 06031J0R5ABTTR
 Order CAP ACCU-P CHIP 100V 0.5PF 0603-06031J0R5ABTTR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031J0R5ABTTR-ND.
CAP ACCU-F CHIP 100V 0.5PF 0603 - 06031J0R5BAWTR
 Order CAP ACCU-F CHIP 100V 0.5PF 0603-06031J0R5BAWTR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031J0R5BAWTR-ND.