CAP ACCU-P CHIP 25V 1.8PF 0201 - 02013J1R8BBWTR - Capacitors

Digi-Key Part Number 02013J1R8BBWTR-ND
Price Break
5000
Unit Price
0.1089
Extended Price
544.50
Manufacturer Part Number02013J1R8BBWTR
Product DescriptionCAP ACCU-P CHIP 25V 1.8PF 0201
Quantity Available Non-Stock
All prices are in GBP

CAP ACCU-P CHIP 25V 1.8PF 0201 - 02013J1R8BBWTR - Capacitors Details
Technical/Catalog Information02013J1R8BBWTR
VendorAVX Corporation
CategoryCapacitors
Capacitance1.8pF
Voltage - Rated25V
Tolerance±0.10pF
SeriesAccu-P®
Package / Case0201 (0603 metric)
PackagingTape & Reel (TR)
FeaturesThin Film
Maximum Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 02013J1R8BBWTR
02013J1R8BBWTR

Purchase CAP ACCU-P CHIP 25V 1.8PF 0201 - 02013J1R8BBWTR - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP ACCU-P CHIP 25V 1.8PF 0201 - 02013J1R8BBWTR
Capacitors

CAP ACCU-P CHIP 25V 1.8PF 0201 - 02013J1R8BBWTR (02013J1R8BBWTR-ND)

Related parts Capacitors :
CAP ACCU-P CHIP 25V 1.8PF 0201 - 02013J1R8BBWTR
 Order CAP ACCU-P CHIP 25V 1.8PF 0201-02013J1R8BBWTR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 02013J1R8BBWTR-ND.
CAP ACCU-P CHIP 25V 1.8PF 0201 - 02013J1R8ABWTR\500
 Order CAP ACCU-P CHIP 25V 1.8PF 0201-02013J1R8ABWTR\500 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 02013J1R8ABWTR\500-ND.
CAP ACCU-P CHIP 25V 0.1PF 0201 - 02013J0R1BBSTR
 Order CAP ACCU-P CHIP 25V 0.1PF 0201-02013J0R1BBSTR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 02013J0R1BBSTR-ND.
CAP ACCU-P CHIP 25V 0.1PF 0201 - 02013J0R1BBWTR
 Order CAP ACCU-P CHIP 25V 0.1PF 0201-02013J0R1BBWTR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 02013J0R1BBWTR-ND.
CAP ACCU-P CHIP 25V 0.1PF 0201 - 02013J0R1PBSTR\500
 Order CAP ACCU-P CHIP 25V 0.1PF 0201-02013J0R1PBSTR\500 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 02013J0R1PBSTR\500-ND.
CAP ACCU-P CHIP 25V 0.1PF 0201 - 02013J0R1PBWTR\500
 Order CAP ACCU-P CHIP 25V 0.1PF 0201-02013J0R1PBWTR\500 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 02013J0R1PBWTR\500-ND.
CAP ACCU-P CHIP 25V 0.2PF 0201 - 02013J0R2PBSTR\500
 Order CAP ACCU-P CHIP 25V 0.2PF 0201-02013J0R2PBSTR\500 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 02013J0R2PBSTR\500-ND.
CAP ACCU-P CHIP 25V 0.2PF 0201 - 02013J0R2PBWTR\500
 Order CAP ACCU-P CHIP 25V 0.2PF 0201-02013J0R2PBWTR\500 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 02013J0R2PBWTR\500-ND.
CAP ACCU-P CHIP 25V 0.3PF 0201 - 02013J0R3ABSTR
 Order CAP ACCU-P CHIP 25V 0.3PF 0201-02013J0R3ABSTR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 02013J0R3ABSTR-ND.
CAP ACCU-P CHIP 25V 0.3PF 0201 - 02013J0R3PBSTR\500
 Order CAP ACCU-P CHIP 25V 0.3PF 0201-02013J0R3PBSTR\500 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 02013J0R3PBSTR\500-ND.
CAP ACCU-P CHIP 25V 0.3PF 0201 - 02013J0R3PBWTR\500
 Order CAP ACCU-P CHIP 25V 0.3PF 0201-02013J0R3PBWTR\500 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 02013J0R3PBWTR\500-ND.
CAP ACCU-P CHIP 25V 0.4PF 0201 - 02013J0R4BBWTR
 Order CAP ACCU-P CHIP 25V 0.4PF 0201-02013J0R4BBWTR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 02013J0R4BBWTR-ND.
CAP ACCU-P CHIP 25V 0.4PF 0201 - 02013J0R4PBWTR\500
 Order CAP ACCU-P CHIP 25V 0.4PF 0201-02013J0R4PBWTR\500 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 02013J0R4PBWTR\500-ND.
CAP ACCU-P CHIP 25V 0.5PF 0201 - 02013J0R5BBWTR
 Order CAP ACCU-P CHIP 25V 0.5PF 0201-02013J0R5BBWTR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 02013J0R5BBWTR-ND.
CAP ACCU-P CHIP 25V 0.5PF 0201 - 02013J0R5PBWTR\500
 Order CAP ACCU-P CHIP 25V 0.5PF 0201-02013J0R5PBWTR\500 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 02013J0R5PBWTR\500-ND.