CAP ACCU-P CHIP 10V 0.6PF 0201 - 0201ZJ0R6BBWTR - Capacitors

Digi-Key Part Number 0201ZJ0R6BBWTR-ND
Price Break
5000
Unit Price
0.1089
Extended Price
544.50
Manufacturer Part Number0201ZJ0R6BBWTR
Product DescriptionCAP ACCU-P CHIP 10V 0.6PF 0201
Quantity Available Non-Stock
All prices are in GBP

CAP ACCU-P CHIP 10V 0.6PF 0201 - 0201ZJ0R6BBWTR - Capacitors Details
Technical/Catalog Information0201ZJ0R6BBWTR
VendorAVX Corporation
CategoryCapacitors
Capacitance0.60pF
Voltage - Rated10V
Tolerance±0.10pF
SeriesAccu-P®
Package / Case0201 (0603 metric)
PackagingTape & Reel (TR)
FeaturesThin Film
Maximum Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 0201ZJ0R6BBWTR
0201ZJ0R6BBWTR

Purchase CAP ACCU-P CHIP 10V 0.6PF 0201 - 0201ZJ0R6BBWTR - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP ACCU-P CHIP 10V 0.6PF 0201 - 0201ZJ0R6BBWTR
Capacitors

CAP ACCU-P CHIP 10V 0.6PF 0201 - 0201ZJ0R6BBWTR (0201ZJ0R6BBWTR-ND)

Related parts Capacitors :
CAP ACCU-P CHIP 10V 0.6PF 0201 - 0201ZJ0R6BBWTR
 Order CAP ACCU-P CHIP 10V 0.6PF 0201-0201ZJ0R6BBWTR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0201ZJ0R6BBWTR-ND.
CAP ACCU-P CHIP 10V 0.6PF 0201 - 0201ZJ0R6PBWTR
 Order CAP ACCU-P CHIP 10V 0.6PF 0201-0201ZJ0R6PBWTR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0201ZJ0R6PBWTR-ND.
CAP ACCU-P CHIP 10V 0.1PF 0201 - 0201ZJ0R1PBSTR
 Order CAP ACCU-P CHIP 10V 0.1PF 0201-0201ZJ0R1PBSTR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0201ZJ0R1PBSTR-ND.
CAP ACCU-P CHIP 10V 0.1PF 0201 - 0201ZJ0R1PBWTR
 Order CAP ACCU-P CHIP 10V 0.1PF 0201-0201ZJ0R1PBWTR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0201ZJ0R1PBWTR-ND.
CAP ACCU-P CHIP 10V 0.2PF 0201 - 0201ZJ0R2ABWTR
 Order CAP ACCU-P CHIP 10V 0.2PF 0201-0201ZJ0R2ABWTR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0201ZJ0R2ABWTR-ND.
CAP ACCU-P CHIP 10V 0.2PF 0201 - 0201ZJ0R2PBWTR
 Order CAP ACCU-P CHIP 10V 0.2PF 0201-0201ZJ0R2PBWTR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0201ZJ0R2PBWTR-ND.
CAP ACCU-P CHIP 10V 0.3PF 0201 - 0201ZJ0R3PBWTR
 Order CAP ACCU-P CHIP 10V 0.3PF 0201-0201ZJ0R3PBWTR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0201ZJ0R3PBWTR-ND.
CAP ACCU-P CHIP 10V 0.4PF 0201 - 0201ZJ0R4PBWTR
 Order CAP ACCU-P CHIP 10V 0.4PF 0201-0201ZJ0R4PBWTR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0201ZJ0R4PBWTR-ND.
CAP ACCU-P CHIP 10V 0.5PF 0201 - 0201ZJ0R5BBWTR
 Order CAP ACCU-P CHIP 10V 0.5PF 0201-0201ZJ0R5BBWTR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0201ZJ0R5BBWTR-ND.
CAP ACCU-P CHIP 10V 0.5PF 0201 - 0201ZJ0R5PBWTR
 Order CAP ACCU-P CHIP 10V 0.5PF 0201-0201ZJ0R5PBWTR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0201ZJ0R5PBWTR-ND.
CAP ACCU-P CHIP 10V 0.7PF 0201 - 0201ZJ0R7BBWTR
 Order CAP ACCU-P CHIP 10V 0.7PF 0201-0201ZJ0R7BBWTR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0201ZJ0R7BBWTR-ND.
CAP ACCU-P CHIP 10V 0.8PF 0201 - 0201ZJ0R8BBWTR
 Order CAP ACCU-P CHIP 10V 0.8PF 0201-0201ZJ0R8BBWTR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0201ZJ0R8BBWTR-ND.
CAP ACCU-P CHIP 10V 0.9PF 0201 - 0201ZJ0R9BBWTR
 Order CAP ACCU-P CHIP 10V 0.9PF 0201-0201ZJ0R9BBWTR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0201ZJ0R9BBWTR-ND.
CAP ACCU-P CHIP 10V 1.0PF 0201 - 0201ZJ1R0BBWTR
 Order CAP ACCU-P CHIP 10V 1.0PF 0201-0201ZJ1R0BBWTR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0201ZJ1R0BBWTR-ND.
CAP ACCU-P CHIP 10V 10PF 0201 - 0201ZJ100FBWTR
 Order CAP ACCU-P CHIP 10V 10PF 0201-0201ZJ100FBWTR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0201ZJ100FBWTR-ND.