CAP ACCU-P CHIP 16V 0.3PF 0201 - 0201YJ0R3PBWTR - Capacitors

Digi-Key Part Number 0201YJ0R3PBWTR-ND
Price Break
5000
Unit Price
0.1485
Extended Price
742.50
Manufacturer Part Number0201YJ0R3PBWTR
Product DescriptionCAP ACCU-P CHIP 16V 0.3PF 0201
Quantity Available Non-Stock
All prices are in GBP

CAP ACCU-P CHIP 16V 0.3PF 0201 - 0201YJ0R3PBWTR - Capacitors Details
Technical/Catalog Information0201YJ0R3PBWTR
VendorAVX Corporation
CategoryCapacitors
Capacitance0.30pF
Voltage - Rated16V
Tolerance±0.02pF
SeriesAccu-P®
Package / Case0201 (0603 metric)
PackagingTape & Reel (TR)
FeaturesThin Film
Maximum Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 0201YJ0R3PBWTR
0201YJ0R3PBWTR

Purchase CAP ACCU-P CHIP 16V 0.3PF 0201 - 0201YJ0R3PBWTR - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP ACCU-P CHIP 16V 0.3PF 0201 - 0201YJ0R3PBWTR
Capacitors

CAP ACCU-P CHIP 16V 0.3PF 0201 - 0201YJ0R3PBWTR (0201YJ0R3PBWTR-ND)

Related parts Capacitors :
CAP ACCU-P CHIP 16V 0.3PF 0201 - 0201YJ0R3PBWTR
 Order CAP ACCU-P CHIP 16V 0.3PF 0201-0201YJ0R3PBWTR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0201YJ0R3PBWTR-ND.
CAP ACCU-P CHIP 16V 0.2PF 0201 - 0201YJ0R2PBWTR
 Order CAP ACCU-P CHIP 16V 0.2PF 0201-0201YJ0R2PBWTR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0201YJ0R2PBWTR-ND.
CAP ACCU-P CHIP 16V 1.5PF 0201 - 0201YJ1R5CBWTR
 Order CAP ACCU-P CHIP 16V 1.5PF 0201-0201YJ1R5CBWTR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0201YJ1R5CBWTR-ND.
CAP ACCU-P CHIP 16V 10PF 0201 - 0201YJ100GBWTR
 Order CAP ACCU-P CHIP 16V 10PF 0201-0201YJ100GBWTR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0201YJ100GBWTR-ND.
CAP ACCU-P CHIP 16V 2.0PF 0201 - 0201YJ2R0QBWTR
 Order CAP ACCU-P CHIP 16V 2.0PF 0201-0201YJ2R0QBWTR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0201YJ2R0QBWTR-ND.
CAP ACCU-P CHIP 16V 2.2PF 0201 - 0201YJ2R2QBWTR
 Order CAP ACCU-P CHIP 16V 2.2PF 0201-0201YJ2R2QBWTR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0201YJ2R2QBWTR-ND.
CAP ACCU-P CHIP 16V 2.8PF 0201 - 0201YJ2R8BBWTR\500
 Order CAP ACCU-P CHIP 16V 2.8PF 0201-0201YJ2R8BBWTR\500 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0201YJ2R8BBWTR\500-ND.
CAP ACCU-P CHIP 16V 2.9PF 0201 - 0201YJ2R9BBWTR\500
 Order CAP ACCU-P CHIP 16V 2.9PF 0201-0201YJ2R9BBWTR\500 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0201YJ2R9BBWTR\500-ND.
CAP ACCU-P CHIP 16V 3.0PF 0201 - 0201YJ3R0BBWTR\500
 Order CAP ACCU-P CHIP 16V 3.0PF 0201-0201YJ3R0BBWTR\500 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0201YJ3R0BBWTR\500-ND.
CAP ACCU-P CHIP 16V 3.0PF 0201 - 0201YJ3R0CBWTR
 Order CAP ACCU-P CHIP 16V 3.0PF 0201-0201YJ3R0CBWTR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0201YJ3R0CBWTR-ND.
CAP ACCU-P CHIP 16V 3.1PF 0201 - 0201YJ3R1BBWTR\500
 Order CAP ACCU-P CHIP 16V 3.1PF 0201-0201YJ3R1BBWTR\500 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0201YJ3R1BBWTR\500-ND.
CAP ACCU-P CHIP 16V 3.2PF 0201 - 0201YJ3R2ABWTR
 Order CAP ACCU-P CHIP 16V 3.2PF 0201-0201YJ3R2ABWTR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0201YJ3R2ABWTR-ND.
CAP ACCU-P CHIP 16V 3.3PF 0201 - 0201YJ3R3ABWTR
 Order CAP ACCU-P CHIP 16V 3.3PF 0201-0201YJ3R3ABWTR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0201YJ3R3ABWTR-ND.
CAP ACCU-P CHIP 16V 3.3PF 0201 - 0201YJ3R3BBWTR\500
 Order CAP ACCU-P CHIP 16V 3.3PF 0201-0201YJ3R3BBWTR\500 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0201YJ3R3BBWTR\500-ND.
CAP ACCU-P CHIP 16V 3.6PF 0201 - 0201YJ3R6BBWTR\500
 Order CAP ACCU-P CHIP 16V 3.6PF 0201-0201YJ3R6BBWTR\500 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0201YJ3R6BBWTR\500-ND.