RES ARRAY 1.2K OHM 5% 8 RES SMD - EXB-2HV122JV - Resistors

Digi-Key Part Number Y1122TR-ND
Price Break
5000
10000
25000
Unit Price
0.04026
0.03894
0.0363
Extended Price
201.30
389.40
907.50
Manufacturer Part NumberEXB-2HV122JV
Product DescriptionRES ARRAY 1.2K OHM 5% 8 RES SMD
Quantity Available 20000
All prices are in GBP

RES ARRAY 1.2K OHM 5% 8 RES SMD - EXB-2HV122JV - Resistors Details
Technical/Catalog InformationEXB-2HV122JV
VendorPanasonic - ECG
CategoryResistors
Resistance In Ohms1.20K
Tolerance±5%
Power Per Element62.5mW
Circuit TypeIsolated
Number of Pins16
PackagingTape & Reel (TR)
Number of Resistors8
Package / Case0402 x 8
Mounting TypeSurface Mount
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names EXB 2HV122JV
EXB2HV122JV
Y1122TR ND
Y1122TRND
Y1122TR

Purchase RES ARRAY 1.2K OHM 5% 8 RES SMD - EXB-2HV122JV - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES ARRAY 1.2K OHM 5% 8 RES SMD - EXB-2HV122JV
Resistors

RES ARRAY 1.2K OHM 5% 8 RES SMD - EXB-2HV122JV (Y1122TR-ND)

Related parts Resistors:
RES ARRAY 1.2K OHM 5% 8 RES SMD - EXB-2HV122JV
 Order RES ARRAY 1.2K OHM 5% 8 RES SMD-EXB-2HV122JV online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y1122TR-ND.
RES ARRAY 1.2K OHM 5% 8 RES SMD - EXB-2HV122JV
 Order RES ARRAY 1.2K OHM 5% 8 RES SMD-EXB-2HV122JV online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y1122CT-ND.
RES ARRAY 12K OHM 5% 8 RES SMD - EXB-2HV123JV
 Order RES ARRAY 12K OHM 5% 8 RES SMD-EXB-2HV123JV online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y1123TR-ND.
RES ARRAY 12K OHM 5% 8 RES SMD - EXB-2HV123JV
 Order RES ARRAY 12K OHM 5% 8 RES SMD-EXB-2HV123JV online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y1123CT-ND.
RES ARRAY 1.2K OHM 5% 2 RES SMD - EXB-V4V122JV
 Order RES ARRAY 1.2K OHM 5% 2 RES SMD-EXB-V4V122JV online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y2122TR-ND.
RES ARRAY 12K OHM 5% 2 RES SMD - EXB-V4V123JV
 Order RES ARRAY 12K OHM 5% 2 RES SMD-EXB-V4V123JV online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y2123TR-ND.
RES ARRAY 1.2K OHM 5% 4 RES SMD - EXB-V8V122JV
 Order RES ARRAY 1.2K OHM 5% 4 RES SMD-EXB-V8V122JV online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y4122TR-ND.
RES ARRAY 12K OHM 5% 4 RES SMD - EXB-V8V123JV
 Order RES ARRAY 12K OHM 5% 4 RES SMD-EXB-V8V123JV online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y4123TR-ND.
RES ARRAY 1.2K OHM 5% 2 RES SMD - EXB-V4V122JV
 Order RES ARRAY 1.2K OHM 5% 2 RES SMD-EXB-V4V122JV online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y2122CT-ND.
RES ARRAY 12K OHM 5% 2 RES SMD - EXB-V4V123JV
 Order RES ARRAY 12K OHM 5% 2 RES SMD-EXB-V4V123JV online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y2123CT-ND.
RES ARRAY 1.2K OHM 5% 4 RES SMD - EXB-V8V122JV
 Order RES ARRAY 1.2K OHM 5% 4 RES SMD-EXB-V8V122JV online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y4122CT-ND.
RES ARRAY 12K OHM 5% 4 RES SMD - EXB-V8V123JV
 Order RES ARRAY 12K OHM 5% 4 RES SMD-EXB-V8V123JV online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y4123CT-ND.
RES ARRAY 1.2K OHM 5% 2 RES SMD - EXB-24V122JX
 Order RES ARRAY 1.2K OHM 5% 2 RES SMD-EXB-24V122JX online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y5122TR-ND.
RES ARRAY 12K OHM 5% 2 RES SMD - EXB-24V123JX
 Order RES ARRAY 12K OHM 5% 2 RES SMD-EXB-24V123JX online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y5123TR-ND.
RES ARRAY 1.2K OHM 5% 2 RES SMD - EXB-24V122JX
 Order RES ARRAY 1.2K OHM 5% 2 RES SMD-EXB-24V122JX online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y5122CT-ND.