CAP .22UF 50V PEN FILM 2416 5% - ECW-U1H224JC9

Digi-Key Part Number PCF1152TR-ND
Price Break
2000
6000
10000
24000
Unit Price
0.3564
0.33264
0.30888
0.28974
Extended Price
712.80
1995.84
3088.80
6953.76
Manufacturer Part NumberECW-U1H224JC9
Product DescriptionCAP .22UF 50V PEN FILM 2416 5%
Quantity Available 14000
All prices are in GBP

CAP .22UF 50V PEN FILM 2416 5% - ECW-U1H224JC9 Details
Technical/Catalog InformationECW-U1H224JC9
VendorPanasonic - ECG
CategoryCapacitors
Capacitance0.22µF
Voltage - Rated50V
Tolerance±5%
SeriesECW-U(C)
Package / Case2416 (6041 metric)
PackagingTape & Reel (TR)
FeaturesPEN Film (Standard Type) - Reflow Only
Maximum Temperature105°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ECW U1H224JC9
ECWU1H224JC9
PCF1152TR ND
PCF1152TRND
PCF1152TR

Purchase CAP .22UF 50V PEN FILM 2416 5% - ECW-U1H224JC9
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP .22UF 50V PEN FILM 2416 5% - ECW-U1H224JC9
CAP .22UF 50V PEN FILM 2416 5% - ECW-U1H224JC9

CAP .22UF 50V PEN FILM 2416 5% - ECW-U1H224JC9 (PCF1152TR-ND)

Related parts :
CAP .22UF 50V PEN FILM 2416 5% - ECW-U1H224JC9
 Order CAP .22UF 50V PEN FILM 2416 5%-ECW-U1H224JC9 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1152TR-ND.
CAP .22UF 50V PEN FILM 2416 5% - ECW-U1H224JC9
 Order CAP .22UF 50V PEN FILM 2416 5%-ECW-U1H224JC9 online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1152CT-ND.
CAP .22UF 50V PEN FILM 2416 5% - ECW-U1H224JC9
 Order CAP .22UF 50V PEN FILM 2416 5%-ECW-U1H224JC9 online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1152DKR-ND.
CAP .12UF 50V PEN FILM 2416 5% - ECW-U1H124JC9
 Order CAP .12UF 50V PEN FILM 2416 5%-ECW-U1H124JC9 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1149TR-ND.
CAP .15UF 50V PEN FILM 2416 5% - ECW-U1H154JC9
 Order CAP .15UF 50V PEN FILM 2416 5%-ECW-U1H154JC9 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1150TR-ND.
CAP .18UF 50V PEN FILM 2416 5% - ECW-U1H184JC9
 Order CAP .18UF 50V PEN FILM 2416 5%-ECW-U1H184JC9 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1151TR-ND.
CAP .12UF 50V PEN FILM 2416 5% - ECW-U1H124JC9
 Order CAP .12UF 50V PEN FILM 2416 5%-ECW-U1H124JC9 online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1149CT-ND.
CAP .15UF 50V PEN FILM 2416 5% - ECW-U1H154JC9
 Order CAP .15UF 50V PEN FILM 2416 5%-ECW-U1H154JC9 online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1150CT-ND.
CAP .18UF 50V PEN FILM 2416 5% - ECW-U1H184JC9
 Order CAP .18UF 50V PEN FILM 2416 5%-ECW-U1H184JC9 online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1151CT-ND.
CAP .22UF 50V PPS FILM 2416 5% - ECH-U1H224JC9
 Order CAP .22UF 50V PPS FILM 2416 5%-ECH-U1H224JC9 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1161TR-ND.
CAP .22UF 50V PPS FILM 2416 5% - ECH-U1H224JC9
 Order CAP .22UF 50V PPS FILM 2416 5%-ECH-U1H224JC9 online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1161CT-ND.
CAP .12UF 50V PEN FILM 2416 5% - ECW-U1H124JC9
 Order CAP .12UF 50V PEN FILM 2416 5%-ECW-U1H124JC9 online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1149DKR-ND.
CAP .15UF 50V PEN FILM 2416 5% - ECW-U1H154JC9
 Order CAP .15UF 50V PEN FILM 2416 5%-ECW-U1H154JC9 online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1150DKR-ND.
CAP .18UF 50V PEN FILM 2416 5% - ECW-U1H184JC9
 Order CAP .18UF 50V PEN FILM 2416 5%-ECW-U1H184JC9 online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1151DKR-ND.
CAP .22UF 50V PPS FILM 2416 5% - ECH-U1H224JC9
 Order CAP .22UF 50V PPS FILM 2416 5%-ECH-U1H224JC9 online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1161DKR-ND.