CAP .12UF 16V PEN FILM 1913 5% - ECW-U1C124JC9

Digi-Key Part Number PCF1137TR-ND
Price Break
3000
6000
12000
24000
Unit Price
0.1881
0.17556
0.16302
0.15312
Extended Price
564.30
1053.36
1956.24
3674.88
Manufacturer Part NumberECW-U1C124JC9
Product DescriptionCAP .12UF 16V PEN FILM 1913 5%
Quantity Available 6000
All prices are in GBP

CAP .12UF 16V PEN FILM 1913 5% - ECW-U1C124JC9 Details
Technical/Catalog InformationECW-U1C124JC9
VendorPanasonic - ECG
CategoryCapacitors
Capacitance0.12µF
Voltage - Rated16V
Tolerance±5%
SeriesECW-U(C)
Package / Case1913 (4833 metric)
PackagingTape & Reel (TR)
FeaturesPEN Film (Standard Type) - Reflow Only
Maximum Temperature105°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ECW U1C124JC9
ECWU1C124JC9
PCF1137TR ND
PCF1137TRND
PCF1137TR

Purchase CAP .12UF 16V PEN FILM 1913 5% - ECW-U1C124JC9
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP .12UF 16V PEN FILM 1913 5% - ECW-U1C124JC9
CAP .12UF 16V PEN FILM 1913 5% - ECW-U1C124JC9

CAP .12UF 16V PEN FILM 1913 5% - ECW-U1C124JC9 (PCF1137TR-ND)

Related parts :
CAP .12UF 16V PEN FILM 1913 5% - ECW-U1C124JC9
 Order CAP .12UF 16V PEN FILM 1913 5%-ECW-U1C124JC9 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1137TR-ND.
CAP .12UF 16V PEN FILM 1913 5% - ECW-U1C124JC9
 Order CAP .12UF 16V PEN FILM 1913 5%-ECW-U1C124JC9 online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1137CT-ND.
CAP .12UF 16V PEN FILM 1913 5% - ECW-U1C124JC9
 Order CAP .12UF 16V PEN FILM 1913 5%-ECW-U1C124JC9 online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1137DKR-ND.
CAP .15UF 16V PEN FILM 1913 5% - ECW-U1C154JC9
 Order CAP .15UF 16V PEN FILM 1913 5%-ECW-U1C154JC9 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1138TR-ND.
CAP .18UF 16V PEN FILM 1913 5% - ECW-U1C184JC9
 Order CAP .18UF 16V PEN FILM 1913 5%-ECW-U1C184JC9 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1139TR-ND.
CAP .22UF 16V PEN FILM 1913 5% - ECW-U1C224JC9
 Order CAP .22UF 16V PEN FILM 1913 5%-ECW-U1C224JC9 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1140TR-ND.
CAP .15UF 16V PEN FILM 1913 5% - ECW-U1C154JC9
 Order CAP .15UF 16V PEN FILM 1913 5%-ECW-U1C154JC9 online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1138CT-ND.
CAP .18UF 16V PEN FILM 1913 5% - ECW-U1C184JC9
 Order CAP .18UF 16V PEN FILM 1913 5%-ECW-U1C184JC9 online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1139CT-ND.
CAP .22UF 16V PEN FILM 1913 5% - ECW-U1C224JC9
 Order CAP .22UF 16V PEN FILM 1913 5%-ECW-U1C224JC9 online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1140CT-ND.
CAP .15UF 16V PEN FILM 1913 5% - ECW-U1C154JC9
 Order CAP .15UF 16V PEN FILM 1913 5%-ECW-U1C154JC9 online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1138DKR-ND.
CAP .18UF 16V PEN FILM 1913 5% - ECW-U1C184JC9
 Order CAP .18UF 16V PEN FILM 1913 5%-ECW-U1C184JC9 online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1139DKR-ND.
CAP .22UF 16V PEN FILM 1913 5% - ECW-U1C224JC9
 Order CAP .22UF 16V PEN FILM 1913 5%-ECW-U1C224JC9 online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1140DKR-ND.
CAP .12UF 16V PEN FILM UF(B) SMD - ECW-U1C124JB9
 Order CAP .12UF 16V PEN FILM UF(B) SMD-ECW-U1C124JB9 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1059TR-ND.
CAP .12UF 16V PEN FILM UF(B) SMD - ECW-U1C124JB9
 Order CAP .12UF 16V PEN FILM UF(B) SMD-ECW-U1C124JB9 online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1059CT-ND.
CAP .27UF 16V PEN FILM 2416 5% - ECW-U1C274JC9
 Order CAP .27UF 16V PEN FILM 2416 5%-ECW-U1C274JC9 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1141TR-ND.