RES 680K OHM 1/20W 5% 0201 SMD - ERJ-1GEJ684C

Digi-Key Part Number P680KAGCT-ND
Price Break
10
50
200
1000
Unit Price
0.063
0.0342
0.01965
0.0134
Extended Price
0.63
1.71
3.93
13.40
Manufacturer Part NumberERJ-1GEJ684C
Product DescriptionRES 680K OHM 1/20W 5% 0201 SMD
Quantity Available 49540
All prices are in GBP

RES 680K OHM 1/20W 5% 0201 SMD - ERJ-1GEJ684C Details
Technical/Catalog InformationERJ-1GEJ684C
VendorPanasonic - ECG (VA)
CategoryResistors
Resistance In Ohms680K
Power (Watts)0.05W, 1/20W
Tolerance±5%
Lead StyleSurface Mount (SMD - SMT)
Case0201 (0603 metric)
PackagingCut Tape (CT)
CompositionThick Film
Voltage - Working15V
Temperature Coefficient*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names ERJ 1GEJ684C
ERJ1GEJ684C
P680KAGCT ND
P680KAGCTND
P680KAGCT

Purchase RES 680K OHM 1/20W 5% 0201 SMD - ERJ-1GEJ684C
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 680K OHM 1/20W 5% 0201 SMD - ERJ-1GEJ684C
RES 680K OHM 1/20W 5% 0201 SMD - ERJ-1GEJ684C

RES 680K OHM 1/20W 5% 0201 SMD - ERJ-1GEJ684C (P680KAGCT-ND)

Related parts :
RES 680K OHM 1/20W 5% 0201 SMD - ERJ-1GEJ684C
 Order RES 680K OHM 1/20W 5% 0201 SMD-ERJ-1GEJ684C online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P680KAGTR-ND.
RES 680K OHM 1/20W 5% 0201 SMD - ERJ-1GEJ684C
 Order RES 680K OHM 1/20W 5% 0201 SMD-ERJ-1GEJ684C online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P680KAGCT-ND.
RES 680K OHM 1/20W 5% 0201 SMD - ERJ-1GEJ684C
 Order RES 680K OHM 1/20W 5% 0201 SMD-ERJ-1GEJ684C online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P680KAGDKR-ND.
RES 10 OHM 1/20W 5% 0201 SMD - ERJ-1GEJ100C
 Order RES 10 OHM 1/20W 5% 0201 SMD-ERJ-1GEJ100C online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10AGTR-ND.
RES 12 OHM 1/20W 5% 0201 SMD - ERJ-1GEJ120C
 Order RES 12 OHM 1/20W 5% 0201 SMD-ERJ-1GEJ120C online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12AGTR-ND.
RES 15 OHM 1/20W 5% 0201 SMD - ERJ-1GEJ150C
 Order RES 15 OHM 1/20W 5% 0201 SMD-ERJ-1GEJ150C online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P15AGTR-ND.
RES 18 OHM 1/20W 5% 0201 SMD - ERJ-1GEJ180C
 Order RES 18 OHM 1/20W 5% 0201 SMD-ERJ-1GEJ180C online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P18AGTR-ND.
RES 22 OHM 1/20W 5% 0201 SMD - ERJ-1GEJ220C
 Order RES 22 OHM 1/20W 5% 0201 SMD-ERJ-1GEJ220C online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P22AGTR-ND.
RES 27 OHM 1/20W 5% 0201 SMD - ERJ-1GEJ270C
 Order RES 27 OHM 1/20W 5% 0201 SMD-ERJ-1GEJ270C online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P27AGTR-ND.
RES 33 OHM 1/20W 5% 0201 SMD - ERJ-1GEJ330C
 Order RES 33 OHM 1/20W 5% 0201 SMD-ERJ-1GEJ330C online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P33AGTR-ND.
RES 39 OHM 1/20W 5% 0201 SMD - ERJ-1GEJ390C
 Order RES 39 OHM 1/20W 5% 0201 SMD-ERJ-1GEJ390C online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P39AGTR-ND.
RES 47 OHM 1/20W 5% 0201 SMD - ERJ-1GEJ470C
 Order RES 47 OHM 1/20W 5% 0201 SMD-ERJ-1GEJ470C online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P47AGTR-ND.
RES 56 OHM 1/20W 5% 0201 SMD - ERJ-1GEJ560C
 Order RES 56 OHM 1/20W 5% 0201 SMD-ERJ-1GEJ560C online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P56AGTR-ND.
RES 68 OHM 1/20W 5% 0201 SMD - ERJ-1GEJ680C
 Order RES 68 OHM 1/20W 5% 0201 SMD-ERJ-1GEJ680C online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P68AGTR-ND.
RES 82 OHM 1/20W 5% 0201 SMD - ERJ-1GEJ820C
 Order RES 82 OHM 1/20W 5% 0201 SMD-ERJ-1GEJ820C online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P82AGTR-ND.