RES 330 OHM 1/20W 5% 0201 SMD - ERJ-1GEJ331C - Resistors

Digi-Key Part Number P330AGTR-ND
Price Break
15000
30000
75000
105000
255000
510000
Unit Price
0.00528
0.00462
0.00396
0.0033
0.0033
0.00264
Extended Price
79.20
138.60
297.00
346.50
841.50
1346.40
Manufacturer Part NumberERJ-1GEJ331C
Product DescriptionRES 330 OHM 1/20W 5% 0201 SMD
Quantity Available 240000
All prices are in GBP

RES 330 OHM 1/20W 5% 0201 SMD - ERJ-1GEJ331C - Resistors Details
Technical/Catalog InformationERJ-1GEJ331C
VendorPanasonic - ECG
CategoryResistors
Resistance In Ohms330
Power (Watts)0.05W, 1/20W
Tolerance±5%
Lead StyleSurface Mount (SMD - SMT)
Case0201 (0603 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working15V
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ERJ 1GEJ331C
ERJ1GEJ331C
P330AGTR ND
P330AGTRND
P330AGTR

Purchase RES 330 OHM 1/20W 5% 0201 SMD - ERJ-1GEJ331C - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 330 OHM 1/20W 5% 0201 SMD - ERJ-1GEJ331C
Resistors

RES 330 OHM 1/20W 5% 0201 SMD - ERJ-1GEJ331C (P330AGTR-ND)

Related parts Resistors:
RES 330 OHM 1/20W 5% 0201 SMD - ERJ-1GEJ331C
 Order RES 330 OHM 1/20W 5% 0201 SMD-ERJ-1GEJ331C online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P330AGTR-ND.
RES 330 OHM 1/20W 5% 0201 SMD - ERJ-1GEJ331C
 Order RES 330 OHM 1/20W 5% 0201 SMD-ERJ-1GEJ331C online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P330AGCT-ND.
RES 330 OHM 1/20W 5% 0201 SMD - ERJ-1GEJ331C
 Order RES 330 OHM 1/20W 5% 0201 SMD-ERJ-1GEJ331C online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P330AGDKR-ND.
RES 10 OHM 1/20W 5% 0201 SMD - ERJ-1GEJ100C
 Order RES 10 OHM 1/20W 5% 0201 SMD-ERJ-1GEJ100C online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10AGTR-ND.
RES 12 OHM 1/20W 5% 0201 SMD - ERJ-1GEJ120C
 Order RES 12 OHM 1/20W 5% 0201 SMD-ERJ-1GEJ120C online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12AGTR-ND.
RES 15 OHM 1/20W 5% 0201 SMD - ERJ-1GEJ150C
 Order RES 15 OHM 1/20W 5% 0201 SMD-ERJ-1GEJ150C online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P15AGTR-ND.
RES 18 OHM 1/20W 5% 0201 SMD - ERJ-1GEJ180C
 Order RES 18 OHM 1/20W 5% 0201 SMD-ERJ-1GEJ180C online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P18AGTR-ND.
RES 22 OHM 1/20W 5% 0201 SMD - ERJ-1GEJ220C
 Order RES 22 OHM 1/20W 5% 0201 SMD-ERJ-1GEJ220C online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P22AGTR-ND.
RES 27 OHM 1/20W 5% 0201 SMD - ERJ-1GEJ270C
 Order RES 27 OHM 1/20W 5% 0201 SMD-ERJ-1GEJ270C online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P27AGTR-ND.
RES 33 OHM 1/20W 5% 0201 SMD - ERJ-1GEJ330C
 Order RES 33 OHM 1/20W 5% 0201 SMD-ERJ-1GEJ330C online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P33AGTR-ND.
RES 39 OHM 1/20W 5% 0201 SMD - ERJ-1GEJ390C
 Order RES 39 OHM 1/20W 5% 0201 SMD-ERJ-1GEJ390C online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P39AGTR-ND.
RES 47 OHM 1/20W 5% 0201 SMD - ERJ-1GEJ470C
 Order RES 47 OHM 1/20W 5% 0201 SMD-ERJ-1GEJ470C online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P47AGTR-ND.
RES 56 OHM 1/20W 5% 0201 SMD - ERJ-1GEJ560C
 Order RES 56 OHM 1/20W 5% 0201 SMD-ERJ-1GEJ560C online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P56AGTR-ND.
RES 68 OHM 1/20W 5% 0201 SMD - ERJ-1GEJ680C
 Order RES 68 OHM 1/20W 5% 0201 SMD-ERJ-1GEJ680C online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P68AGTR-ND.
RES 82 OHM 1/20W 5% 0201 SMD - ERJ-1GEJ820C
 Order RES 82 OHM 1/20W 5% 0201 SMD-ERJ-1GEJ820C online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P82AGTR-ND.