FILM MYLAR CLEAR 12X18" 2 SHEETS - PC38 - Prototyping Products

Digi-Key Part Number PC38-ND
Price Break
1
Unit Price
3.3
Extended Price
3.30
Manufacturer Part NumberPC38
Product DescriptionFILM MYLAR CLEAR 12X18" 2 SHEETS
Quantity Available 0
All prices are in GBP

FILM MYLAR CLEAR 12X18" 2 SHEETS - PC38 - Prototyping Products Details
Technical/Catalog InformationPC38
VendorInjectorall Electronics
CategoryPrototyping Products
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PC38
PC38

Purchase FILM MYLAR CLEAR 12X18" 2 SHEETS - PC38 - Prototyping Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of FILM MYLAR CLEAR 12X18" 2 SHEETS - PC38
Prototyping Products

FILM MYLAR CLEAR 12X18" 2 SHEETS - PC38 (PC38-ND)

Related parts Prototyping Products :
FILM MYLAR CLEAR 12X18" 2 SHEETS - PC38
 Order FILM MYLAR CLEAR 12X18" 2 SHEETS-PC38 online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC38-ND.
FILM MYLAR CLEAR 4 X 6" 2 SHEETS - PC36
 Order FILM MYLAR CLEAR 4 X 6" 2 SHEETS-PC36 online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC36-ND.
FILM MYLAR CLEAR 6 X 9" 2 SHEETS - PC37
 Order FILM MYLAR CLEAR 6 X 9" 2 SHEETS-PC37 online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC37-ND.
CAP FILM MKP .11UF 250VDC 2% - 2222 418 11104
 Order CAP FILM MKP .11UF 250VDC 2%-2222 418 11104 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2222 418 11104-ND.
DRILL BIT CARB 1/8" SHANK .040" - PC300C-60
 Order DRILL BIT CARB 1/8" SHANK .040"-PC300C-60 online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC300C-60-ND.
DRILL BIT CARB 1/8" SHANK .029" - PC300C-69
 Order DRILL BIT CARB 1/8" SHANK .029"-PC300C-69 online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC300C-69-ND.
DRILL BIT CARB 1/8" SHANK .0135" - PC300C-80
 Order DRILL BIT CARB 1/8" SHANK .0135"-PC300C-80 online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC300C-80-ND.
LIGHT BULB UV FOR POSITIVE BRD - PC557F
 Order LIGHT BULB UV FOR POSITIVE BRD-PC557F online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC557F-ND.
PCB UNCLAD 1/16"THICK FR4 6 X 9" - PC7-UNCLAD
 Order PCB UNCLAD 1/16"THICK FR4 6 X 9"-PC7-UNCLAD online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC7-UNCLAD-ND.
DUAL LOCK PLAIN 1/2"X1YD CLR 250 - SJ-3460 (CLEAR) 1/2"
 Order DUAL LOCK PLAIN 1/2"X1YD CLR 250-SJ-3460 (CLEAR) 1/2" online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number SJ346012-1-ND.
DUAL LCK HIBOND 1/2"X10YD CLR250 - SJ-3560 (CLEAR) 1/2"
 Order DUAL LCK HIBOND 1/2"X10YD CLR250-SJ-3560 (CLEAR) 1/2" online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number SJ356012-10-ND.
RELAY DPDT 2A 12V 288 OHM COIL - G5V-2-DC12
 Order RELAY DPDT 2A 12V 288 OHM COIL-G5V-2-DC12 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z768-ND.
RELAY DPDT 2A 24V 1600 OHM COIL - G5V-2-H-DC24
 Order RELAY DPDT 2A 24V 1600 OHM COIL-G5V-2-H-DC24 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z772-ND.
RELAY LATCHING PC MNT 12VDC - G6HK-2-DC12
 Order RELAY LATCHING PC MNT 12VDC-G6HK-2-DC12 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z966-ND.
CAP .00082UF 50V PPS FILM SMD 2% - ECH-U1H821GB5
 Order CAP .00082UF 50V PPS FILM SMD 2%-ECH-U1H821GB5 online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1100CT-ND.