KIT GLASS EXPOSURE 6 X 9" 6PCS - PC-GL69 - Prototyping Products

Digi-Key Part Number PC-GL69-ND
Price Break
1
Unit Price
5.13
Extended Price
5.13
Manufacturer Part NumberPC-GL69
Product DescriptionKIT GLASS EXPOSURE 6 X 9" 6PCS
Quantity Available Non-Stock
All prices are in GBP

KIT GLASS EXPOSURE 6 X 9" 6PCS - PC-GL69 - Prototyping Products Details
Technical/Catalog InformationPC-GL69
VendorInjectorall Electronics
CategoryPrototyping Products
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PC GL69
PCGL69

Purchase KIT GLASS EXPOSURE 6 X 9" 6PCS - PC-GL69 - Prototyping Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of KIT GLASS EXPOSURE 6 X 9" 6PCS - PC-GL69
Prototyping Products

KIT GLASS EXPOSURE 6 X 9" 6PCS - PC-GL69 (PC-GL69-ND)

Related parts Prototyping Products :
KIT GLASS EXPOSURE 6 X 9" 6PCS - PC-GL69
 Order KIT GLASS EXPOSURE 6 X 9" 6PCS-PC-GL69 online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC-GL69-ND.
KIT GLASS EXPOSURE 12 X 18" 8PCS - PC-GL1218
 Order KIT GLASS EXPOSURE 12 X 18" 8PCS-PC-GL1218 online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC-GL1218-ND.
KIT GLASS EXPOSURE 4 X 6" 6PCS - PC-GL46
 Order KIT GLASS EXPOSURE 4 X 6" 6PCS-PC-GL46 online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC-GL46-ND.
PCB COPPER CLAD 6 X 9" 1 SIDE - PC7
 Order PCB COPPER CLAD 6 X 9" 1 SIDE-PC7 online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC7-ND.
PCB COPPER CLAD 6 X 9" 2 SIDE - PC66
 Order PCB COPPER CLAD 6 X 9" 2 SIDE-PC66 online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC66-ND.
PCB COPPER CLAD 6 X 9" 2 SIDE - PC53
 Order PCB COPPER CLAD 6 X 9" 2 SIDE-PC53 online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC53-ND.
PCB COPPER CLAD 6 X 9" 1 SIDE - PC57
 Order PCB COPPER CLAD 6 X 9" 1 SIDE-PC57 online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC57-ND.
PCB COPPER CLAD 6 X 9" 2 SIDE - PC46
 Order PCB COPPER CLAD 6 X 9" 2 SIDE-PC46 online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC46-ND.
PCB COPPER CLAD 6 X 9"2 SIDE - PC42
 Order PCB COPPER CLAD 6 X 9"2 SIDE-PC42 online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC42-ND.
PCB COPPER CLAD POS 6 X 9"2 SIDE - PC42P
 Order PCB COPPER CLAD POS 6 X 9"2 SIDE-PC42P online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC42P-ND.
FILM MYLAR CLEAR 6 X 9" 2 SHEETS - PC37
 Order FILM MYLAR CLEAR 6 X 9" 2 SHEETS-PC37 online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC37-ND.
PCB COPPER CLAD POS 6 X 9"2 SIDE - PC46P
 Order PCB COPPER CLAD POS 6 X 9"2 SIDE-PC46P online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC46P-ND.
PCB COPPER CLAD POS 6 X 9"1 SIDE - PC57P
 Order PCB COPPER CLAD POS 6 X 9"1 SIDE-PC57P online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC57P-ND.
PCB COPPER CLAD POS 6 X 9"2 SIDE - PC66P
 Order PCB COPPER CLAD POS 6 X 9"2 SIDE-PC66P online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC66P-ND.
PCB COPPER CLAD 6 X 9" 2 SIDE - PC76
 Order PCB COPPER CLAD 6 X 9" 2 SIDE-PC76 online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC76-ND.