OSCILLATOR 66.6667 MHZ SMT - CMX309HWC66.6667MT - Crystals and Oscillators

Digi-Key Part Number 300-7116-2-ND
Price Break
1000
5000
10000
Unit Price
0.87648
0.7392
0.6732
Extended Price
876.48
3696.00
6732.00
Manufacturer Part NumberCMX309HWC66.6667MT
Product DescriptionOSCILLATOR 66.6667 MHZ SMT
Quantity Available Non-Stock
All prices are in GBP

OSCILLATOR 66.6667 MHZ SMT - CMX309HWC66.6667MT - Crystals and Oscillators Details
Technical/Catalog InformationCMX309HWC66.6667MT
VendorCitizen America Corporation - Component Sales Division
CategoryCrystals and Oscillators
Frequency66.6667MHz
Package / Case14mm x 9.8mm
PackagingTape & Reel (TR)
Supply Voltage5V
Current - Supply35mA
TypeStandard
Operating Temperature-10°C ~ 70°C
Frequency Stability±100ppm
SeriesCMX-309
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names CMX309HWC66 6667MT
CMX309HWC666667MT
300 7116 2 ND
30071162ND
300-7116-2

Purchase OSCILLATOR 66.6667 MHZ SMT - CMX309HWC66.6667MT - Crystals and Oscillators
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of OSCILLATOR 66.6667 MHZ SMT - CMX309HWC66.6667MT
Crystals and Oscillators

OSCILLATOR 66.6667 MHZ SMT - CMX309HWC66.6667MT (300-7116-2-ND)

Related parts Crystals and Oscillators:
OSCILLATOR 66.6667 MHZ SMT - CMX309HWC66.6667MT
 Order OSCILLATOR 66.6667 MHZ SMT-CMX309HWC66.6667MT online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number 300-7116-2-ND.
OSCILLATOR 66.6667 MHZ SMT - CMX309HWC66.6667MT
 Order OSCILLATOR 66.6667 MHZ SMT-CMX309HWC66.6667MT online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-7116-1-ND.
OSCILLATOR 1.544 MHZ SMT - CMX309FLC1.544MT
 Order OSCILLATOR 1.544 MHZ SMT-CMX309FLC1.544MT online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number 300-7001-2-ND.
OSCILLATOR 1.8432 MHZ SMT - CMX309FLC1.8432MT
 Order OSCILLATOR 1.8432 MHZ SMT-CMX309FLC1.8432MT online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number 300-7002-2-ND.
OSCILLATOR 2.000 MHZ SMT - CMX309FLC2.000MT
 Order OSCILLATOR 2.000 MHZ SMT-CMX309FLC2.000MT online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number 300-7003-2-ND.
OSCILLATOR 2.048 MHZ SMT - CMX309FLC2.048MT
 Order OSCILLATOR 2.048 MHZ SMT-CMX309FLC2.048MT online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number 300-7004-2-ND.
OSCILLATOR 2.4576 MHZ SMT - CMX309FLC2.4576MT
 Order OSCILLATOR 2.4576 MHZ SMT-CMX309FLC2.4576MT online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number 300-7005-2-ND.
OSCILLATOR 3.072 MHZ SMT - CMX309FLC3.072MT
 Order OSCILLATOR 3.072 MHZ SMT-CMX309FLC3.072MT online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number 300-7006-2-ND.
OSCILLATOR 3.579545 MHZ SMT - CMX309FLC3.579545MT
 Order OSCILLATOR 3.579545 MHZ SMT-CMX309FLC3.579545MT online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number 300-7007-2-ND.
OSCILLATOR 3.6864 MHZ SMT - CMX309FLC3.6864MT
 Order OSCILLATOR 3.6864 MHZ SMT-CMX309FLC3.6864MT online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number 300-7008-2-ND.
OSCILLATOR 4.000 MHZ SMT - CMX309FLC4.000MT
 Order OSCILLATOR 4.000 MHZ SMT-CMX309FLC4.000MT online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number 300-7009-2-ND.
OSCILLATOR 4.096 MHZ SMT - CMX309FLC4.096MT
 Order OSCILLATOR 4.096 MHZ SMT-CMX309FLC4.096MT online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number 300-7010-2-ND.
OSCILLATOR 4.9152 MHZ SMT - CMX309FLC4.9152MT
 Order OSCILLATOR 4.9152 MHZ SMT-CMX309FLC4.9152MT online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number 300-7011-2-ND.
OSCILLATOR 5.000 MHZ SMT - CMX309FLC5.000MT
 Order OSCILLATOR 5.000 MHZ SMT-CMX309FLC5.000MT online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number 300-7012-2-ND.
OSCILLATOR 6.000 MHZ SMT - CMX309FLC6.000MT
 Order OSCILLATOR 6.000 MHZ SMT-CMX309FLC6.000MT online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number 300-7013-2-ND.