OSCILLATOR 50.000 MHZ SMT - CMX309HWC50.000MT - Crystals and Oscillators

Digi-Key Part Number 300-7111-2-ND
Price Break
1000
5000
10000
Unit Price
0.93126
0.7854
0.71527
Extended Price
931.26
3927.00
7152.70
Manufacturer Part NumberCMX309HWC50.000MT
Product DescriptionOSCILLATOR 50.000 MHZ SMT
Quantity Available 2000
All prices are in GBP

OSCILLATOR 50.000 MHZ SMT - CMX309HWC50.000MT - Crystals and Oscillators Details
Technical/Catalog InformationCMX309HWC50.000MT
VendorCitizen America Corporation - Component Sales Division
CategoryCrystals and Oscillators
Frequency50MHz
Package / Case14mm x 9.8mm
PackagingTape & Reel (TR)
Supply Voltage5V
Current - Supply35mA
TypeStandard
Operating Temperature-10°C ~ 70°C
Frequency Stability±100ppm
SeriesCMX-309
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names CMX309HWC50 000MT
CMX309HWC50000MT
300 7111 2 ND
30071112ND
300-7111-2

Purchase OSCILLATOR 50.000 MHZ SMT - CMX309HWC50.000MT - Crystals and Oscillators
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of OSCILLATOR 50.000 MHZ SMT - CMX309HWC50.000MT
Crystals and Oscillators

OSCILLATOR 50.000 MHZ SMT - CMX309HWC50.000MT (300-7111-2-ND)

Related parts Crystals and Oscillators:
OSCILLATOR 50.000 MHZ SMT - CMX309HWC50.000MT
 Order OSCILLATOR 50.000 MHZ SMT-CMX309HWC50.000MT online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number 300-7111-2-ND.
OSCILLATOR 50.000 MHZ SMT - CMX309HWC50.000MT
 Order OSCILLATOR 50.000 MHZ SMT-CMX309HWC50.000MT online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-7111-1-ND.
OSCILLATOR 50.000 MHZ SMT - CMX309HWC50.000M-UT
 Order OSCILLATOR 50.000 MHZ SMT-CMX309HWC50.000M-UT online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number 300-8631-2-ND.
OSCILLATOR 50.000 MHZ SMT - CMX309HWC50.000M-UT
 Order OSCILLATOR 50.000 MHZ SMT-CMX309HWC50.000M-UT online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-8631-1-ND.
CRYSTAL 50.000 MHZ SMT 18PF - HCM49-50.000MABJT
 Order CRYSTAL 50.000 MHZ SMT 18PF-HCM49-50.000MABJT online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number 300-6160-2-ND.
CRYSTAL 50.000 MHZ SMT 18PF - HCM49-50.000MABJT
 Order CRYSTAL 50.000 MHZ SMT 18PF-HCM49-50.000MABJT online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-6160-1-ND.
OSCILLATOR 1.544 MHZ SMT - CMX309FLC1.544MT
 Order OSCILLATOR 1.544 MHZ SMT-CMX309FLC1.544MT online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number 300-7001-2-ND.
OSCILLATOR 1.8432 MHZ SMT - CMX309FLC1.8432MT
 Order OSCILLATOR 1.8432 MHZ SMT-CMX309FLC1.8432MT online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number 300-7002-2-ND.
OSCILLATOR 2.000 MHZ SMT - CMX309FLC2.000MT
 Order OSCILLATOR 2.000 MHZ SMT-CMX309FLC2.000MT online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number 300-7003-2-ND.
OSCILLATOR 2.048 MHZ SMT - CMX309FLC2.048MT
 Order OSCILLATOR 2.048 MHZ SMT-CMX309FLC2.048MT online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number 300-7004-2-ND.
OSCILLATOR 2.4576 MHZ SMT - CMX309FLC2.4576MT
 Order OSCILLATOR 2.4576 MHZ SMT-CMX309FLC2.4576MT online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number 300-7005-2-ND.
OSCILLATOR 3.072 MHZ SMT - CMX309FLC3.072MT
 Order OSCILLATOR 3.072 MHZ SMT-CMX309FLC3.072MT online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number 300-7006-2-ND.
OSCILLATOR 3.579545 MHZ SMT - CMX309FLC3.579545MT
 Order OSCILLATOR 3.579545 MHZ SMT-CMX309FLC3.579545MT online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number 300-7007-2-ND.
OSCILLATOR 3.6864 MHZ SMT - CMX309FLC3.6864MT
 Order OSCILLATOR 3.6864 MHZ SMT-CMX309FLC3.6864MT online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number 300-7008-2-ND.
OSCILLATOR 4.000 MHZ SMT - CMX309FLC4.000MT
 Order OSCILLATOR 4.000 MHZ SMT-CMX309FLC4.000MT online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number 300-7009-2-ND.