OSCILLATOR 49.152 MHZ SMT - CMX309HWC49.152MT - Crystals and Oscillators

Digi-Key Part Number 300-7110-2-ND
Price Break
1000
5000
10000
Unit Price
0.87648
0.7392
0.6732
Extended Price
876.48
3696.00
6732.00
Manufacturer Part NumberCMX309HWC49.152MT
Product DescriptionOSCILLATOR 49.152 MHZ SMT
Quantity Available Non-Stock
All prices are in GBP

OSCILLATOR 49.152 MHZ SMT - CMX309HWC49.152MT - Crystals and Oscillators Details
Technical/Catalog InformationCMX309HWC49.152MT
VendorCitizen America Corporation - Component Sales Division
CategoryCrystals and Oscillators
Frequency49.152MHz
Package / Case14mm x 9.8mm
PackagingTape & Reel (TR)
Supply Voltage5V
Current - Supply35mA
TypeStandard
Operating Temperature-10°C ~ 70°C
Frequency Stability±100ppm
SeriesCMX-309
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names CMX309HWC49 152MT
CMX309HWC49152MT
300 7110 2 ND
30071102ND
300-7110-2

Purchase OSCILLATOR 49.152 MHZ SMT - CMX309HWC49.152MT - Crystals and Oscillators
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of OSCILLATOR 49.152 MHZ SMT - CMX309HWC49.152MT
Crystals and Oscillators

OSCILLATOR 49.152 MHZ SMT - CMX309HWC49.152MT (300-7110-2-ND)

Related parts Crystals and Oscillators:
OSCILLATOR 49.152 MHZ SMT - CMX309HWC49.152MT
 Order OSCILLATOR 49.152 MHZ SMT-CMX309HWC49.152MT online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number 300-7110-2-ND.
OSCILLATOR 49.152 MHZ SMT - CMX309HWC49.152MT
 Order OSCILLATOR 49.152 MHZ SMT-CMX309HWC49.152MT online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-7110-1-ND.
OSCILLATOR 4.9152 MHZ SMT - CMX309FLC4.9152MT
 Order OSCILLATOR 4.9152 MHZ SMT-CMX309FLC4.9152MT online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number 300-7011-2-ND.
OSCILLATOR 4.9152 MHZ SMT - CMX309FLC4.9152MT
 Order OSCILLATOR 4.9152 MHZ SMT-CMX309FLC4.9152MT online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-7011-1-ND.
OSCILLATOR 4.9152 MHZ SMT - CMX309FLC4.9152M-UT
 Order OSCILLATOR 4.9152 MHZ SMT-CMX309FLC4.9152M-UT online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number 300-8590-2-ND.
OSCILLATOR 49.152 MHZ SMT - CMX309HWC49.152M-UT
 Order OSCILLATOR 49.152 MHZ SMT-CMX309HWC49.152M-UT online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number 300-8630-2-ND.
OSCILLATOR 4.9152 MHZ SMT - CMX309FLC4.9152M-UT
 Order OSCILLATOR 4.9152 MHZ SMT-CMX309FLC4.9152M-UT online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-8590-1-ND.
OSCILLATOR 49.152 MHZ SMT - CMX309HWC49.152M-UT
 Order OSCILLATOR 49.152 MHZ SMT-CMX309HWC49.152M-UT online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-8630-1-ND.
CRYSTAL 4.9152 MHZ SMT 18PF - HCM49-4.9152MABJT
 Order CRYSTAL 4.9152 MHZ SMT 18PF-HCM49-4.9152MABJT online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number 300-6108-2-ND.
CRYSTAL 49.152 MHZ SMT 18PF - HCM49-49.152MABJT
 Order CRYSTAL 49.152 MHZ SMT 18PF-HCM49-49.152MABJT online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number 300-6159-2-ND.
CRYSTAL 4.9152 MHZ SMT 18PF - HCM49-4.9152MABJT
 Order CRYSTAL 4.9152 MHZ SMT 18PF-HCM49-4.9152MABJT online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-6108-1-ND.
CRYSTAL 49.152 MHZ SMT 18PF - HCM49-49.152MABJT
 Order CRYSTAL 49.152 MHZ SMT 18PF-HCM49-49.152MABJT online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-6159-1-ND.
OSCILLATOR 1.544 MHZ SMT - CMX309FLC1.544MT
 Order OSCILLATOR 1.544 MHZ SMT-CMX309FLC1.544MT online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number 300-7001-2-ND.
OSCILLATOR 1.8432 MHZ SMT - CMX309FLC1.8432MT
 Order OSCILLATOR 1.8432 MHZ SMT-CMX309FLC1.8432MT online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number 300-7002-2-ND.
OSCILLATOR 2.000 MHZ SMT - CMX309FLC2.000MT
 Order OSCILLATOR 2.000 MHZ SMT-CMX309FLC2.000MT online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number 300-7003-2-ND.