IC DECODER LATCH/4-16 4BIT 24DIP - CD4514BCN - Integrated Circuits (ICs)

Digi-Key Part Number CD4514BCN-ND
Price Break
25020
Unit Price
0.9702
Extended Price
24274.40
Manufacturer Part NumberCD4514BCN
Product DescriptionIC DECODER LATCH/4-16 4BIT 24DIP
Quantity Available 0
All prices are in GBP

IC DECODER LATCH/4-16 4BIT 24DIP - CD4514BCN - Integrated Circuits (ICs) Details
Technical/Catalog InformationCD4514BCN
VendorFairchild Semiconductor
CategoryIntegrated Circuits (ICs)
Circuit1 x 4:16
Independent Circuits1
Mounting TypeThrough Hole
Output Current High, Low2.4mA, 2.4mA
Package / Case24-DIP
PackagingTube
Series4000
Supply Voltage3 V ~ 15 V
TypeDecoder/Demultiplexer
Voltage Supply SourceSingle Supply
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CD4514BCN
CD4514BCN

Purchase IC DECODER LATCH/4-16 4BIT 24DIP - CD4514BCN - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC DECODER LATCH/4-16 4BIT 24DIP - CD4514BCN
Integrated Circuits (ICs)

IC DECODER LATCH/4-16 4BIT 24DIP - CD4514BCN (CD4514BCN-ND)

Related parts Integrated Circuits (ICs):
IC DECODER LATCH/4-16 4BIT 24DIP - CD4514BCN
 Order IC DECODER LATCH/4-16 4BIT 24DIP-CD4514BCN online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number CD4514BCN-ND.
IC DECODER/DEMUX 4-16LINE 24-DIP - DM74LS154N
 Order IC DECODER/DEMUX 4-16LINE 24-DIP-DM74LS154N online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM74LS154N-ND.
IC DECODER BCD-DECIMAL 16-DIP - DM7442AN
 Order IC DECODER BCD-DECIMAL 16-DIP-DM7442AN online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM7442AN-ND.
IC DECODER BCD-7SEGMENT 16-DIP - MM74C48N
 Order IC DECODER BCD-7SEGMENT 16-DIP-MM74C48N online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74C48N-ND.
IC DECODER/DEMUX 3-8LINE 16-DIP - DM74LS138N
 Order IC DECODER/DEMUX 3-8LINE 16-DIP-DM74LS138N online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM74LS138N-ND.
IC DECODER/DRVR BCD-7SEG 16-DIP - DM7447AN
 Order IC DECODER/DRVR BCD-7SEG 16-DIP-DM7447AN online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM7447AN-ND.
IC REGISTER W/LATCH 8BIT 16-DIP - MM74HC595N
 Order IC REGISTER W/LATCH 8BIT 16-DIP-MM74HC595N online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74HC595N-ND.
IC DECODER/DEMUX ULP 1:2 SC70-6 - NC7SP19P6X
 Order IC DECODER/DEMUX ULP 1:2 SC70-6-NC7SP19P6X online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7SP19P6X-ND.
IC DECODR/DEMUX 4-16 LINE 24-DIP - 74HC4515N
 Order IC DECODR/DEMUX 4-16 LINE 24-DIP-74HC4515N online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HC4515N-ND.
IC COUNTER/DIVIDER DECADE 16-DIP - CD4017BCN
 Order IC COUNTER/DIVIDER DECADE 16-DIP-CD4017BCN online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number CD4017BCN-ND.
IC SHIFT REGISTER 8STAGE 16-DIP - CD4021BCN
 Order IC SHIFT REGISTER 8STAGE 16-DIP-CD4021BCN online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number CD4021BCN-ND.
IC CMOS TRISTATE BUFFER 16 DIP - MM80C97N
 Order IC CMOS TRISTATE BUFFER 16 DIP-MM80C97N online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM80C97N-ND.
IC CONTROLLER PWM SMPS 16-DIP - KA7500C
 Order IC CONTROLLER PWM SMPS 16-DIP-KA7500C online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KA7500C-ND.
IC CONTROLLER PWM SMPS 16-DIP - KA3525A
 Order IC CONTROLLER PWM SMPS 16-DIP-KA3525A online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KA3525A-ND.
IC DUAL 2-4 DECODER/DEMUX 16-DIP - 74LV139N
 Order IC DUAL 2-4 DECODER/DEMUX 16-DIP-74LV139N online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2927-5-ND.