CRYSTAL 10.000 MHZ SMD 18PF - CM309A10.000MABJT

Digi-Key Part Number 300-4019-1-ND
Price Break
1
10
50
100
Unit Price
1
0.855
0.6416
0.5702
Extended Price
1.00
8.55
32.08
57.02
Manufacturer Part NumberCM309A10.000MABJT
Product DescriptionCRYSTAL 10.000 MHZ SMD 18PF
Quantity Available Non-Stock
All prices are in GBP

CRYSTAL 10.000 MHZ SMD 18PF - CM309A10.000MABJT Details
Technical/Catalog InformationCM309A10.000MABJT
VendorCitizen America Corporation-Component Sales Divison (VA)
CategoryCrystals and Oscillators
Frequency10MHz
Load Capacitance18pF
Package / Case13.4mm x 5.0mm
PackagingCut Tape (CT)
Frequency Tolerance±30ppm
Mounting TypeSurface Mount
Operating ModeFundamental
Operating Temperature-40°C ~ 85°C
SeriesCM309A
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names CM309A10 000MABJT
CM309A10000MABJT
300 4019 1 ND
30040191ND
300-4019-1

Purchase CRYSTAL 10.000 MHZ SMD 18PF - CM309A10.000MABJT
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CRYSTAL 10.000 MHZ SMD 18PF - CM309A10.000MABJT
CRYSTAL 10.000 MHZ SMD 18PF - CM309A10.000MABJT

CRYSTAL 10.000 MHZ SMD 18PF - CM309A10.000MABJT (300-4019-1-ND)

Related parts :
CRYSTAL 10.000 MHZ SMD 18PF - CM309A10.000MABJT
 Order CRYSTAL 10.000 MHZ SMD 18PF-CM309A10.000MABJT online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number 300-4019-2-ND.
CRYSTAL 10.000 MHZ SMD 18PF - CM309A10.000MABJT
 Order CRYSTAL 10.000 MHZ SMD 18PF-CM309A10.000MABJT online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-4019-1-ND.
CRYSTAL 10.000 MHZ SMD 18PF - CM309B10.000MABJT
 Order CRYSTAL 10.000 MHZ SMD 18PF-CM309B10.000MABJT online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number 300-4119-2-ND.
CRYSTAL 10.000 MHZ SMD 18PF - CM309B10.000MABJT
 Order CRYSTAL 10.000 MHZ SMD 18PF-CM309B10.000MABJT online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-4119-1-ND.
CRYSTAL 3.579545 MHZ SMD 18PF - CM309A3.579545MABJT
 Order CRYSTAL 3.579545 MHZ SMD 18PF-CM309A3.579545MABJT online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number 300-4001-2-ND.
CRYSTAL 3.6864 MHZ SMD 18PF - CM309A3.6864MABJT
 Order CRYSTAL 3.6864 MHZ SMD 18PF-CM309A3.6864MABJT online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number 300-4002-2-ND.
CRYSTAL 4.000 MHZ SMD 18PF - CM309A4.000MABJT
 Order CRYSTAL 4.000 MHZ SMD 18PF-CM309A4.000MABJT online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number 300-4003-2-ND.
CRYSTAL 4.096 MHZ SMD 18PF - CM309A4.096MABJT
 Order CRYSTAL 4.096 MHZ SMD 18PF-CM309A4.096MABJT online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number 300-4004-2-ND.
CRYSTAL 4.800 MHZ SMD 18PF - CM309A4.800MABJT
 Order CRYSTAL 4.800 MHZ SMD 18PF-CM309A4.800MABJT online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number 300-4005-2-ND.
CRYSTAL 4.915 MHZ SMD 18PF - CM309A4.915MABJT
 Order CRYSTAL 4.915 MHZ SMD 18PF-CM309A4.915MABJT online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number 300-4006-2-ND.
CRYSTAL 5.120 MHZ SMD 18PF - CM309A5.120MABJT
 Order CRYSTAL 5.120 MHZ SMD 18PF-CM309A5.120MABJT online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number 300-4007-2-ND.
CRYSTAL 5.5296 MHZ SMD 18PF - CM309A5.5296MABJT
 Order CRYSTAL 5.5296 MHZ SMD 18PF-CM309A5.5296MABJT online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number 300-4008-2-ND.
CRYSTAL 6.000 MHZ SMD 18PF - CM309A6.000MABJT
 Order CRYSTAL 6.000 MHZ SMD 18PF-CM309A6.000MABJT online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number 300-4009-2-ND.
CRYSTAL 6.144 MHZ SMD 18PF - CM309A6.144MABJT
 Order CRYSTAL 6.144 MHZ SMD 18PF-CM309A6.144MABJT online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number 300-4010-2-ND.
CRYSTAL 7.3728 MHZ SMD 18PF - CM309A7.3728MABJT
 Order CRYSTAL 7.3728 MHZ SMD 18PF-CM309A7.3728MABJT online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number 300-4011-2-ND.