CRYSTAL 32.768 KHZ SMD 12.5PF - CM201-32.768KDZFT

Digi-Key Part Number 300-1005-1-ND
Price Break
1
10
50
100
Unit Price
0.79
0.679
0.509
0.4524
Extended Price
0.79
6.79
25.45
45.24
Manufacturer Part NumberCM201-32.768KDZFT
Product DescriptionCRYSTAL 32.768 KHZ SMD 12.5PF
Quantity Available 0
All prices are in GBP

CRYSTAL 32.768 KHZ SMD 12.5PF - CM201-32.768KDZFT Details
Technical/Catalog InformationCM201-32.768KDZFT
VendorCitizen America Corporation-Component Sales Divison (VA)
CategoryCrystals and Oscillators
Frequency32.768kHz
Load Capacitance12.5pF
Package / Case10.4mm x 4.0mm
PackagingCut Tape (CT)
Frequency Tolerance±20ppm
Mounting TypeSurface Mount
Operating ModeFundamental
Operating Temperature-40°C ~ 85°C
SeriesCM201
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names CM201 32 768KDZFT
CM20132768KDZFT
300 1005 1 ND
30010051ND
300-1005-1

Purchase CRYSTAL 32.768 KHZ SMD 12.5PF - CM201-32.768KDZFT
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CRYSTAL 32.768 KHZ SMD 12.5PF - CM201-32.768KDZFT
CRYSTAL 32.768 KHZ SMD 12.5PF - CM201-32.768KDZFT

CRYSTAL 32.768 KHZ SMD 12.5PF - CM201-32.768KDZFT (300-1005-1-ND)

Related parts :
CRYSTAL 32.768 KHZ SMD 12.5PF - CM201-32.768KDZFT
 Order CRYSTAL 32.768 KHZ SMD 12.5PF-CM201-32.768KDZFT online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-1005-1-ND.
CRYSTAL 32.768KHZ 12.5PF SMD - ECS-.327-12.5-32-TR
 Order CRYSTAL 32.768KHZ 12.5PF SMD-ECS-.327-12.5-32-TR online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1085CT-ND.
CRYSTAL 2.097152 MHZ 32PF HC-33 - ECS-21-32-2
 Order CRYSTAL 2.097152 MHZ 32PF HC-33-ECS-21-32-2 online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X042-ND.
CRYSTAL 32.768 KHZ SMD 12.5PF - CM200S32.768KDZFT
 Order CRYSTAL 32.768 KHZ SMD 12.5PF-CM200S32.768KDZFT online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-1004-1-ND.
CRYSTAL 13.56 MHZ 12PF SMD - ECS-135.6-12-5PX-TR
 Order CRYSTAL 13.56 MHZ 12PF SMD-ECS-135.6-12-5PX-TR online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1003CT-ND.
CRYSTAL 32.768 KHZ SMD 12.5PF - CM200S32.768KDZF-UT
 Order CRYSTAL 32.768 KHZ SMD 12.5PF-CM200S32.768KDZF-UT online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-8305-1-ND.
CRYSTAL 12.0 MHZ 20PF SMD - FQ5032B-12
 Order CRYSTAL 12.0 MHZ 20PF SMD-FQ5032B-12 online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1023-1-ND.
CRYSTAL 1.00 MHZ SER SMD - ECS-10-8-14
 Order CRYSTAL 1.00 MHZ SER SMD-ECS-10-8-14 online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X804-ND.
CRYSTAL 10MHZ LOW PROFILE SMD - XL-1C-10.0000
 Order CRYSTAL 10MHZ LOW PROFILE SMD-XL-1C-10.0000 online from Digi-Key. Manufactured by Connor-Winfield. Digi-Key part number CW401-ND.
CRYSTAL 12MHZ LOW PROFILE SMD - XL-1C-12.0000
 Order CRYSTAL 12MHZ LOW PROFILE SMD-XL-1C-12.0000 online from Digi-Key. Manufactured by Connor-Winfield. Digi-Key part number CW402-ND.
CRYSTAL 10MHZ METAL CASE SMD - XM-1-10.0000
 Order CRYSTAL 10MHZ METAL CASE SMD-XM-1-10.0000 online from Digi-Key. Manufactured by Connor-Winfield. Digi-Key part number CW421-ND.
CRYSTAL 12MHZ METAL CASE SMD - XM-1-12.0000
 Order CRYSTAL 12MHZ METAL CASE SMD-XM-1-12.0000 online from Digi-Key. Manufactured by Connor-Winfield. Digi-Key part number CW422-ND.
CRYSTAL 40MHZ METAL CASE SMD - XM-1-40.0000
 Order CRYSTAL 40MHZ METAL CASE SMD-XM-1-40.0000 online from Digi-Key. Manufactured by Connor-Winfield. Digi-Key part number CW428-ND.
CRYSTAL 3.579545 MHZ 18PF SMD - CS20 3.579545MABJ-UT
 Order CRYSTAL 3.579545 MHZ 18PF SMD-CS20 3.579545MABJ-UT online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number 300-8116-2-ND.
CRYSTAL 14.7456 MHZ 18PF SMD - CS10 14.7456MABJ-UT
 Order CRYSTAL 14.7456 MHZ 18PF SMD-CS10 14.7456MABJ-UT online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-8094-1-ND.