CRYSTAL 44.100 KHZ SMD 12.5PF - CM250S44.100KAZFT

Digi-Key Part Number 300-2016-2-ND
Price Break
500
Unit Price
0.57024
Extended Price
285.12
Manufacturer Part NumberCM250S44.100KAZFT
Product DescriptionCRYSTAL 44.100 KHZ SMD 12.5PF
Quantity Available Non-Stock
All prices are in GBP

CRYSTAL 44.100 KHZ SMD 12.5PF - CM250S44.100KAZFT Details
Technical/Catalog InformationCM250S44.100KAZFT
VendorCitizen America Corporation - Component Sales Division
CategoryCrystals and Oscillators
Frequency44.100kHz
Load Capacitance12.5pF
Package / Case7.9mm x 3.7mm
PackagingTape & Reel (TR)
Frequency Tolerance±30ppm
Mounting TypeSurface Mount
Operating ModeFundamental
Operating Temperature-40°C ~ 85°C
SeriesCM250S
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names CM250S44 100KAZFT
CM250S44100KAZFT
300 2016 2 ND
30020162ND
300-2016-2

Purchase CRYSTAL 44.100 KHZ SMD 12.5PF - CM250S44.100KAZFT
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CRYSTAL 44.100 KHZ SMD 12.5PF - CM250S44.100KAZFT
CRYSTAL 44.100 KHZ SMD 12.5PF - CM250S44.100KAZFT

CRYSTAL 44.100 KHZ SMD 12.5PF - CM250S44.100KAZFT (300-2016-2-ND)

Related parts :
CRYSTAL 44.100 KHZ SMD 12.5PF - CM250S44.100KAZFT
 Order CRYSTAL 44.100 KHZ SMD 12.5PF-CM250S44.100KAZFT online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number 300-2016-2-ND.
CRYSTAL 44.100 KHZ SMD 12.5PF - CM250S44.100KAZFT
 Order CRYSTAL 44.100 KHZ SMD 12.5PF-CM250S44.100KAZFT online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-2016-1-ND.
CRYSTAL 44.100 KHZ SMD 12.5PF - CM250S44.100KAZFT
 Order CRYSTAL 44.100 KHZ SMD 12.5PF-CM250S44.100KAZFT online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-2016-6-ND.
CRYSTAL 32.000 KHZ SMD 12.5PF - CM250S32.000KAZFT
 Order CRYSTAL 32.000 KHZ SMD 12.5PF-CM250S32.000KAZFT online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number 300-2007-2-ND.
CRYSTAL 39.500 KHZ SMD 12.5PF - CM250S39.500KAZFT
 Order CRYSTAL 39.500 KHZ SMD 12.5PF-CM250S39.500KAZFT online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number 300-2014-2-ND.
CRYSTAL 40.000 KHZ SMD 12.5PF - CM250S40.000KAZFT
 Order CRYSTAL 40.000 KHZ SMD 12.5PF-CM250S40.000KAZFT online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number 300-2015-2-ND.
CRYSTAL 60.000 KHZ SMD 12.5PF - CM250S60.000KAZFT
 Order CRYSTAL 60.000 KHZ SMD 12.5PF-CM250S60.000KAZFT online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number 300-2018-2-ND.
CRYSTAL 60.005 KHZ SMD 12.5PF - CM250S60.005KAZFT
 Order CRYSTAL 60.005 KHZ SMD 12.5PF-CM250S60.005KAZFT online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number 300-2019-2-ND.
CRYSTAL 65.536 KHZ SMD 12.5PF - CM250S65.536KAZFT
 Order CRYSTAL 65.536 KHZ SMD 12.5PF-CM250S65.536KAZFT online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number 300-2020-2-ND.
CRYSTAL 75.000 KHZ SMD 12.5PF - CM250S75.000KAZFT
 Order CRYSTAL 75.000 KHZ SMD 12.5PF-CM250S75.000KAZFT online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number 300-2021-2-ND.
CRYSTAL 76.790 KHZ SMD 12.5PF - CM250S76.790KAZFT
 Order CRYSTAL 76.790 KHZ SMD 12.5PF-CM250S76.790KAZFT online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number 300-2022-2-ND.
CRYSTAL 76.800 KHZ SMD 12.5PF - CM250S76.800KAZFT
 Order CRYSTAL 76.800 KHZ SMD 12.5PF-CM250S76.800KAZFT online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number 300-2023-2-ND.
CRYSTAL 76.810 KHZ SMD 12.5PF - CM250S76.810KAZFT
 Order CRYSTAL 76.810 KHZ SMD 12.5PF-CM250S76.810KAZFT online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number 300-2024-2-ND.
CRYSTAL 77.500 KHZ SMD 12.5PF - CM250S77.500KAZFT
 Order CRYSTAL 77.500 KHZ SMD 12.5PF-CM250S77.500KAZFT online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number 300-2025-2-ND.
CRYSTAL 77.503 KHZ SMD 12.5PF - CM250S77.503KAZFT
 Order CRYSTAL 77.503 KHZ SMD 12.5PF-CM250S77.503KAZFT online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number 300-2026-2-ND.