CRYSTAL 32.768 KHZ CYL 12.5PF - CFS206-32.768KDZF

Digi-Key Part Number 300-1002-ND
Price Break
1
10
50
100
500
1000
5000
Unit Price
0.17
0.148
0.0986
0.0845
0.07744
0.0704
0.06336
Extended Price
0.17
1.48
4.93
8.45
38.72
70.40
316.80
Manufacturer Part NumberCFS206-32.768KDZF
Product DescriptionCRYSTAL 32.768 KHZ CYL 12.5PF
Quantity Available 0
All prices are in GBP

CRYSTAL 32.768 KHZ CYL 12.5PF - CFS206-32.768KDZF Details
Technical/Catalog InformationCFS206-32.768KDZF
VendorCitizen America Corporation - Component Sales Division
CategoryCrystals and Oscillators
Frequency32.768kHz
Load Capacitance12.5pF
Package / CaseCylinder
PackagingBulk
Frequency Tolerance±20ppm
Mounting TypeThrough Hole
Operating ModeFundamental
Operating Temperature-20°C ~ 70°C
SeriesCFS206
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names CFS206 32 768KDZF
CFS20632768KDZF
300 1002 ND
3001002ND
300-1002

Purchase CRYSTAL 32.768 KHZ CYL 12.5PF - CFS206-32.768KDZF
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CRYSTAL 32.768 KHZ CYL 12.5PF - CFS206-32.768KDZF
CRYSTAL 32.768 KHZ CYL 12.5PF - CFS206-32.768KDZF

CRYSTAL 32.768 KHZ CYL 12.5PF - CFS206-32.768KDZF (300-1002-ND)

Related parts :
CRYSTAL 32.768 KHZ CYL 12.5PF - CFS206-32.768KDZF
 Order CRYSTAL 32.768 KHZ CYL 12.5PF-CFS206-32.768KDZF online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number 300-1002-ND.
CRYSTAL 32.768 KHZ CYL 6PF - CFS206-32.768KDZBB
 Order CRYSTAL 32.768 KHZ CYL 6PF-CFS206-32.768KDZBB online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number 300-1000-ND.
CRYSTAL 2.097152 MHZ 32PF HC-33 - ECS-21-32-2
 Order CRYSTAL 2.097152 MHZ 32PF HC-33-ECS-21-32-2 online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X042-ND.
CRYSTAL 32.768 KHZ CYL 12.5PF - CFS308-32.768KDZF-UB
 Order CRYSTAL 32.768 KHZ CYL 12.5PF-CFS308-32.768KDZF-UB online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number 300-8302-ND.
CRYSTAL 25.000 MHZ 18PF CYL - ECS-250-18-9
 Order CRYSTAL 25.000 MHZ 18PF CYL-ECS-250-18-9 online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC964-ND.
IC ADC 12-BIT INTEGRATED 32-CDIP - ADADC80-12
 Order IC ADC 12-BIT INTEGRATED 32-CDIP-ADADC80-12 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADADC80-12-ND.
CRYSTAL 3.579545 MHZ 18PF CYL - ECS-35-18-10X
 Order CRYSTAL 3.579545 MHZ 18PF CYL-ECS-35-18-10X online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1371-ND.
CRYSTAL 10.000 MHZ 18PF CYL - ECS-100-18-9X
 Order CRYSTAL 10.000 MHZ 18PF CYL-ECS-100-18-9X online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1378-ND.
CRYSTAL 1.8432 MHZ 32PF 49U - ECS-18-32-1
 Order CRYSTAL 1.8432 MHZ 32PF 49U-ECS-18-32-1 online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number ECS-18-32-1-ND.
CRYSTAL 32.768KHZ 12.5PF SMD - ECS-.327-12.5-32-TR
 Order CRYSTAL 32.768KHZ 12.5PF SMD-ECS-.327-12.5-32-TR online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1085CT-ND.
CRYSTAL 3.276 MHZ 17PF 49UA - ECS-32-17-1X
 Order CRYSTAL 3.276 MHZ 17PF 49UA-ECS-32-17-1X online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X980-ND.
CRYSTAL 32.768 KHZ 12.5PF CYL - ECS-.327-12.5-13X
 Order CRYSTAL 32.768 KHZ 12.5PF CYL-ECS-.327-12.5-13X online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X1124-ND.
CRYSTAL 26MHZ 10PF 3.2 X 2.5 SMD - NX3225SA-26.000000MHZ-G2
 Order CRYSTAL 26MHZ 10PF 3.2 X 2.5 SMD-NX3225SA-26.000000MHZ-G2 online from Digi-Key. Manufactured by NDK (VA). Digi-Key part number 644-1109-1-ND.
CRYSTAL 4.194 MHZ 12PF 49UA - ECS-42-12-1
 Order CRYSTAL 4.194 MHZ 12PF 49UA-ECS-42-12-1 online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X007-ND.
CRYSTAL 32.768KHZ CYL - ECS-3X8
 Order CRYSTAL 32.768KHZ CYL-ECS-3X8 online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X801-ND.