CONN TERN BLOCK 12-POS 3.5MM - 1847220

Digi-Key Part Number 1847220-ND
Price Break
50
Unit Price
6.5802
Extended Price
329.01
Manufacturer Part Number1847220
Product DescriptionCONN TERN BLOCK 12-POS 3.5MM
Quantity Available Non-Stock
All prices are in GBP

CONN TERN BLOCK 12-POS 3.5MM - 1847220 Details
Technical/Catalog Information1847220
VendorPhoenix Contact
CategoryConnectors
Pitch0.140" (3.50mm)
Terminal Block TypePlug
Number of Positions12
Wire Size16-28 AWG
ColorGreen
Mounting TypeFree Hanging (In-Line)
Number of Rows1
SeriesMC
FeaturesFlange
TerminationScrew
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1847220
1847220

Purchase CONN TERN BLOCK 12-POS 3.5MM - 1847220
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN TERN BLOCK 12-POS 3.5MM - 1847220
CONN TERN BLOCK 12-POS 3.5MM - 1847220

CONN TERN BLOCK 12-POS 3.5MM - 1847220 (1847220-ND)

Related parts :
CONN TERN BLOCK 12-POS 3.5MM - 1847220
 Order CONN TERN BLOCK 12-POS 3.5MM-1847220 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1847220-ND.
CONN TERM BLOCK PLUG 2POS 3.5MM - 1984015
 Order CONN TERM BLOCK PLUG 2POS 3.5MM-1984015 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1706-ND.
CONN TERM BLOCK PLUG 3POS 3.5MM - 1984028
 Order CONN TERM BLOCK PLUG 3POS 3.5MM-1984028 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1707-ND.
CONN TERM BLOCK PLUG 4POS 3.5MM - 1984031
 Order CONN TERM BLOCK PLUG 4POS 3.5MM-1984031 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1708-ND.
CONN TERM BLOCK PLUG 5POS 3.5MM - 1984044
 Order CONN TERM BLOCK PLUG 5POS 3.5MM-1984044 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1709-ND.
CONN TERM BLOCK PLUG 6POS 3.5MM - 1984057
 Order CONN TERM BLOCK PLUG 6POS 3.5MM-1984057 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1710-ND.
CONN TERM BLOCK PLUG 7POS 3.5MM - 1984060
 Order CONN TERM BLOCK PLUG 7POS 3.5MM-1984060 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1711-ND.
CONN TERM BLOCK PLUG 8POS 3.5MM - 1984073
 Order CONN TERM BLOCK PLUG 8POS 3.5MM-1984073 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1712-ND.
CONN TERM BLOCK PLUG 9POS 3.5MM - 1984086
 Order CONN TERM BLOCK PLUG 9POS 3.5MM-1984086 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1713-ND.
CONN TERM BLOCK PLUG 10POS 3.5MM - 1984099
 Order CONN TERM BLOCK PLUG 10POS 3.5MM-1984099 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1714-ND.
CONN TERM BLOCK PLUG 11POS 3.5MM - 1984109
 Order CONN TERM BLOCK PLUG 11POS 3.5MM-1984109 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1715-ND.
CONN TERM BLOCK PLUG 12POS 3.5MM - 1984112
 Order CONN TERM BLOCK PLUG 12POS 3.5MM-1984112 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1716-ND.
CONN TERM BLOCK PLUG 13POS 3.5MM - 1984125
 Order CONN TERM BLOCK PLUG 13POS 3.5MM-1984125 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1717-ND.
CONN TERM BLOCK PLUG 14POS 3.5MM - 1984138
 Order CONN TERM BLOCK PLUG 14POS 3.5MM-1984138 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1718-ND.
CONN TERM BLOCK PLUG 15POS 3.5MM - 1984141
 Order CONN TERM BLOCK PLUG 15POS 3.5MM-1984141 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1719-ND.