CABLE FIBER OPTIC HI TEMP 2M - E32-D61 - Fiber Optics

Digi-Key Part Number Z1187-ND
Price Break
1
25
50
100
Unit Price
188.14
174.2088
162.5952
150.9811
Extended Price
188.14
4355.22
8129.76
15098.11
Manufacturer Part NumberE32-D61
Product DescriptionCABLE FIBER OPTIC HI TEMP 2M
Quantity Available 2
All prices are in GBP

CABLE FIBER OPTIC HI TEMP 2M - E32-D61 - Fiber Optics Details
Technical/Catalog InformationE32-D61
VendorOmron Electronics Inc-IA Div
CategoryFiber Optics
Sensing Distance1.8" (4.5cm)
Length2m
Cable TypeFiber Optic Diffuse Top Beam
For Use With/Related ProductsE3X Amplifiers
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names E32 D61
E32D61
Z1187 ND
Z1187ND
Z1187

Purchase CABLE FIBER OPTIC HI TEMP 2M - E32-D61 - Fiber Optics
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CABLE FIBER OPTIC HI TEMP 2M - E32-D61
Fiber Optics

CABLE FIBER OPTIC HI TEMP 2M - E32-D61 (Z1187-ND)

Related parts Fiber Optics:
CABLE FIBER OPTIC HI TEMP 2M - E32-D61
 Order CABLE FIBER OPTIC HI TEMP 2M-E32-D61 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1187-ND.
CABLE FIBER OPTIC THRU BEM M4 - E32-TC200
 Order CABLE FIBER OPTIC THRU BEM M4-E32-TC200 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1188-ND.
CABLE FIBER OPTIC AMPLIFIERS - E32-D24
 Order CABLE FIBER OPTIC AMPLIFIERS-E32-D24 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1118-ND.
CABLE FIBER OPTIC AMPLIFIERS - E32-D32
 Order CABLE FIBER OPTIC AMPLIFIERS-E32-D32 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1119-ND.
CABLE FIBER OPTIC AMPLIFIERS - E32-DC200
 Order CABLE FIBER OPTIC AMPLIFIERS-E32-DC200 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1120-ND.
CABLE FIBER OPTIC AMPLIFIERS - E32-DC200E
 Order CABLE FIBER OPTIC AMPLIFIERS-E32-DC200E online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1121-ND.
CABLE FIBER OPTIC AMPLIFIERS - E32-CC200
 Order CABLE FIBER OPTIC AMPLIFIERS-E32-CC200 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1122-ND.
CABLE FIBER OPTIC AMPLIFIERS - E32-TC200A
 Order CABLE FIBER OPTIC AMPLIFIERS-E32-TC200A online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1123-ND.
CABLE FIBER OPTIC FOR AMP 2PC PT - E32-T14L
 Order CABLE FIBER OPTIC FOR AMP 2PC PT-E32-T14L online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1124-ND.
CABLE FIBER OPTIC FOR AMP 2PC PT - E32-T61
 Order CABLE FIBER OPTIC FOR AMP 2PC PT-E32-T61 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1125-ND.
FIBER OPTIC THROUGH-BEAM 2M - E32-T15Y 2M
 Order FIBER OPTIC THROUGH-BEAM 2M-E32-T15Y 2M online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E32-T15Y 2M-ND.
FIBER OPTIC THROUGH-BEAM 2M - E32-T15YR 2M
 Order FIBER OPTIC THROUGH-BEAM 2M-E32-T15YR 2M online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E32-T15YR 2M-ND.
FIBER OPTIC CABLE SENSOR 10 MET - E32-TC1000
 Order FIBER OPTIC CABLE SENSOR 10 MET-E32-TC1000 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E32-TC1000-ND.
FIBER OPTIC CABLE W/THREADED END - E32-D11
 Order FIBER OPTIC CABLE W/THREADED END-E32-D11 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E32-D11-ND.
DEMUX FIBER OPTIC SC CONN 1511NM - P1X4A-DX1511S20-SC
 Order DEMUX FIBER OPTIC SC CONN 1511NM-P1X4A-DX1511S20-SC online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2210-ND.