IC AMP CURRNT FDBK 1GHZ LP 8SOIC - MAX4223ESA - Integrated Circuits (ICs)

Digi-Key Part Number MAX4223ESA-ND
Price Break
10000
Unit Price
1.83475
Extended Price
18347.50
Manufacturer Part NumberMAX4223ESA
Product DescriptionIC AMP CURRNT FDBK 1GHZ LP 8SOIC
Quantity Available Non-Stock
All prices are in GBP

IC AMP CURRNT FDBK 1GHZ LP 8SOIC - MAX4223ESA - Integrated Circuits (ICs) Details
Technical/Catalog InformationMAX4223ESA
VendorMaxim Integrated Products
CategoryIntegrated Circuits (ICs)
PackagingTube
Amplifier TypeCurrent Feedback
Number of Circuits1 - Single
Package / Case8-SOIC
Slew Rate1100 V/µs
Gain Bandwidth Product250MHz
Current - Supply9mA
Current - Output/Channel80mA
Voltage - Supply, Single/Dual (±)5.7 V ~ 11 V, ±2.85 V ~ 5.5 V
Output Type-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names MAX4223ESA
MAX4223ESA

Purchase IC AMP CURRNT FDBK 1GHZ LP 8SOIC - MAX4223ESA - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC AMP CURRNT FDBK 1GHZ LP 8SOIC - MAX4223ESA
Integrated Circuits (ICs)

IC AMP CURRNT FDBK 1GHZ LP 8SOIC - MAX4223ESA (MAX4223ESA-ND)

Related parts Integrated Circuits (ICs):
IC AMP CURRNT FDBK 1GHZ LP 8SOIC - MAX4223ESA
 Order IC AMP CURRNT FDBK 1GHZ LP 8SOIC-MAX4223ESA online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4223ESA-ND.
IC AMP CURRNT-SNS HI-SIDE 8-DIP - MAX471EPA
 Order IC AMP CURRNT-SNS HI-SIDE 8-DIP-MAX471EPA online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX471EPA-ND.
IC AMP INSTRUMENT PREC R-R 8SOIC - MAX4194ESA
 Order IC AMP INSTRUMENT PREC R-R 8SOIC-MAX4194ESA online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4194ESA-ND.
IC BUFF OPENLOOP HS LN LP 8SOIC - MAX4200ESA
 Order IC BUFF OPENLOOP HS LN LP 8SOIC-MAX4200ESA online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4200ESA-ND.
IC AMP INSTRUMENT PREC R-R 8SOIC - MAX4194ESA+
 Order IC AMP INSTRUMENT PREC R-R 8SOIC-MAX4194ESA+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4194ESA+-ND.
IC COMP SNGL OPEN DRAIN LP 8SOIC - MAX971CSA
 Order IC COMP SNGL OPEN DRAIN LP 8SOIC-MAX971CSA online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX971CSA-ND.
IC COMP DUAL OPEN DRAIN LP 8SOIC - MAX972ESA
 Order IC COMP DUAL OPEN DRAIN LP 8SOIC-MAX972ESA online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX972ESA-ND.
IC AMP INSTR PROG PREC LP 8SOIC - LT1168CS8#TR
 Order IC AMP INSTR PROG PREC LP 8SOIC-LT1168CS8#TR online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1168CS8#TR-ND.
IC AMP INSTR PROG PREC LP 8SOIC - LT1168IS8#TR
 Order IC AMP INSTR PROG PREC LP 8SOIC-LT1168IS8#TR online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1168IS8#TR-ND.
IC AMP INSTR PROG PREC LP 8SOIC - LT1168AIS8#TR
 Order IC AMP INSTR PROG PREC LP 8SOIC-LT1168AIS8#TR online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1168AIS8#TR-ND.
IC AMP INSTR PROG PREC LP 8SOIC - LT1168ACS8#TR
 Order IC AMP INSTR PROG PREC LP 8SOIC-LT1168ACS8#TR online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1168ACS8#TR-ND.
IC AMP INSTR PROG PREC LP 8SOIC - LT1167ACS8#TR
 Order IC AMP INSTR PROG PREC LP 8SOIC-LT1167ACS8#TR online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1167ACS8#TR-ND.
IC AMP INSTR PROG PREC LP 8SOIC - LT1167IS8#TR
 Order IC AMP INSTR PROG PREC LP 8SOIC-LT1167IS8#TR online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1167IS8#TR-ND.
IC AMP INSTR PROG PREC LP 8SOIC - LT1167CS8#TR
 Order IC AMP INSTR PROG PREC LP 8SOIC-LT1167CS8#TR online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1167CS8#TR-ND.
IC AMP INSTR PROG PREC LP 8SOIC - LT1167AIS8#TR
 Order IC AMP INSTR PROG PREC LP 8SOIC-LT1167AIS8#TR online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1167AIS8#TR-ND.