HARDWARE PANEL FRONT 6U X 4HP - 174-12934F
HARDWARE PANEL FRONT 6U X 4HP - 174-12934F Details
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order. |
|
|||||||||||||||||||||||||||
HARDWARE PANEL FRONT 6U X 4HP - 174-12934F (174-12934F-ND)
Related parts :HARDWARE PANEL FRONT 6U X 4HP - 174-12934F
Order HARDWARE PANEL FRONT 6U X 4HP-174-12934F online from Digi-Key. Manufactured by APW Electronic Solutions/Vero. Digi-Key part number 174-12934F-ND.
PANEL REAR FOR 6U CARD CASE - 760-236625F
Order PANEL REAR FOR 6U CARD CASE-760-236625F online from Digi-Key. Manufactured by APW Electronic Solutions/Vero. Digi-Key part number 233-1035-ND.
HARDWARE SCREW FLAT HEAD 2.5X7 - 107-12893
Order HARDWARE SCREW FLAT HEAD 2.5X7-107-12893 online from Digi-Key. Manufactured by APW Electronic Solutions/Vero. Digi-Key part number 107-12893-ND.
CARD CAGE VME 6U X 240MM DEPTH - 950-202590D
Order CARD CAGE VME 6U X 240MM DEPTH-950-202590D online from Digi-Key. Manufactured by APW Electronic Solutions/Vero. Digi-Key part number 233-1018-ND.
CARD CAGE VME 6U X 300MM DEPTH - 950-223551H
Order CARD CAGE VME 6U X 300MM DEPTH-950-223551H online from Digi-Key. Manufactured by APW Electronic Solutions/Vero. Digi-Key part number 233-1019-ND.
CARD CAGE VME 6U X 360MM DEPTH - 950-202595E
Order CARD CAGE VME 6U X 360MM DEPTH-950-202595E online from Digi-Key. Manufactured by APW Electronic Solutions/Vero. Digi-Key part number 233-1020-ND.
CARD CASE 6U X 422MM DP W/VENTS - 760-236586A
Order CARD CASE 6U X 422MM DP W/VENTS-760-236586A online from Digi-Key. Manufactured by APW Electronic Solutions/Vero. Digi-Key part number 233-1029-ND.
CARD CASE 6U X 522MM DP W/VENTS - 760-236587K
Order CARD CASE 6U X 522MM DP W/VENTS-760-236587K online from Digi-Key. Manufactured by APW Electronic Solutions/Vero. Digi-Key part number 233-1030-ND.
CARD CASE 6U X 622MM DP W/VENTS - 760-236590K
Order CARD CASE 6U X 622MM DP W/VENTS-760-236590K online from Digi-Key. Manufactured by APW Electronic Solutions/Vero. Digi-Key part number 233-1031-ND.
DOOR TRANSPARENT FOR 6U CASE - 760-236829A
Order DOOR TRANSPARENT FOR 6U CASE-760-236829A online from Digi-Key. Manufactured by APW Electronic Solutions/Vero. Digi-Key part number 233-1033-ND.
PANEL REAR FOR 3U CARD CASE - 760-236623K
Order PANEL REAR FOR 3U CARD CASE-760-236623K online from Digi-Key. Manufactured by APW Electronic Solutions/Vero. Digi-Key part number 233-1034-ND.
CIRCUIT BRD 6U SQR PAD SGL SIDE - 03-0111L
Order CIRCUIT BRD 6U SQR PAD SGL SIDE-03-0111L online from Digi-Key. Manufactured by APW Electronic Solutions/Vero. Digi-Key part number 233-1041-ND.
CRT BRD 6U DBL SIDED MICROBUS - 10-2846H
Order CRT BRD 6U DBL SIDED MICROBUS-10-2846H online from Digi-Key. Manufactured by APW Electronic Solutions/Vero. Digi-Key part number 233-1044-ND.
CRT BRD 6U SGL SIDED MICROBUS - 10-27564D
Order CRT BRD 6U SGL SIDED MICROBUS-10-27564D online from Digi-Key. Manufactured by APW Electronic Solutions/Vero. Digi-Key part number 233-1046-ND.
HARDWARE TERMINAL BLACK 1.0MM - 20-002137D
Order HARDWARE TERMINAL BLACK 1.0MM-20-002137D online from Digi-Key. Manufactured by APW Electronic Solutions/Vero. Digi-Key part number 233-1053-ND.