RESISTOR .68 OHM 1/2W 5% 2010 - ERJ-12ZQJR68U - Resistors

Digi-Key Part Number P.68AFCT-ND
Price Break
10
50
200
1000
Unit Price
0.407
0.2886
0.2376
0.19685
Extended Price
4.07
14.43
47.52
196.85
Manufacturer Part NumberERJ-12ZQJR68U
Product DescriptionRESISTOR .68 OHM 1/2W 5% 2010
Quantity Available 42170
All prices are in GBP

RESISTOR .68 OHM 1/2W 5% 2010 - ERJ-12ZQJR68U - Resistors Details
Technical/Catalog InformationERJ-12ZQJR68U
VendorPanasonic - ECG (VA)
CategoryResistors
Resistance In Ohms0.68
Power (Watts)0.5W, 1/2W
Tolerance±5%
Lead StyleSurface Mount (SMD - SMT)
Case2010 (5025 metric)
PackagingCut Tape (CT)
CompositionThick Film
Voltage - Working200V
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ERJ 12ZQJR68U
ERJ12ZQJR68U
P 68AFCT ND
P68AFCTND
P.68AFCT

Purchase RESISTOR .68 OHM 1/2W 5% 2010 - ERJ-12ZQJR68U - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RESISTOR .68 OHM 1/2W 5% 2010 - ERJ-12ZQJR68U
Resistors

RESISTOR .68 OHM 1/2W 5% 2010 - ERJ-12ZQJR68U (P.68AFCT-ND)

Related parts Resistors:
RESISTOR .68 OHM 1/2W 5% 2010 - ERJ-12ZQJR68U
 Order RESISTOR .68 OHM 1/2W 5% 2010-ERJ-12ZQJR68U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P.68AFTR-ND.
RESISTOR .68 OHM 1/2W 5% 2010 - ERJ-12ZQJR68U
 Order RESISTOR .68 OHM 1/2W 5% 2010-ERJ-12ZQJR68U online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.68AFCT-ND.
RESISTOR 6.8 OHM 1/2W 5% 2010 - ERJ-12ZYJ6R8U
 Order RESISTOR 6.8 OHM 1/2W 5% 2010-ERJ-12ZYJ6R8U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6.8WTR-ND.
RESISTOR 6.8 OHM 1/2W 5% 2010 - ERJ-12ZYJ6R8U
 Order RESISTOR 6.8 OHM 1/2W 5% 2010-ERJ-12ZYJ6R8U online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P6.8WCT-ND.
RESISTOR 1.0 OHM 1/2W 5% 2010 - ERJ-12ZYJ1R0U
 Order RESISTOR 1.0 OHM 1/2W 5% 2010-ERJ-12ZYJ1R0U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.0WTR-ND.
RESISTOR 1.1 OHM 1/2W 5% 2010 - ERJ-12ZYJ1R1U
 Order RESISTOR 1.1 OHM 1/2W 5% 2010-ERJ-12ZYJ1R1U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.1WTR-ND.
RESISTOR 1.2 OHM 1/2W 5% 2010 - ERJ-12ZYJ1R2U
 Order RESISTOR 1.2 OHM 1/2W 5% 2010-ERJ-12ZYJ1R2U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.2WTR-ND.
RESISTOR 1.3 OHM 1/2W 5% 2010 - ERJ-12ZYJ1R3U
 Order RESISTOR 1.3 OHM 1/2W 5% 2010-ERJ-12ZYJ1R3U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.3WTR-ND.
RESISTOR 1.5 OHM 1/2W 5% 2010 - ERJ-12ZYJ1R5U
 Order RESISTOR 1.5 OHM 1/2W 5% 2010-ERJ-12ZYJ1R5U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.5WTR-ND.
RESISTOR 1.6 OHM 1/2W 5% 2010 - ERJ-12ZYJ1R6U
 Order RESISTOR 1.6 OHM 1/2W 5% 2010-ERJ-12ZYJ1R6U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.6WTR-ND.
RESISTOR 1.8 OHM 1/2W 5% 2010 - ERJ-12ZYJ1R8U
 Order RESISTOR 1.8 OHM 1/2W 5% 2010-ERJ-12ZYJ1R8U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.8WTR-ND.
RESISTOR 2.0 OHM 1/2W 5% 2010 - ERJ-12ZYJ2R0U
 Order RESISTOR 2.0 OHM 1/2W 5% 2010-ERJ-12ZYJ2R0U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P2.0WTR-ND.
RESISTOR 2.2 OHM 1/2W 5% 2010 - ERJ-12ZYJ2R2U
 Order RESISTOR 2.2 OHM 1/2W 5% 2010-ERJ-12ZYJ2R2U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P2.2WTR-ND.
RESISTOR 2.4 OHM 1/2W 5% 2010 - ERJ-12ZYJ2R4U
 Order RESISTOR 2.4 OHM 1/2W 5% 2010-ERJ-12ZYJ2R4U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P2.4WTR-ND.
RESISTOR 2.7 OHM 1/2W 5% 2010 - ERJ-12ZYJ2R7U
 Order RESISTOR 2.7 OHM 1/2W 5% 2010-ERJ-12ZYJ2R7U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P2.7WTR-ND.