RESISTOR .56 OHM 1/2W 5% 2010 - ERJ-12ZQJR56U

Digi-Key Part Number P.56AFCT-ND
Price Break
10
50
200
1000
Unit Price
0.407
0.2886
0.2376
0.19685
Extended Price
4.07
14.43
47.52
196.85
Manufacturer Part NumberERJ-12ZQJR56U
Product DescriptionRESISTOR .56 OHM 1/2W 5% 2010
Quantity Available 21110
All prices are in GBP

RESISTOR .56 OHM 1/2W 5% 2010 - ERJ-12ZQJR56U Details
Technical/Catalog InformationERJ-12ZQJR56U
VendorPanasonic - ECG (VA)
CategoryResistors
Resistance In Ohms0.56
Power (Watts)0.5W, 1/2W
Tolerance±5%
Lead StyleSurface Mount (SMD - SMT)
Case2010 (5025 metric)
PackagingCut Tape (CT)
CompositionThick Film
Voltage - Working200V
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ERJ 12ZQJR56U
ERJ12ZQJR56U
P 56AFCT ND
P56AFCTND
P.56AFCT

Purchase RESISTOR .56 OHM 1/2W 5% 2010 - ERJ-12ZQJR56U
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RESISTOR .56 OHM 1/2W 5% 2010 - ERJ-12ZQJR56U
RESISTOR .56 OHM 1/2W 5% 2010 - ERJ-12ZQJR56U

RESISTOR .56 OHM 1/2W 5% 2010 - ERJ-12ZQJR56U (P.56AFCT-ND)

Related parts :
RESISTOR .56 OHM 1/2W 5% 2010 - ERJ-12ZQJR56U
 Order RESISTOR .56 OHM 1/2W 5% 2010-ERJ-12ZQJR56U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P.56AFTR-ND.
RESISTOR .56 OHM 1/2W 5% 2010 - ERJ-12ZQJR56U
 Order RESISTOR .56 OHM 1/2W 5% 2010-ERJ-12ZQJR56U online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.56AFCT-ND.
RESISTOR .56 OHM 1/2W 5% 2010 - ERJ-12ZQJR56U
 Order RESISTOR .56 OHM 1/2W 5% 2010-ERJ-12ZQJR56U online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.56AFDKR-ND.
RESISTOR 5.6 OHM 1/2W 5% 2010 - ERJ-12ZYJ5R6U
 Order RESISTOR 5.6 OHM 1/2W 5% 2010-ERJ-12ZYJ5R6U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5.6WTR-ND.
RESISTOR 5.6 OHM 1/2W 5% 2010 - ERJ-12ZYJ5R6U
 Order RESISTOR 5.6 OHM 1/2W 5% 2010-ERJ-12ZYJ5R6U online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P5.6WCT-ND.
RESISTOR 1.0 OHM 1/2W 5% 2010 - ERJ-12ZYJ1R0U
 Order RESISTOR 1.0 OHM 1/2W 5% 2010-ERJ-12ZYJ1R0U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.0WTR-ND.
RESISTOR 1.1 OHM 1/2W 5% 2010 - ERJ-12ZYJ1R1U
 Order RESISTOR 1.1 OHM 1/2W 5% 2010-ERJ-12ZYJ1R1U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.1WTR-ND.
RESISTOR 1.2 OHM 1/2W 5% 2010 - ERJ-12ZYJ1R2U
 Order RESISTOR 1.2 OHM 1/2W 5% 2010-ERJ-12ZYJ1R2U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.2WTR-ND.
RESISTOR 1.3 OHM 1/2W 5% 2010 - ERJ-12ZYJ1R3U
 Order RESISTOR 1.3 OHM 1/2W 5% 2010-ERJ-12ZYJ1R3U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.3WTR-ND.
RESISTOR 1.5 OHM 1/2W 5% 2010 - ERJ-12ZYJ1R5U
 Order RESISTOR 1.5 OHM 1/2W 5% 2010-ERJ-12ZYJ1R5U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.5WTR-ND.
RESISTOR 1.6 OHM 1/2W 5% 2010 - ERJ-12ZYJ1R6U
 Order RESISTOR 1.6 OHM 1/2W 5% 2010-ERJ-12ZYJ1R6U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.6WTR-ND.
RESISTOR 1.8 OHM 1/2W 5% 2010 - ERJ-12ZYJ1R8U
 Order RESISTOR 1.8 OHM 1/2W 5% 2010-ERJ-12ZYJ1R8U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.8WTR-ND.
RESISTOR 2.0 OHM 1/2W 5% 2010 - ERJ-12ZYJ2R0U
 Order RESISTOR 2.0 OHM 1/2W 5% 2010-ERJ-12ZYJ2R0U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P2.0WTR-ND.
RESISTOR 2.2 OHM 1/2W 5% 2010 - ERJ-12ZYJ2R2U
 Order RESISTOR 2.2 OHM 1/2W 5% 2010-ERJ-12ZYJ2R2U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P2.2WTR-ND.
RESISTOR 2.4 OHM 1/2W 5% 2010 - ERJ-12ZYJ2R4U
 Order RESISTOR 2.4 OHM 1/2W 5% 2010-ERJ-12ZYJ2R4U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P2.4WTR-ND.