RESISTOR .22 OHM 1/2W 5% 2010 - ERJ-12ZQJR22U

Digi-Key Part Number P.22AFCT-ND
Price Break
10
50
200
1000
Unit Price
0.309
0.2186
0.18
0.14913
Extended Price
3.09
10.93
36.00
149.13
Manufacturer Part NumberERJ-12ZQJR22U
Product DescriptionRESISTOR .22 OHM 1/2W 5% 2010
Quantity Available 4810
All prices are in GBP

RESISTOR .22 OHM 1/2W 5% 2010 - ERJ-12ZQJR22U Details
Technical/Catalog InformationERJ-12ZQJR22U
VendorPanasonic - ECG (VA)
CategoryResistors
Resistance In Ohms0.22
Power (Watts)0.5W, 1/2W
Tolerance±5%
Lead StyleSurface Mount (SMD - SMT)
Case2010 (5025 metric)
PackagingCut Tape (CT)
CompositionThick Film
Voltage - Working200V
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ERJ 12ZQJR22U
ERJ12ZQJR22U
P 22AFCT ND
P22AFCTND
P.22AFCT

Purchase RESISTOR .22 OHM 1/2W 5% 2010 - ERJ-12ZQJR22U
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RESISTOR .22 OHM 1/2W 5% 2010 - ERJ-12ZQJR22U
RESISTOR .22 OHM 1/2W 5% 2010 - ERJ-12ZQJR22U

RESISTOR .22 OHM 1/2W 5% 2010 - ERJ-12ZQJR22U (P.22AFCT-ND)

Related parts :
RESISTOR .22 OHM 1/2W 5% 2010 - ERJ-12ZQJR22U
 Order RESISTOR .22 OHM 1/2W 5% 2010-ERJ-12ZQJR22U online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.22AFCT-ND.
RESISTOR .22 OHM 1/10W 5% 0603 - ERJ-3RQJR22V
 Order RESISTOR .22 OHM 1/10W 5% 0603-ERJ-3RQJR22V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.22AHCT-ND.
RES 300 OHM 1/2W 5% 2010 SMD - ERJ-12ZYJ301U
 Order RES 300 OHM 1/2W 5% 2010 SMD-ERJ-12ZYJ301U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P300WTR-ND.
RESISTOR 5.6M OHM 1/16W 5% 0402 - ERJ-2GEJ565X
 Order RESISTOR 5.6M OHM 1/16W 5% 0402-ERJ-2GEJ565X online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P5.6MJCT-ND.
RES 270 OHM 1/2W 5% 2010 SMD - CRCW2010270RJNEF
 Order RES 270 OHM 1/2W 5% 2010 SMD-CRCW2010270RJNEF online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-270WCT-ND.
RESISTOR .100 OHM 1/2W 1% 2010 - ERJ-L1DKF10CU
 Order RESISTOR .100 OHM 1/2W 1% 2010-ERJ-L1DKF10CU online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100NCCT-ND.
RESISTOR 22M OHM 1/8W 10% 0805 - ERJ-6GEYK226V
 Order RESISTOR 22M OHM 1/8W 10% 0805-ERJ-6GEYK226V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P22MACT-ND.
RES 62 OHM 1/2W 5% CARBON FILM - CFR-50JB-62R
 Order RES 62 OHM 1/2W 5% CARBON FILM-CFR-50JB-62R online from Digi-Key. Manufactured by Yageo. Digi-Key part number 62H-ND.
RES 22 OHM 1/8W 5% 0805 SMD - MCR10EZHJ220
 Order RES 22 OHM 1/8W 5% 0805 SMD-MCR10EZHJ220 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM22ACT-ND.
RESISTOR 100 OHM 1/16W 5% AXIAL - HR01101J/8
 Order RESISTOR 100 OHM 1/16W 5% AXIAL-HR01101J/8 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number HR01101J/8-ND.
RESISTOR 1K OHM 1/16W 5% AXIAL - HR01102J
 Order RESISTOR 1K OHM 1/16W 5% AXIAL-HR01102J online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number HR01102J-ND.
RESISTOR 10K OHM 1/16W 5% AXIAL - HR01103JR
 Order RESISTOR 10K OHM 1/16W 5% AXIAL-HR01103JR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number HR01103JR-ND.
RESISTOR 2.2 OHM 1/16W 10% AXIAL - HR012R2K
 Order RESISTOR 2.2 OHM 1/16W 10% AXIAL-HR012R2K online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number HR012R2K-ND.
RESISTOR 510OHM 1/2W 5% 1812 SMD - ERJ-12YJ511U
 Order RESISTOR 510OHM 1/2W 5% 1812 SMD-ERJ-12YJ511U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-12YJ511U-ND.
RES 100 OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ101V
 Order RES 100 OHM 1/8W 5% 0805 SMD-ERJ-6GEYJ101V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100ACT-ND.