RES 10K OHM 1W 1% 2512 SMD - ERJ-1WYF103U - Resistors

Digi-Key Part Number P10KAETR-ND
Price Break
3000
9000
24000
48000
102000
Unit Price
0.16553
0.13242
0.11173
0.10346
0.09932
Extended Price
496.59
1191.78
2681.52
4966.08
10130.64
Manufacturer Part NumberERJ-1WYF103U
Product DescriptionRES 10K OHM 1W 1% 2512 SMD
Quantity Available Non-Stock
All prices are in GBP

RES 10K OHM 1W 1% 2512 SMD - ERJ-1WYF103U - Resistors Details
Technical/Catalog InformationERJ-1WYF103U
VendorPanasonic - ECG
CategoryResistors
Resistance In Ohms10.0K
Power (Watts)1W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case2512 (6432 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working200V
Temperature Coefficient*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names ERJ 1WYF103U
ERJ1WYF103U
P10KAETR ND
P10KAETRND
P10KAETR

Purchase RES 10K OHM 1W 1% 2512 SMD - ERJ-1WYF103U - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 10K OHM 1W 1% 2512 SMD - ERJ-1WYF103U
Resistors

RES 10K OHM 1W 1% 2512 SMD - ERJ-1WYF103U (P10KAETR-ND)

Related parts Resistors:
RES 10K OHM 1W 1% 2512 SMD - ERJ-1WYF103U
 Order RES 10K OHM 1W 1% 2512 SMD-ERJ-1WYF103U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10KAETR-ND.
RES 10K OHM 1W 1% 2512 SMD - ERJ-1WYF103U
 Order RES 10K OHM 1W 1% 2512 SMD-ERJ-1WYF103U online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10KAECT-ND.
RES 10K OHM 1W 1% 2512 SMD - ERJ-1TYF103U
 Order RES 10K OHM 1W 1% 2512 SMD-ERJ-1TYF103U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PT10KAETR-ND.
RES 10K OHM 1W 1% 2512 SMD - ERJ-1TYF103U
 Order RES 10K OHM 1W 1% 2512 SMD-ERJ-1TYF103U online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT10KAECT-ND.
RES 10K OHM 1W 1% 2512 SMD - ERJ-1TYF103U
 Order RES 10K OHM 1W 1% 2512 SMD-ERJ-1TYF103U online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT10KAEDKR-ND.
RES 10K OHM 1W 5% 2512 SMD - ERJ-1WYJ103U
 Order RES 10K OHM 1W 5% 2512 SMD-ERJ-1WYJ103U online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10KXCT-ND.
RES 1.0K OHM 1W 5% 2512 SMD - ERJ-1WYJ102U
 Order RES 1.0K OHM 1W 5% 2512 SMD-ERJ-1WYJ102U online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.0KXCT-ND.
RES 1.0K OHM 1W 5% 2512 SMD - ERJ-1WYJ102U
 Order RES 1.0K OHM 1W 5% 2512 SMD-ERJ-1WYJ102U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.0KXTR-ND.
RES 10K OHM 1W 5% 2512 SMD - ERJ-1WYJ103U
 Order RES 10K OHM 1W 5% 2512 SMD-ERJ-1WYJ103U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10KXTR-ND.
RES 10 OHM 1W 1% 2512 SMD - ERJ-1WYF100U
 Order RES 10 OHM 1W 1% 2512 SMD-ERJ-1WYF100U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10AETR-ND.
RES 100 OHM 1W 1% 2512 SMD - ERJ-1WYF101U
 Order RES 100 OHM 1W 1% 2512 SMD-ERJ-1WYF101U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100AETR-ND.
RES 270 OHM 1W 1% 2512 SMD - ERJ-1WYF271U
 Order RES 270 OHM 1W 1% 2512 SMD-ERJ-1WYF271U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P270AETR-ND.
RES 1K OHM 1W 1% 2512 SMD - ERJ-1WYF102U
 Order RES 1K OHM 1W 1% 2512 SMD-ERJ-1WYF102U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1KAETR-ND.
RES 100K OHM 1W 1% 2512 SMD - ERJ-1WYF104U
 Order RES 100K OHM 1W 1% 2512 SMD-ERJ-1WYF104U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100KAETR-ND.
RES 150K OHM 1W 1% 2512 SMD - ERJ-1WYF154U
 Order RES 150K OHM 1W 1% 2512 SMD-ERJ-1WYF154U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P150KAETR-ND.