RES 1.5K OHM 1/2W 1% 2010 SMD - ERJ-12SF1501U - Resistors

Digi-Key Part Number P1.5KACTR-ND
Price Break
5000
Unit Price
0.07514
Extended Price
375.70
Manufacturer Part NumberERJ-12SF1501U
Product DescriptionRES 1.5K OHM 1/2W 1% 2010 SMD
Quantity Available Non-Stock
All prices are in GBP

RES 1.5K OHM 1/2W 1% 2010 SMD - ERJ-12SF1501U - Resistors Details
Technical/Catalog InformationERJ-12SF1501U
VendorPanasonic - ECG
CategoryResistors
Resistance In Ohms1.50K
Power (Watts)0.5W, 1/2W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case2010 (5025 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working200V
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ERJ 12SF1501U
ERJ12SF1501U
P1 5KACTR ND
P15KACTRND
P1.5KACTR

Purchase RES 1.5K OHM 1/2W 1% 2010 SMD - ERJ-12SF1501U - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 1.5K OHM 1/2W 1% 2010 SMD - ERJ-12SF1501U
Resistors

RES 1.5K OHM 1/2W 1% 2010 SMD - ERJ-12SF1501U (P1.5KACTR-ND)

Related parts Resistors:
RES 1.5K OHM 1/2W 5% 2010 SMD - ERJ-12ZYJ152U
 Order RES 1.5K OHM 1/2W 5% 2010 SMD-ERJ-12ZYJ152U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.5KWTR-ND.
RES 15K OHM 1/2W 5% 2010 SMD - ERJ-12ZYJ153U
 Order RES 15K OHM 1/2W 5% 2010 SMD-ERJ-12ZYJ153U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P15KWTR-ND.
RES 1.5K OHM 1/2W 5% 2010 SMD - ERJ-12ZYJ152U
 Order RES 1.5K OHM 1/2W 5% 2010 SMD-ERJ-12ZYJ152U online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.5KWCT-ND.
RES 15K OHM 1/2W 5% 2010 SMD - ERJ-12ZYJ153U
 Order RES 15K OHM 1/2W 5% 2010 SMD-ERJ-12ZYJ153U online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P15KWCT-ND.
RES 390 OHM 1/2W 5% 2010 SMD - ERJ-12ZYJ391U
 Order RES 390 OHM 1/2W 5% 2010 SMD-ERJ-12ZYJ391U online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P390WDKR-ND.
RES 51 OHM 1/2W 5% 2010 SMD - ERJ-12ZYJ510U
 Order RES 51 OHM 1/2W 5% 2010 SMD-ERJ-12ZYJ510U online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P51WDKR-ND.
RES 100 OHM 1/2W 5% 2010 SMD - ERJ-12ZYJ101U
 Order RES 100 OHM 1/2W 5% 2010 SMD-ERJ-12ZYJ101U online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100WDKR-ND.
RES 20 OHM 1/2W 5% 2010 SMD - ERJ-12ZYJ200U
 Order RES 20 OHM 1/2W 5% 2010 SMD-ERJ-12ZYJ200U online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P20WDKR-ND.
RES 220 OHM 1/2W 5% 2010 SMD - ERJ-12ZYJ221U
 Order RES 220 OHM 1/2W 5% 2010 SMD-ERJ-12ZYJ221U online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P220WDKR-ND.
RES 75 OHM 1/2W 5% 2010 SMD - ERJ-12ZYJ750U
 Order RES 75 OHM 1/2W 5% 2010 SMD-ERJ-12ZYJ750U online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P75WDKR-ND.
RES 82 OHM 1/2W 5% 2010 SMD - ERJ-12ZYJ820U
 Order RES 82 OHM 1/2W 5% 2010 SMD-ERJ-12ZYJ820U online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P82WDKR-ND.
RES 10 OHM 1/2W 5% 2010 SMD - ERJ-12ZYJ100U
 Order RES 10 OHM 1/2W 5% 2010 SMD-ERJ-12ZYJ100U online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10WDKR-ND.
RES 15K OHM 3/4W 5% 2010 SMD - RMCF 1/2 15K 5% R
 Order RES 15K OHM 3/4W 5% 2010 SMD-RMCF 1/2 15K 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/215K5%R-ND.
RES 1.5K OHM 3/4W 5% 2010 SMD - RMCF 1/2 1.5K 5% R
 Order RES 1.5K OHM 3/4W 5% 2010 SMD-RMCF 1/2 1.5K 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/21.5K5%R-ND.
RES 1.5K OHM 1/2W 1% 2010 SMD - ERJ-12SF1501U
 Order RES 1.5K OHM 1/2W 1% 2010 SMD-ERJ-12SF1501U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.5KACTR-ND.