RES 51K OHM 1/4W 1% 1210 SMD - ERJ-14NF5102U - Resistors

Digi-Key Part Number P51KAATR-ND
Price Break
10000
Unit Price
0.03839
Extended Price
383.90
Manufacturer Part NumberERJ-14NF5102U
Product DescriptionRES 51K OHM 1/4W 1% 1210 SMD
Quantity Available Non-Stock
All prices are in GBP

RES 51K OHM 1/4W 1% 1210 SMD - ERJ-14NF5102U - Resistors Details
Technical/Catalog InformationERJ-14NF5102U
VendorPanasonic - ECG
CategoryResistors
Resistance In Ohms51.0K
Power (Watts)0.25W, 1/4W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case1210 (3225 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working200V
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ERJ 14NF5102U
ERJ14NF5102U
P51KAATR ND
P51KAATRND
P51KAATR

Purchase RES 51K OHM 1/4W 1% 1210 SMD - ERJ-14NF5102U - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 51K OHM 1/4W 1% 1210 SMD - ERJ-14NF5102U
Resistors

RES 51K OHM 1/4W 1% 1210 SMD - ERJ-14NF5102U (P51KAATR-ND)

Related parts Resistors:
RES 5.1K OHM 1/4W 5% 1210 SMD - ERJ-14YJ512U
 Order RES 5.1K OHM 1/4W 5% 1210 SMD-ERJ-14YJ512U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5.1KVTR-ND.
RES 51K OHM 1/4W 5% 1210 SMD - ERJ-14YJ513U
 Order RES 51K OHM 1/4W 5% 1210 SMD-ERJ-14YJ513U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P51KVTR-ND.
RES 5.1K OHM 1/4W 5% 1210 SMD - ERJ-14YJ512U
 Order RES 5.1K OHM 1/4W 5% 1210 SMD-ERJ-14YJ512U online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P5.1KVCT-ND.
RES 51K OHM 1/4W 5% 1210 SMD - ERJ-14YJ513U
 Order RES 51K OHM 1/4W 5% 1210 SMD-ERJ-14YJ513U online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P51KVCT-ND.
RES ZERO OHM 1/4W 5% 1210 SMD - ERJ-14Y0R00U
 Order RES ZERO OHM 1/4W 5% 1210 SMD-ERJ-14Y0R00U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-14Y0R00U-ND.
RES 160 OHM 1/4W 5% 1210 SMD - ERJ-14YJ161U
 Order RES 160 OHM 1/4W 5% 1210 SMD-ERJ-14YJ161U online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P160VDKR-ND.
RES .47 OHM 1/4W 5% 1210 SMD - ERJ-14RQJR47U
 Order RES .47 OHM 1/4W 5% 1210 SMD-ERJ-14RQJR47U online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.47SDKR-ND.
RES 1.8K OHM 1/4W 5% 1210 SMD - ERJ-14YJ182U
 Order RES 1.8K OHM 1/4W 5% 1210 SMD-ERJ-14YJ182U online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.8KVDKR-ND.
RES .82 OHM 1/4W 5% 1210 SMD - ERJ-14RQJR82U
 Order RES .82 OHM 1/4W 5% 1210 SMD-ERJ-14RQJR82U online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.82SDKR-ND.
RES 27K OHM 1/4W 5% 1210 SMD - ERJ-14YJ273U
 Order RES 27K OHM 1/4W 5% 1210 SMD-ERJ-14YJ273U online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P27KVDKR-ND.
RES 470 OHM 1/4W 5% 1210 SMD - ERJ-14YJ471U
 Order RES 470 OHM 1/4W 5% 1210 SMD-ERJ-14YJ471U online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P470VDKR-ND.
RES 680K OHM 1/4W 5% 1210 SMD - ERJ-14YJ684U
 Order RES 680K OHM 1/4W 5% 1210 SMD-ERJ-14YJ684U online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P680KVDKR-ND.
RES 12K OHM 1/4W 5% 1210 SMD - ERJ-14YJ123U
 Order RES 12K OHM 1/4W 5% 1210 SMD-ERJ-14YJ123U online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P12KVDKR-ND.
RES 68 OHM 1/4W 5% 1210 SMD - ERJ-14YJ680U
 Order RES 68 OHM 1/4W 5% 1210 SMD-ERJ-14YJ680U online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P68VDKR-ND.
RES 51K OHM 3/4W 5% 2010 SMD - RMCF 1/2 51K 5% R
 Order RES 51K OHM 3/4W 5% 2010 SMD-RMCF 1/2 51K 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/251K5%R-ND.