METER DPM LED 3.5DIGIT GREEN - DPM35G - Industrial Controls, Meters

Digi-Key Part Number 227-1035-ND
Price Break
1
5
10
Unit Price
32.74
31.1
29.462
Extended Price
32.74
155.50
294.62
Manufacturer Part NumberDPM35G
Product DescriptionMETER DPM LED 3.5DIGIT GREEN
Quantity Available 30
All prices are in GBP

METER DPM LED 3.5DIGIT GREEN - DPM35G - Industrial Controls, Meters Details
Technical/Catalog InformationDPM35G
VendorMartel Electronics
CategoryIndustrial Controls, Meters
Display TypeLCD - Green Characters, Black Background
Voltage - Input0 ~ 200mV
Number of Digits/Alpha3.5
Mounting TypePanel Mount, PC Pin
Voltage - Supply5V
BacklightLED - Green
TypeDigital Voltmeter
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names DPM35G
DPM35G
227 1035 ND
2271035ND
227-1035

Purchase METER DPM LED 3.5DIGIT GREEN - DPM35G - Industrial Controls, Meters
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of METER DPM LED 3.5DIGIT GREEN - DPM35G
Industrial Controls, Meters

METER DPM LED 3.5DIGIT GREEN - DPM35G (227-1035-ND)

Related parts Industrial Controls, Meters :
METER DPM LED 3.5DIGIT GREEN - DPM35G
 Order METER DPM LED 3.5DIGIT GREEN-DPM35G online from Digi-Key. Manufactured by Martel Electronics. Digi-Key part number 227-1035-ND.
METER DPM LED 3.5DIGIT 200MV IN - DPM40
 Order METER DPM LED 3.5DIGIT 200MV IN-DPM40 online from Digi-Key. Manufactured by Martel Electronics. Digi-Key part number 227-1030-ND.
METER DPM LED 3.5DIGIT 20V IN - DPM40-20
 Order METER DPM LED 3.5DIGIT 20V IN-DPM40-20 online from Digi-Key. Manufactured by Martel Electronics. Digi-Key part number 227-1032-ND.
METER DPM LED 3.5DIGIT RED - DPM35R
 Order METER DPM LED 3.5DIGIT RED-DPM35R online from Digi-Key. Manufactured by Martel Electronics. Digi-Key part number 227-1034-ND.
METER DPM LCD 3.5DIGIT 200MV IN - DPM125
 Order METER DPM LCD 3.5DIGIT 200MV IN-DPM125 online from Digi-Key. Manufactured by Martel Electronics. Digi-Key part number 227-1007-ND.
METER DPM LCD 3.5DIGIT 200MV IN - DPM500-2
 Order METER DPM LCD 3.5DIGIT 200MV IN-DPM500-2 online from Digi-Key. Manufactured by Martel Electronics. Digi-Key part number 227-1010-ND.
METER DPM LCD 3.5DIGIT 20V IN - DPM500-20
 Order METER DPM LCD 3.5DIGIT 20V IN-DPM500-20 online from Digi-Key. Manufactured by Martel Electronics. Digi-Key part number 227-1011-ND.
METER DPM LCD 3.5DIGIT 20V BKLT - DPM500L-20
 Order METER DPM LCD 3.5DIGIT 20V BKLT-DPM500L-20 online from Digi-Key. Manufactured by Martel Electronics. Digi-Key part number 227-1014-ND.
METER DPM LCD 3.5DIGIT 2V IN - DPM500S-2
 Order METER DPM LCD 3.5DIGIT 2V IN-DPM500S-2 online from Digi-Key. Manufactured by Martel Electronics. Digi-Key part number 227-1016-ND.
METER DPM LCD 3.5DIGIT 20V IN - DPM500S-20
 Order METER DPM LCD 3.5DIGIT 20V IN-DPM500S-20 online from Digi-Key. Manufactured by Martel Electronics. Digi-Key part number 227-1017-ND.
METER DPM LCD 3.5DIGIT 200MV IN - DPM600
 Order METER DPM LCD 3.5DIGIT 200MV IN-DPM600 online from Digi-Key. Manufactured by Martel Electronics. Digi-Key part number 227-1021-ND.
METER DPM LCD 3.5DIGIT 20V IN - DPM600-20
 Order METER DPM LCD 3.5DIGIT 20V IN-DPM600-20 online from Digi-Key. Manufactured by Martel Electronics. Digi-Key part number 227-1023-ND.
METER DPM LCD 3.5DIGIT 200MV - DPM700
 Order METER DPM LCD 3.5DIGIT 200MV-DPM700 online from Digi-Key. Manufactured by Martel Electronics. Digi-Key part number 227-1024-ND.
METER DPM LCD 3.5DIGIT 2V - DPM700-2
 Order METER DPM LCD 3.5DIGIT 2V-DPM700-2 online from Digi-Key. Manufactured by Martel Electronics. Digi-Key part number 227-1025-ND.
METER DPM LCD 3.5DIGIT 2V IN - DPM2000-2
 Order METER DPM LCD 3.5DIGIT 2V IN-DPM2000-2 online from Digi-Key. Manufactured by Martel Electronics. Digi-Key part number 227-1028-ND.