SHIELDED 24AWG UL2464 4 COND - C0742-12-10 - Cable, Wire

Digi-Key Part Number W404-100-ND
Price Break
1
5
Unit Price
32.85
26.878
Extended Price
32.85
134.39
Manufacturer Part NumberC0742-12-10
Product DescriptionSHIELDED 24AWG UL2464 4 COND
Quantity Available 6
All prices are in GBP

SHIELDED 24AWG UL2464 4 COND - C0742-12-10 - Cable, Wire Details
Technical/Catalog InformationC0742-12-10
VendorGeneral Cable/Carol Brand (VA)
CategoryCable, Wire
ColorGray
Gauge/AWG24 AWG
Maximum Temperature80°C
Conductor Strand7/32
Voltage300V
Conductors4
Jacket TypePVC
FeaturesShielded, Drain Wire
Length100' (30.5m)
Cable TypeMulti-Conductor, Stranded
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names C0742 12 10
C07421210
W404 100 ND
W404100ND
W404-100

Purchase SHIELDED 24AWG UL2464 4 COND - C0742-12-10 - Cable, Wire
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SHIELDED 24AWG UL2464 4 COND - C0742-12-10
Cable, Wire

SHIELDED 24AWG UL2464 4 COND - C0742-12-10 (W404-100-ND)

Related parts Cable, Wire :
SHIELDED 24AWG UL2464 4 COND - C0742-12-10
 Order SHIELDED 24AWG UL2464 4 COND-C0742-12-10 online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number W404-100-ND.
UNSHIELDED 22AWG UL2464 3 COND - C4062-12-10
 Order UNSHIELDED 22AWG UL2464 3 COND-C4062-12-10 online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number W121-100-ND.
UNSHIELDED 22AWG UL2464 10 COND - C4071-12-10
 Order UNSHIELDED 22AWG UL2464 10 COND-C4071-12-10 online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number W128-100-ND.
UNSHIELDED 22AWG UL2464 12 COND - C4067-12-10
 Order UNSHIELDED 22AWG UL2464 12 COND-C4067-12-10 online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number W129-100-ND.
CABLE 2 COND SHIELD PVC 18 AWG - C2534-12-10
 Order CABLE 2 COND SHIELD PVC 18 AWG-C2534-12-10 online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2534-100-ND.
CABLE 3 PR SHIELDED PVC 22 AWG - C6040-12-10
 Order CABLE 3 PR SHIELDED PVC 22 AWG-C6040-12-10 online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C6040-100-ND.
CABLE 2COND 24AWG UNSHLD UL2464 - C2461A.21.10
 Order CABLE 2COND 24AWG UNSHLD UL2464-C2461A.21.10 online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C2461-1000-ND.
CABLE 3COND 24AWG UNSHLD UL2464 - C2462A.21.10
 Order CABLE 3COND 24AWG UNSHLD UL2464-C2462A.21.10 online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C2462-1000-ND.
CABLE 4COND 24AWG UNSHLD UL2464 - C2463A.21.10
 Order CABLE 4COND 24AWG UNSHLD UL2464-C2463A.21.10 online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C2463-1000-ND.
CABLE 10COND 24AWG UNSHLD UL2464 - C2471A.41.10
 Order CABLE 10COND 24AWG UNSHLD UL2464-C2471A.41.10 online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C2471-1000-ND.
CABLE 2 PR CPU SHIELD PVC 22 AWG - C1352.12.10
 Order CABLE 2 PR CPU SHIELD PVC 22 AWG-C1352.12.10 online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C1352-100-ND.
CABLE 22/2 COND 7/30 SPEAKER CAB - C1362.21.01
 Order CABLE 22/2 COND 7/30 SPEAKER CAB-C1362.21.01 online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C1362.21.01-ND.
CABLE 26AWG 4 COND SHIELDED 100' - 3203 SL005
 Order CABLE 26AWG 4 COND SHIELDED 100'-3203 SL005 online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 3203 SL005-ND.
CABLE 6COND 18AWG SHIELDED - C1206.41.01
 Order CABLE 6COND 18AWG SHIELDED-C1206.41.01 online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C1206-1000-ND.
CABLE 6COND 20AWG SHIELD RUBBER - C1310.41.01
 Order CABLE 6COND 20AWG SHIELD RUBBER-C1310.41.01 online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C1310-1000-ND.