RES NETWORK 5.6K OHM 8 RES SMD - EXB-D10C562J - Resistors

Digi-Key Part Number U9562TR-ND
Price Break
5000
10000
15000
25000
50000
Unit Price
0.10098
0.08448
0.07854
0.0759
0.07128
Extended Price
504.90
844.80
1178.10
1897.50
3564.00
Manufacturer Part NumberEXB-D10C562J
Product DescriptionRES NETWORK 5.6K OHM 8 RES SMD
Quantity Available 5000
All prices are in GBP

RES NETWORK 5.6K OHM 8 RES SMD - EXB-D10C562J - Resistors Details
Technical/Catalog InformationEXB-D10C562J
VendorPanasonic - ECG
CategoryResistors
Resistance In Ohms5.60K
Tolerance±5%
Power Per Element50mW
Circuit TypeBussed
Number of Pins10
PackagingTape & Reel (TR)
Number of Resistors8
Package / Case1206 (3216 metric)
Mounting TypeSurface Mount
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names EXB D10C562J
EXBD10C562J
U9562TR ND
U9562TRND
U9562TR

Purchase RES NETWORK 5.6K OHM 8 RES SMD - EXB-D10C562J - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES NETWORK 5.6K OHM 8 RES SMD - EXB-D10C562J
Resistors

RES NETWORK 5.6K OHM 8 RES SMD - EXB-D10C562J (U9562TR-ND)

Related parts Resistors:
RES NETWORK 5.6K OHM 8 RES SMD - EXB-D10C562J
 Order RES NETWORK 5.6K OHM 8 RES SMD-EXB-D10C562J online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number U9562TR-ND.
RES NETWORK 5.6K OHM 8 RES SMD - EXB-D10C562J
 Order RES NETWORK 5.6K OHM 8 RES SMD-EXB-D10C562J online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number U9562CT-ND.
RES NETWORK 5.6K OHM 8 RES SMD - EXB-D10C562J
 Order RES NETWORK 5.6K OHM 8 RES SMD-EXB-D10C562J online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number U9562DKR-ND.
RES NETWORK 5.6K OHM 8 RES SMD - EXB-E10C562J
 Order RES NETWORK 5.6K OHM 8 RES SMD-EXB-E10C562J online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number U8562TR-ND.
RES NETWORK 56K OHM 8 RES SMD - EXB-E10C563J
 Order RES NETWORK 56K OHM 8 RES SMD-EXB-E10C563J online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number U8563TR-ND.
RES NETWORK 56K OHM 8 RES SMD - EXB-D10C563J
 Order RES NETWORK 56K OHM 8 RES SMD-EXB-D10C563J online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number U9563TR-ND.
RES NETWORK 5.6K OHM 8 RES SMD - EXB-E10C562J
 Order RES NETWORK 5.6K OHM 8 RES SMD-EXB-E10C562J online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number U8562CT-ND.
RES NETWORK 56K OHM 8 RES SMD - EXB-E10C563J
 Order RES NETWORK 56K OHM 8 RES SMD-EXB-E10C563J online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number U8563CT-ND.
RES NETWORK 56K OHM 8 RES SMD - EXB-D10C563J
 Order RES NETWORK 56K OHM 8 RES SMD-EXB-D10C563J online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number U9563CT-ND.
RES NETWORK 56K OHM 8 RES SMD - EXB-D10C563J
 Order RES NETWORK 56K OHM 8 RES SMD-EXB-D10C563J online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number U9563DKR-ND.
RES NETWORK 1K OHM 8 RES SMD - EXB-D10C102J
 Order RES NETWORK 1K OHM 8 RES SMD-EXB-D10C102J online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number U9102TR-ND.
RES NETWORK 1.5K OHM 8 RES SMD - EXB-D10C152J
 Order RES NETWORK 1.5K OHM 8 RES SMD-EXB-D10C152J online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number U9152TR-ND.
RES NETWORK 2.2K OHM 8 RES SMD - EXB-D10C222J
 Order RES NETWORK 2.2K OHM 8 RES SMD-EXB-D10C222J online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number U9222TR-ND.
RES NETWORK 3.3K OHM 8 RES SMD - EXB-D10C332J
 Order RES NETWORK 3.3K OHM 8 RES SMD-EXB-D10C332J online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number U9332TR-ND.
RES NETWORK 4.7K OHM 8 RES SMD - EXB-D10C472J
 Order RES NETWORK 4.7K OHM 8 RES SMD-EXB-D10C472J online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number U9472TR-ND.