RESISTOR 2.20M OHM 1/10W 1% 0603 - ERJ-3EKF2204V - Resistors

Digi-Key Part Number P2.20MHCT-ND
Price Break
10
50
200
1000
Unit Price
0.065
0.035
0.02005
0.01369
Extended Price
0.65
1.75
4.01
13.69
Manufacturer Part NumberERJ-3EKF2204V
Product DescriptionRESISTOR 2.20M OHM 1/10W 1% 0603
Quantity Available 6610
All prices are in GBP

RESISTOR 2.20M OHM 1/10W 1% 0603 - ERJ-3EKF2204V - Resistors Details
Technical/Catalog InformationERJ-3EKF2204V
VendorPanasonic - ECG (VA)
CategoryResistors
Resistance In Ohms2.20M
Power (Watts)0.1W, 1/10W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingCut Tape (CT)
CompositionThick Film
Voltage - Working50V
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ERJ 3EKF2204V
ERJ3EKF2204V
P2 20MHCT ND
P220MHCTND
P2.20MHCT

Purchase RESISTOR 2.20M OHM 1/10W 1% 0603 - ERJ-3EKF2204V - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RESISTOR 2.20M OHM 1/10W 1% 0603 - ERJ-3EKF2204V
Resistors

RESISTOR 2.20M OHM 1/10W 1% 0603 - ERJ-3EKF2204V (P2.20MHCT-ND)

Related parts Resistors:
RESISTOR 1.0 OHM 1/10W 5% 0603 - ERJ-3GEYJ1R0V
 Order RESISTOR 1.0 OHM 1/10W 5% 0603-ERJ-3GEYJ1R0V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.0GDKR-ND.
RESISTOR 1.1 OHM 1/10W 5% 0603 - ERJ-3GEYJ1R1V
 Order RESISTOR 1.1 OHM 1/10W 5% 0603-ERJ-3GEYJ1R1V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.1GDKR-ND.
RESISTOR 1.2 OHM 1/10W 5% 0603 - ERJ-3GEYJ1R2V
 Order RESISTOR 1.2 OHM 1/10W 5% 0603-ERJ-3GEYJ1R2V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.2GDKR-ND.
RESISTOR 1.3 OHM 1/10W 5% 0603 - ERJ-3GEYJ1R3V
 Order RESISTOR 1.3 OHM 1/10W 5% 0603-ERJ-3GEYJ1R3V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.3GDKR-ND.
RESISTOR 1.5 OHM 1/10W 5% 0603 - ERJ-3GEYJ1R5V
 Order RESISTOR 1.5 OHM 1/10W 5% 0603-ERJ-3GEYJ1R5V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.5GDKR-ND.
RESISTOR 1.6 OHM 1/10W 5% 0603 - ERJ-3GEYJ1R6V
 Order RESISTOR 1.6 OHM 1/10W 5% 0603-ERJ-3GEYJ1R6V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.6GDKR-ND.
RESISTOR 1.8 OHM 1/10W 5% 0603 - ERJ-3GEYJ1R8V
 Order RESISTOR 1.8 OHM 1/10W 5% 0603-ERJ-3GEYJ1R8V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.8GDKR-ND.
RESISTOR 2.4M OHM 1/10W 5% 0603 - ERJ-3GEYJ245V
 Order RESISTOR 2.4M OHM 1/10W 5% 0603-ERJ-3GEYJ245V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P2.4MGDKR-ND.
RESISTOR 2.7M OHM 1/10W 5% 0603 - ERJ-3GEYJ275V
 Order RESISTOR 2.7M OHM 1/10W 5% 0603-ERJ-3GEYJ275V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P2.7MGDKR-ND.
RESISTOR 2.0 OHM 1/10W 5% 0603 - ERJ-3GEYJ2R0V
 Order RESISTOR 2.0 OHM 1/10W 5% 0603-ERJ-3GEYJ2R0V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P2.0GDKR-ND.
RESISTOR 2.2 OHM 1/10W 5% 0603 - ERJ-3GEYJ2R2V
 Order RESISTOR 2.2 OHM 1/10W 5% 0603-ERJ-3GEYJ2R2V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P2.2GDKR-ND.
RESISTOR 2.4 OHM 1/10W 5% 0603 - ERJ-3GEYJ2R4V
 Order RESISTOR 2.4 OHM 1/10W 5% 0603-ERJ-3GEYJ2R4V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P2.4GDKR-ND.
RESISTOR 2.7 OHM 1/10W 5% 0603 - ERJ-3GEYJ2R7V
 Order RESISTOR 2.7 OHM 1/10W 5% 0603-ERJ-3GEYJ2R7V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P2.7GDKR-ND.
RESISTOR 3.0M OHM 1/10W 5% 0603 - ERJ-3GEYJ305V
 Order RESISTOR 3.0M OHM 1/10W 5% 0603-ERJ-3GEYJ305V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P3.0MGDKR-ND.
RESISTOR 3.3M OHM 1/10W 5% 0603 - ERJ-3GEYJ335V
 Order RESISTOR 3.3M OHM 1/10W 5% 0603-ERJ-3GEYJ335V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P3.3MGDKR-ND.