RESISTOR 1.30M OHM 1/4W 1% 1206 - ERJ-8ENF1304V - Resistors

Digi-Key Part Number P1.30MFTR-ND
Price Break
5000
10000
25000
50000
100000
250000
500000
Unit Price
0.0098
0.00882
0.00784
0.00653
0.00542
0.0049
0.00441
Extended Price
49.00
88.20
196.00
326.50
542.00
1225.00
2205.00
Manufacturer Part NumberERJ-8ENF1304V
Product DescriptionRESISTOR 1.30M OHM 1/4W 1% 1206
Quantity Available 20000
All prices are in GBP

RESISTOR 1.30M OHM 1/4W 1% 1206 - ERJ-8ENF1304V - Resistors Details
Technical/Catalog InformationERJ-8ENF1304V
VendorPanasonic - ECG
CategoryResistors
Resistance In Ohms1.30M
Power (Watts)0.25W, 1/4W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case1206 (3216 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working200V
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ERJ 8ENF1304V
ERJ8ENF1304V
P1 30MFTR ND
P130MFTRND
P1.30MFTR

Purchase RESISTOR 1.30M OHM 1/4W 1% 1206 - ERJ-8ENF1304V - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RESISTOR 1.30M OHM 1/4W 1% 1206 - ERJ-8ENF1304V
Resistors

RESISTOR 1.30M OHM 1/4W 1% 1206 - ERJ-8ENF1304V (P1.30MFTR-ND)

Related parts Resistors:
RESISTOR 1.0 OHM 1/4W 5% 1206 - ERJ-8GEYJ1R0V
 Order RESISTOR 1.0 OHM 1/4W 5% 1206-ERJ-8GEYJ1R0V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.0EDKR-ND.
RESISTOR 1.1 OHM 1/4W 5% 1206 - ERJ-8GEYJ1R1V
 Order RESISTOR 1.1 OHM 1/4W 5% 1206-ERJ-8GEYJ1R1V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.1EDKR-ND.
RESISTOR 1.2 OHM 1/4W 5% 1206 - ERJ-8GEYJ1R2V
 Order RESISTOR 1.2 OHM 1/4W 5% 1206-ERJ-8GEYJ1R2V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.2EDKR-ND.
RESISTOR 1.3 OHM 1/4W 5% 1206 - ERJ-8GEYJ1R3V
 Order RESISTOR 1.3 OHM 1/4W 5% 1206-ERJ-8GEYJ1R3V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.3EDKR-ND.
RESISTOR 1.5 OHM 1/4W 5% 1206 - ERJ-8GEYJ1R5V
 Order RESISTOR 1.5 OHM 1/4W 5% 1206-ERJ-8GEYJ1R5V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.5EDKR-ND.
RESISTOR 1.6 OHM 1/4W 5% 1206 - ERJ-8GEYJ1R6V
 Order RESISTOR 1.6 OHM 1/4W 5% 1206-ERJ-8GEYJ1R6V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.6EDKR-ND.
RESISTOR 1.8 OHM 1/4W 5% 1206 - ERJ-8GEYJ1R8V
 Order RESISTOR 1.8 OHM 1/4W 5% 1206-ERJ-8GEYJ1R8V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.8EDKR-ND.
RESISTOR 2.4M OHM 1/4W 5% 1206 - ERJ-8GEYJ245V
 Order RESISTOR 2.4M OHM 1/4W 5% 1206-ERJ-8GEYJ245V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P2.4MEDKR-ND.
RESISTOR 2.7M OHM 1/4W 5% 1206 - ERJ-8GEYJ275V
 Order RESISTOR 2.7M OHM 1/4W 5% 1206-ERJ-8GEYJ275V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P2.7MEDKR-ND.
RESISTOR 2.0 OHM 1/4W 5% 1206 - ERJ-8GEYJ2R0V
 Order RESISTOR 2.0 OHM 1/4W 5% 1206-ERJ-8GEYJ2R0V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P2.0EDKR-ND.
RESISTOR 2.2 OHM 1/4W 5% 1206 - ERJ-8GEYJ2R2V
 Order RESISTOR 2.2 OHM 1/4W 5% 1206-ERJ-8GEYJ2R2V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P2.2EDKR-ND.
RESISTOR 2.4 OHM 1/4W 5% 1206 - ERJ-8GEYJ2R4V
 Order RESISTOR 2.4 OHM 1/4W 5% 1206-ERJ-8GEYJ2R4V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P2.4EDKR-ND.
RESISTOR 2.7 OHM 1/4W 5% 1206 - ERJ-8GEYJ2R7V
 Order RESISTOR 2.7 OHM 1/4W 5% 1206-ERJ-8GEYJ2R7V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P2.7EDKR-ND.
RESISTOR 3.0M OHM 1/4W 5% 1206 - ERJ-8GEYJ305V
 Order RESISTOR 3.0M OHM 1/4W 5% 1206-ERJ-8GEYJ305V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P3.0MEDKR-ND.
RESISTOR 3.3M OHM 1/4W 5% 1206 - ERJ-8GEYJ335V
 Order RESISTOR 3.3M OHM 1/4W 5% 1206-ERJ-8GEYJ335V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P3.3MEDKR-ND.