RESISTOR 2.00M OHM 1/8W 1% 0805 - ERJ-6ENF2004V - Resistors

Digi-Key Part Number P2.00MCTR-ND
Price Break
5000
10000
25000
50000
100000
250000
500000
Unit Price
0.00566
0.0051
0.00453
0.00378
0.00313
0.00283
0.00255
Extended Price
28.30
51.00
113.25
189.00
313.00
707.50
1275.00
Manufacturer Part NumberERJ-6ENF2004V
Product DescriptionRESISTOR 2.00M OHM 1/8W 1% 0805
Quantity Available 70000
All prices are in GBP

RESISTOR 2.00M OHM 1/8W 1% 0805 - ERJ-6ENF2004V - Resistors Details
Technical/Catalog InformationERJ-6ENF2004V
VendorPanasonic - ECG
CategoryResistors
Resistance In Ohms2.00M
Power (Watts)0.125W, 1/8W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0805 (2012 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working150V
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ERJ 6ENF2004V
ERJ6ENF2004V
P2 00MCTR ND
P200MCTRND
P2.00MCTR

Purchase RESISTOR 2.00M OHM 1/8W 1% 0805 - ERJ-6ENF2004V - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RESISTOR 2.00M OHM 1/8W 1% 0805 - ERJ-6ENF2004V
Resistors

RESISTOR 2.00M OHM 1/8W 1% 0805 - ERJ-6ENF2004V (P2.00MCTR-ND)

Related parts Resistors:
RESISTOR 10M OHM 1/8W 5% 0805 - ERJ-6GEYJ106V
 Order RESISTOR 10M OHM 1/8W 5% 0805-ERJ-6GEYJ106V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10MADKR-ND.
RESISTOR 1.0 OHM 1/8W 5% 0805 - ERJ-6GEYJ1R0V
 Order RESISTOR 1.0 OHM 1/8W 5% 0805-ERJ-6GEYJ1R0V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.0ADKR-ND.
RESISTOR 1.1 OHM 1/8W 5% 0805 - ERJ-6GEYJ1R1V
 Order RESISTOR 1.1 OHM 1/8W 5% 0805-ERJ-6GEYJ1R1V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.1ADKR-ND.
RESISTOR 1.2 OHM 1/8W 5% 0805 - ERJ-6GEYJ1R2V
 Order RESISTOR 1.2 OHM 1/8W 5% 0805-ERJ-6GEYJ1R2V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.2ADKR-ND.
RESISTOR 1.3 OHM 1/8W 5% 0805 - ERJ-6GEYJ1R3V
 Order RESISTOR 1.3 OHM 1/8W 5% 0805-ERJ-6GEYJ1R3V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.3ADKR-ND.
RESISTOR 1.5 OHM 1/8W 5% 0805 - ERJ-6GEYJ1R5V
 Order RESISTOR 1.5 OHM 1/8W 5% 0805-ERJ-6GEYJ1R5V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.5ADKR-ND.
RESISTOR 1.6 OHM 1/8W 5% 0805 - ERJ-6GEYJ1R6V
 Order RESISTOR 1.6 OHM 1/8W 5% 0805-ERJ-6GEYJ1R6V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.6ADKR-ND.
RESISTOR 1.8 OHM 1/8W 5% 0805 - ERJ-6GEYJ1R8V
 Order RESISTOR 1.8 OHM 1/8W 5% 0805-ERJ-6GEYJ1R8V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.8ADKR-ND.
RESISTOR 2.4M OHM 1/8W 5% 0805 - ERJ-6GEYJ245V
 Order RESISTOR 2.4M OHM 1/8W 5% 0805-ERJ-6GEYJ245V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P2.4MADKR-ND.
RESISTOR 2.7M OHM 1/8W 5% 0805 - ERJ-6GEYJ275V
 Order RESISTOR 2.7M OHM 1/8W 5% 0805-ERJ-6GEYJ275V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P2.7MADKR-ND.
RESISTOR 2.0 OHM 1/8W 5% 0805 - ERJ-6GEYJ2R0V
 Order RESISTOR 2.0 OHM 1/8W 5% 0805-ERJ-6GEYJ2R0V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P2.0ADKR-ND.
RESISTOR 2.2 OHM 1/8W 5% 0805 - ERJ-6GEYJ2R2V
 Order RESISTOR 2.2 OHM 1/8W 5% 0805-ERJ-6GEYJ2R2V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P2.2ADKR-ND.
RESISTOR 2.4 OHM 1/8W 5% 0805 - ERJ-6GEYJ2R4V
 Order RESISTOR 2.4 OHM 1/8W 5% 0805-ERJ-6GEYJ2R4V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P2.4ADKR-ND.
RESISTOR 2.7 OHM 1/8W 5% 0805 - ERJ-6GEYJ2R7V
 Order RESISTOR 2.7 OHM 1/8W 5% 0805-ERJ-6GEYJ2R7V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P2.7ADKR-ND.
RESISTOR 3.0M OHM 1/8W 5% 0805 - ERJ-6GEYJ305V
 Order RESISTOR 3.0M OHM 1/8W 5% 0805-ERJ-6GEYJ305V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P3.0MADKR-ND.