THERMISTOR NTC 47K OHM 5% 1206 - NTHS1206N01N4702JE

Digi-Key Part Number NTHS1206N01N4702JE-ND
Price Break
2000
6000
10000
26000
50000
Unit Price
0.29475
0.28459
0.27951
0.26426
0.2541
Extended Price
589.50
1707.54
2795.10
6870.76
12705.00
Manufacturer Part NumberNTHS1206N01N4702JE
Product DescriptionTHERMISTOR NTC 47K OHM 5% 1206
Quantity Available 0
All prices are in GBP

THERMISTOR NTC 47K OHM 5% 1206 - NTHS1206N01N4702JE Details
Technical/Catalog InformationNTHS1206N01N4702JE
VendorVishay/Dale
CategorySensors, Transducers
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names NTHS1206N01N4702JE
NTHS1206N01N4702JE

Purchase THERMISTOR NTC 47K OHM 5% 1206 - NTHS1206N01N4702JE
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of THERMISTOR NTC 47K OHM 5% 1206 - NTHS1206N01N4702JE
THERMISTOR NTC 47K OHM 5% 1206 - NTHS1206N01N4702JE

THERMISTOR NTC 47K OHM 5% 1206 - NTHS1206N01N4702JE (NTHS1206N01N4702JE-ND)

Related parts :
THERMISTOR NTC 47K OHM 5% 1206 - NTHS1206N01N4702JE
 Order THERMISTOR NTC 47K OHM 5% 1206-NTHS1206N01N4702JE online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number NTHS1206N01N4702JE-ND.
THERMISTOR NTC 4.7K OHM 5% 1206 - NTHS1206N02N4701JE
 Order THERMISTOR NTC 4.7K OHM 5% 1206-NTHS1206N02N4701JE online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number NTHS1206N02N4701JE-ND.
THERMISTOR NTC 150K OHM 5% 1206 - NTHS1206N17N1503JE
 Order THERMISTOR NTC 150K OHM 5% 1206-NTHS1206N17N1503JE online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number NTHS1206N17N1503JE-ND.
THERMISTOR NTC 220K OHM 5% 1206 - NTHS1206N17N2203JE
 Order THERMISTOR NTC 220K OHM 5% 1206-NTHS1206N17N2203JE online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number NTHS1206N17N2203JE-ND.
THERMISTOR NTC 22K OHM 5% 1206 - NTHS1206N11N2202JE
 Order THERMISTOR NTC 22K OHM 5% 1206-NTHS1206N11N2202JE online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number NTHS1206N11N2202JE-ND.
THERMISTOR NTC 33K OHM 5% 1206 - NTHS1206N11N3302JE
 Order THERMISTOR NTC 33K OHM 5% 1206-NTHS1206N11N3302JE online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number NTHS1206N11N3302JE-ND.
THERMISTOR NTC 1.5K OHM 5% 1206 - NTHS1206N06N1501JE
 Order THERMISTOR NTC 1.5K OHM 5% 1206-NTHS1206N06N1501JE online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number NTHS1206N06N1501JE-ND.
THERMISTOR NTC 2.2K OHM 5% 1206 - NTHS1206N06N2201JE
 Order THERMISTOR NTC 2.2K OHM 5% 1206-NTHS1206N06N2201JE online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number NTHS1206N06N2201JE-ND.
THERMISTOR NTC 3.5K OHM 5% 1206 - NTHS1206N06N3501JE
 Order THERMISTOR NTC 3.5K OHM 5% 1206-NTHS1206N06N3501JE online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number NTHS1206N06N3501JE-ND.
THERMISTOR NTC 200K OHM 5% 1206 - NTHS1206N04N2003JE
 Order THERMISTOR NTC 200K OHM 5% 1206-NTHS1206N04N2003JE online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number NTHS1206N04N2003JE-ND.
THERMISTOR NTC 330K OHM 5% 1206 - NTHS1206N04N3303JE
 Order THERMISTOR NTC 330K OHM 5% 1206-NTHS1206N04N3303JE online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number NTHS1206N04N3303JE-ND.
THERMISTOR NTC 80K OHM 5% 1206 - NTHS1206N01N8002JE
 Order THERMISTOR NTC 80K OHM 5% 1206-NTHS1206N01N8002JE online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number NTHS1206N01N8002JE-ND.
THERMISTOR PTC 4.7K OHM 5% 1206 - PTFT1206L4701JV
 Order THERMISTOR PTC 4.7K OHM 5% 1206-PTFT1206L4701JV online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number PTFT1206L4701JV-ND.
THERMISTOR PTC 4.7K OHM 5% 1206 - PTFT1206L4701JW
 Order THERMISTOR PTC 4.7K OHM 5% 1206-PTFT1206L4701JW online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number PTFT1206L4701JW-ND.
THERMISTOR NTC 100K OHM 5% 1206 - NTHS1206N17N1003JE
 Order THERMISTOR NTC 100K OHM 5% 1206-NTHS1206N17N1003JE online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number NTHS1206N17N1003JE-ND.