DIODE UFAST 1200V 2X45A ISOTOP - STTH9012TV2 - Discrete Semiconductor Products

Digi-Key Part Number STTH9012TV2-ND
Price Break
1
10
100
250
500
1000
2500
Unit Price
13.34
11.435
10.1386
9.71932
9.52876
9.41441
9.26194
Extended Price
13.34
114.35
1013.86
2429.83
4764.38
9414.41
23154.85
Manufacturer Part NumberSTTH9012TV2
Product DescriptionDIODE UFAST 1200V 2X45A ISOTOP
Quantity Available 0
All prices are in GBP

DIODE UFAST 1200V 2X45A ISOTOP - STTH9012TV2 - Discrete Semiconductor Products Details
Technical/Catalog InformationSTTH9012TV2
VendorSTMicroelectronics
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeSchottky - 2 Independent
Voltage - Rated1200V (1.2kV)
Current Rating2x 45A
Package / CaseISOTOP
PackagingTube
SpeedFast Recovery =< 500 ns, > 200mA
Reverse Recovery Time (trr)125ns
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names STTH9012TV2
STTH9012TV2

Purchase DIODE UFAST 1200V 2X45A ISOTOP - STTH9012TV2 - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIODE UFAST 1200V 2X45A ISOTOP - STTH9012TV2
Discrete Semiconductor Products

DIODE UFAST 1200V 2X45A ISOTOP - STTH9012TV2 (STTH9012TV2-ND)

Related parts Discrete Semiconductor Products:
DIODE UFAST 1200V 2X45A ISOTOP - STTH9012TV2
 Order DIODE UFAST 1200V 2X45A ISOTOP-STTH9012TV2 online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number STTH9012TV2-ND.
DIODE UFAST 1200V 2X45A ISOTOP - STTH9012TV1
 Order DIODE UFAST 1200V 2X45A ISOTOP-STTH9012TV1 online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number STTH9012TV1-ND.
DIODE UFAST 1200V ISOWATT220AC - STTA512F
 Order DIODE UFAST 1200V ISOWATT220AC-STTA512F online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2690-5-ND.
DIODE UFAST 600V 2X30A ISOTOP - STTA6006TV2
 Order DIODE UFAST 600V 2X30A ISOTOP-STTA6006TV2 online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2698-5-ND.
DIODE UFAST 600V 2X30A ISOTOP - STTA6006TV1
 Order DIODE UFAST 600V 2X30A ISOTOP-STTA6006TV1 online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2699-5-ND.
DIODE UFAST 1200V 5A TO-220FPAC - STTH512FP
 Order DIODE UFAST 1200V 5A TO-220FPAC-STTH512FP online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number STTH512FP-ND.
DIODE UFAST 1200V 8A TO-220FPAC - STTH812FP
 Order DIODE UFAST 1200V 8A TO-220FPAC-STTH812FP online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number STTH812FP-ND.
DIODE UFAST 1200V 120A CC TO-247 - DSEC120-12AK
 Order DIODE UFAST 1200V 120A CC TO-247-DSEC120-12AK online from Digi-Key. Manufactured by IXYS. Digi-Key part number DSEC120-12AK-ND.
DIODE UFAST 1200V 20A TO-220AB - DSEC16-12A
 Order DIODE UFAST 1200V 20A TO-220AB-DSEC16-12A online from Digi-Key. Manufactured by IXYS. Digi-Key part number DSEC16-12A-ND.
DIODE TURBOSWITCH 1200V ISOTOP - STTA9012TV2
 Order DIODE TURBOSWITCH 1200V ISOTOP-STTA9012TV2 online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3746-5-ND.
DIODE FAST REC 1200V 60A ISOTOP - STTH12012TV1
 Order DIODE FAST REC 1200V 60A ISOTOP-STTH12012TV1 online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number STTH12012TV1-ND.
DIODE FAST REC 1200V 60A ISOTOP - STTH12012TV2
 Order DIODE FAST REC 1200V 60A ISOTOP-STTH12012TV2 online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number STTH12012TV2-ND.
DIODE ULT FAST 1200V 60A ISOTOP - STTH6112TV1
 Order DIODE ULT FAST 1200V 60A ISOTOP-STTH6112TV1 online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number STTH6112TV1-ND.
DIODE ULT FAST 1200V 60A ISOTOP - STTH6112TV2
 Order DIODE ULT FAST 1200V 60A ISOTOP-STTH6112TV2 online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number STTH6112TV2-ND.
DIODE SCHOTTKY 100V 160A ISOTOP - STPS160H100TV
 Order DIODE SCHOTTKY 100V 160A ISOTOP-STPS160H100TV online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2723-5-ND.